| Image | Product |
|---|---|
|
Renesas GreenPAK™ SLG46824 & SLG46826
The SLG46826 and SLG46824 belong to the GreenPAK family of mixed-signal circuits, offering in-system programming via a I2C serial interface. These ICs streamline development by enabling effortless installation and programming of non-volatile memory ( |
|
Avnet ULTRA96 Development Board
Ultra96™ is an ARM-based, Xilinx Zynq UltraScale+™ MPSoC development board based on the Linaro 96Boards specification. The 96Boards’ specifications are open and define a standard board layout for development platforms that can be used by software ap |
|
Avnet ULTRA96-V2 Development Board
The Ultra96-V2 updates and refreshes the Ultra96 product that was released in 2018. Like Ultra96, the Ultra96-V2 is an Arm-based, Xilinx Zynq UltraScale+ ™ MPSoC development board based on the Linaro 96Boards Consumer Edition (CE) specification. Ultr |
|
Infineon BGSA 12UGL8 low resistance SPDT antenna aperture switch
The BGSA12UGL8 is a versatile Single Pole Double Throw (SPDT) RF antenna aperture switch optimized for low Coff as well as low Ron enabling applications up to 6.0 GHz. This single supply chip integrates with a 2 bits control logic. Unlike GaAs techno |
|
Infineon BGA5x1BN6 family new low noise amplifier
The BGA5x1BN6 is a high gain LNA family (+18 dBm) for LTE. The devices cover a wide frequency range, low (600 - 1000 MHz) mid (1805 - 2200 MHz) and high band (2300 - 2690 MHz). This product family provides best-in-class low noise figure and competit |
|
NXP Wireless QN908X MCU families based on ARM Cortex-M4F
QN908x is an ultra-low power, high performance and highly integrated Bluetooth 5 certified Low Energy solution for Bluetooth Smart applications such as sports and fitness, human interface devices, and app-enabled smart accessories. It is specially de |
|
|
NXP Semiconductors MRF300AN 300W RF LDMOS transistor
This high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Its unmatched input and output design allows for wi |
|
NXP Semiconductors i.MX RT1050-EVKB with Arduino pinout port
The i.MX RT1050 EVK is a USB powered evaluation board with Arduino pinout compatible expansion port. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm Cortex-M7 core. Key features Enables r |
|
|
onsemi FAN6500 wide VIN with integrated power MOSFETs
FAN6500xx is a wide VIN highly efficient synchronous buck regulator, with integrated high side and low side power MOSFETs. This single phase buck regulator offers complete protection features including Over current protection, Thermal shutdown, Unde |
|
Toshiba TLP176AM medium voltage photorelay
Photorelay for factory automation and other industrial applications including semiconductor test, security systems and building automation. It is housed in a small 4-pin SO6 package and fully approved to UL1577 for safety-critical applications. The |
|
Toshiba TK650A60F new series of 600V planar MOSFETs (π-MOS IX)
The TK650A60F - 600V planar power MOSFET π-MOS IX series products come with an optimized chip design. The π-MOS IX series provides 5 dB lower¹ peak EMI noise than the current π-MOS VII series, while maintaining the same level of efficiency. It offers |
|
Toshiba TPHR7904PB / TPH1R104PB automotive 40V N-channel power MOSFETs
Toshiba launches their new 40V N-channel power MOSFET products for automotive applications using the small low-resistance SOP Advance(WF) package. By mounting their U-MOSIX-H series chip having the latest trench structure on the small, low-resistanc |
|
Toshiba TPW3R70APL / TPH5R60APL 100 V N-channel power MOSFET U-MOSIX-H
“TPW3R70APL” and “TPH5R60APL” are new products in the 100 V N-channel power MOSFET U-MOSIX-H series, suitable for power supplies for industrial equipment. The new products use surface mount packages: DSOP Advance (Both sided cooling package) and SOP |
|
STMicroelectronics VNHD7008AY H-bridge motor driver
The VNHD7008AY is a dual DC motor driver for automotive applications. It integrates a full protected dual high-side driver and the drivers and protections for the two external power MOSFETs in low-side configuration. The device is housed in a PowerSS |
|
STMicroelectronics STSPIN233 low voltage motor driver
The STSPIN233 device integrates a triple half-bridge low RDS(ON) power stage in a small VFQFPN 3 x 3 x 1.0 mm package ideal for small and space constrained applications. The device is designed to operate in battery-powered scenarios and can be force |
|
STMicroelectronics IPS4260L quad low-side power switch
The IPS4260L is a monolithic high speed (FSW = 100 kHz) device, which can drive four independent capacitive, resistive or inductive loads with one side connected to supply voltage. Four integrated inductive catch diodes clamp the turn-off transients |
|
Broadcom AEMD Family new cost-effective SMT lamp family
Broadcom offers the Surface Mount High Brightness Round and Oval LED lamps for electronic sign applications as one of the first in industry. The SMT lamps are essentially like a conventional high brightness through hole LED in the form of a surface |
|
|
onsemi NCP718 300 mA LDO linear voltage regulator
The NCP718 is 300 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low quiescent current consumption (typ. 4 µA over the full temperature range) and a wide input voltage range (up to 24 V). The regulator incorporate |
|
|
onsemi AR0144CS 1.0 Mp CMOS digital image sensor
The AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. It incorporates a innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low no |
|
STMicroelectronics RHFL6000 LDO positive voltage regulator
The RHFL6000A high-performance adjustable positive voltage regulator provides exceptional radiation performance. It is tested in accordance with MIL-STD-883J Method 1019.9, in ELDRS conditions. The device is available in the FLAT- 16P, a hermetic cer |
|
STMicroelectronics RHR64 rad-hard low power rail
The RHR61 and RHR64 devices are pure CMOS single and quad op amps respectively. The RHR61 is packaged in a flat hermetic 8-lead and the RHR64 in a flat hermetic 14-lead. Both devices are guaranteed in radiation and over the temperature range -55 °C t |
|
STMicroelectronics RHRDAC1612 rad-hard high resolution DAC
The RHRDAC1612 is a very low-noise, low-frequency, radiation hardened DAC optimized to operate in a bandwidth up to 3 kHz. This DAC has a sigma-delta architecture which provides superior linearity performance and features a very good signal-to-noise |
|
STMicroelectronics RHPM4423/4424 low-side MOSFET driver
The RHRPM4424 is a flexible, high-frequency dual low-side driver specifically designed to work with high capacitive MOSFETs and IGBTs in an environment with high levels of radiation such as aerospace. The RHRPM4424 outputs can sink and source 4.5 A o |
|
Vishay SiC47x Series
The SiC47x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2 MHz switching frequency. Ke |
|
Infineon Technologies CoolMOS™ P7
EBV presents the combination of the latest CoolMOS™ P7 technology with the innovative SOT-223 package brings best price/performance superjunction technology together with a cost-effective package solution. The SOT-223 package without middle pin is fu |
|
Infineon iMOTION™ IMC100 family
EBV presents next generation of field proven Motion Control engine: iMOTION™ IMC100 a family of ready-2-use motor control ICs for high efficiency 3-phase motor drives. They include the complete control algorithm for the motor (PMSM / BLDC) and an op |
|
Toshiba Memory BG3 Series client NVMe™ SSD
The BG3 series leverages 64-layer, 3-bit-per-cell (TLC) BiCS FLASH™ and features NVMe™ Revision 1.2.1. With Host Memory Buffer (HMB) technology, this SSD series retains high performance in a DRAM-less architecture, while enabling reduced power and a |
|
Toshiba Memory premium XG5-P Series Client NVMe™ SSD
The premium XG5-P series, maintaining the key features of the XG5 series such as NVMe™ revision 1.2.1, single-sided M.2 2280 form factor and low power consumption, delivers enhanced performance of up to 3000 MB/s sequential read, 2200 MB/s sequential |
|
Avnet UltraZed-EV™ SOM
Designed in a small form factor, the UltraZed-EV SOM on-board dual system memory, high-speed transceivers, Ethernet, USB, and configuration memory provides an ideal platform for embedded video processing systems. Key features Xilinx XCZU7EV-1FBV |
|
Vishay VOMA617A-X001T
The VOMA617A series has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin mini-flat package. It features a high current transfer ratio at low input current, low c |