| Image | Product |
|---|---|
|
|
onsemi NTHL080N120SC1 n‐channel EliteSiC MOSFET
EliteSiC MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, s |
|
Nisshinbo Micro Devices NJL5820R
The NJL5820R is an optical reflective type of rotary encoder containing a high-power infrared LED, three photodiode sensors, and a signal processing IC in a unique package. Rotary encoders are used in devices that require monitoring and/or control of |
|
Nexperia LV-A Logic Gates for modular standby applications
LV-A logic solutions from Nexperia feature low leakage IOFF circuitry, for modular standby applications. LV-A technology supports a wide supply voltage range from 2.0V to 5.5V and offers low noise characteristics (VOL(p) < 0.8 V). Our new AND, NAND, |
|
Toshiba TC78H653FTG H-bridge driver IC supporting low-voltage
The Toshiba Electronics TC78H653FTG is a dual-H-bridge driver IC that achieves low voltage (1.8V) and large current (5.0A peak) drive. It is suitable to drive DC brushed motors and stepping motors for low voltage equipment (using dry batteries, etc. |
|
Vishay VCNL4030X01 automotive grade proximity and ambient light sensor
VCNL4030X01 integrates a proximity sensor, ambient light sensor, and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high reso |
|
|
onsemi AXM0F243 ARM® Cortex®-M0+ wireless MCU
The AXM0F243 is a System on Chip (SoC) for true single chip wireless applications, containing the field proven narrow-band AX5043 RF transceiver core and a high performance ARM® Cortex®-M0+ microcontroller (MCU) core. The AX5043 RF core is extremely |
|
Infineon XENSIV™ - magnetic speed sensors TLE5045iC and TLE5046iC
Infineon´s XENSIV™ TLE5045iC and TLE5046iC wheel speed sensor family is designed for sophisticated vehicle control systems. The family consists of a designed-to-cost speed-only TLE5045iC, and a high-end TLE5046iC providing not only direction detectio |
|
Infineon TLE7268SK & TLE7268LC automotive LIN transceivers
In automotive body and interior electronics related applications, the number of LIN networks is steadily increasing and as a result, some BCM are required to provide even more than 20 LIN bus connections. TLE7268SK/LC offers the pin-out compatibility |
|
Infineon Eco Block- pressure contact technology
In order to serve the demand for cost improvement for larger modules Infineon Technologies Bipolar has completely redesigned their 60 mm modules in Pressure Contact (PC) technology keeping their standard dimensions but being consequently driven by th |
|
Infineon Easy 1B, 2B - CoolSiC™ MOSFET power modules
Easy power modules with CoolSiC™ MOSFET open up new opportunities for inverter designers to realize never before seen levels of efficiency and power density. Combining the strengths of the Easy power modules, that set a benchmark in low stray induc |
|
Infineon EiceDRIVER™ 2EDi dual-channel isolated family
The EiceDRIVER™ 2EDi dual-channel isolated product family is designed with Infineon's Coreless Transformers CT isolation technology for robust operation in high performance noisy halfbridges. The devices support primary and secondary control of hard- |
|
Infineon GaN EiceDRIVER™ single-channel isolated gate driver ICs
Drive high voltage gallium nitride (GaN) HEMTs with the most robust and efficient single-channel isolated GaN EiceDRIVER™ IC on the market. CoolGaN™ e-mode HEMTs are best driven by Infineon’s EiceDRIVER™ ICs, the 1EDF5673K, 1EDF5673F and 1EDS5663H. |
|
Infineon CoolGaN™ 600 V e-mode GaN HEMTs
Gallium nitride (GaN) offers fundamental advantages over silicon. In particular the higher critical electrical field makes it very attractive for power semiconductor devices with outstanding specific on resistance and smaller capacitances compared to |
|
Infineon 1200 V TRENCHSTOP™ IGBT6 half-bridge evaluation board
Evaluation board EVAL-IGBT-1200V-TO247PLUS has been developed to be a simple but accurate universal test platform for 1200 V IGBTs in all TO-247 package variants, i.e. standard TO-247 as well as TO-247PLUS packages with three as well as four leads. |
|
|
onsemi C-SERIES silicon photomultiplier sensors
C-Series silicon photomultiplier (SiPM) sensors from onsemi feature industry-leading low dark count rates of 30 kHz/mm2, in combination with exceptional breakdown voltage uniformity of ±250 mV. The high photon detection efficiency (PDE) extends far |
|
|
onsemi J-SERIES silicon photomultiplier sensors
J-Series silicon photomultiplier (SiPM) sensors from onsemi have been optimized for high-performance timing applications, such as ToF-PET (time of flight positron emission tomography). Due to increased microcell density, J-Series sensors can achieve |
|
Toshiba Memory XG6 Series Client NVMe™ SSD
The XG6 series utilizes Toshiba Memory's latest 96-layer, 3D TLC (3-bit-per-cell) flash memory. With 4th generation BiCS FLASH™ and SLC cache features, XG6 SSDs reach up to sequential read/write speeds of 3180 MB/s and 2960 MB/s respectively and del |
|
NXP S08QL MCUs offer extreme power efficiency and reduced cost
The S08QL MCU family provides extreme energy efficiency at a range of 1.8 to 3.6V, perfect for cost-effective, battery sensitive, portable, low-power applications. The S08QL family offers low-power features such as two ultralow-power stop modes, low |
|
|
onsemi NCD5700x high efficiency IGBT gate driver
High−current single channel IGBT driver with internal galvanic isolation (5 kVrms, UL1577 rated and > 1200 Viorm working voltage), designed for high system efficiency and reliability in power applications. Features include complementary inputs, open |
|
|
NXP Semiconductors i.MX 6ULZ a high performance and ultra-low cost
The i.MX 6ULZ is a high-performance, ultra-cost-efficient consumer Linux processor featuring an advanced implementation of a single Arm® Cortex®-A7, operating at 900 MHz. The i.MX 6ULZ processor includes full audio suite: ESAI, I2S X 3, S/PDIF, and a |
|
|
NXP Semiconductors MCIMX8QXP-CPU i.MX 8QuadXPlus MEK
The NXP i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) provides a platform for evaluation and development of the Arm® Cortex® A35 + Cortex-M4F based i.MX 8QuadXPlus, i.MX 8DualXPlus and i.MX 8DualX applications processors as well as the NXP PF8100 |
|
Infineon 2ED2304S06F 650 V half bridge gate driver IC
EiceDRIVER™ 650 V Infineon SOI half-bridge gate driver IC with integrated Bootstrap Diode for IGBTs and MOSFETs with 0.36 A source and 0.7 A sink currents in DSO-8 package. Using Infineon thin-film-SOI technology, 2ED2304S06F provides excellent rugge |
|
Infineon IR38164 OptiMOS™ IPOL DC-DC converter single-input voltage
Enhancing the family of fully integrated SVID Voltage Regulator, the IR38164 delivers the highest current monitoring accuracy. This is the industry’s first fully integrated regulator family offering PMBUS, SVID and PVID functionality for powering |
|
Infineon HITFET™+ - the smart protected low-side switch
The HITFET™+ family is the new portfolio of protected low-side switches based on a new technology, enabling a significant shrink with the new benchmark package TDSO-8 (up to 50% shrink compared to DPAK). The family provides an innovative technica |
|
Infineon TLE94x03EP & TLE94x04EP half-bridge driver IC
The TLE94x03EP and TLE94x04EP are protected 3- and 4-fold half-bridge drivers designed for automotive motion control applications such as mirror x-y-adjustment and DC flap motors for Heating, Ventilation and Air Conditioning systems (HVAC). The devic |
|
Infineon IFX007T easy-to-use high power motor driver
The IFX007T is an integrated high current half bridge for motor drive applications. It is part of the Industrial & Multi Purpose NovalithIC™ family containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver |
|
STMicroelectronics STM32L010RB ultra-low-power Arm Cortex-M0+ MCU
The ultra-low-power STM32L010RB microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (128 Kbytes of Flash program memory, 512 bytes of data EEPROM and 20 Kbytes of RAM) |
|
STMicroelectronics STM32L010x4 Arm Cortex-M0+ MCU
The ultra-low-power STM32L010F4/K4 microcontrollers incorporate the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (16 Kbytes of Flash program memory, 128 bytes of data EEPROM and 2 Kbytes of RAM) |
|
STMicroelectronics STM32L010C6 Arm Cortex-M0+ MCU
The ultra-low-power STM32L010C6 microcontroller incorporates the high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at 32 MHz, high-speed embedded memories (32 Kbytes of Flash program memory, 256 bytes of data EEPROM and 8 Kbytes of RAM) pl |
|
Vishay TFBR4650 IrDA®-Compliant IR Transceiver®
Vishay Intertechnology announces that the company has released a new device for IrDA-compliant infrared (IR) transceiver modules in the standard 6.8 mm by 2.8 mm by 1.6 mm footprint. Vishay Semiconductors TFBR4650 offers a reliable drop-in replacemen |