| Image | Product |
|---|---|
|
Infineon OptiMOS™ 6 40V power MOS technology in the 5x6mm² in SS08
Infineon introduces its latest OptiMOS™ 6 40V power MOS technology in the 5x6mm² SS08 leadless packages with highest quality level and robustness for automotive applications. All of this enables the Best-in-Class product FOM (RDS(ON) x Qg) and perfor |
|
Infineon DPS422 digital barometric pressure and temperature sensor
The DPS422 is a miniaturized digital barometric air pressure and temperature sensor with high accuracy and low current consumption. Pressure sensing is carried out using a capacitive sensor element, guaranteeing high accuracy over temperature. The sm |
|
Infineon BGSX22G5A10 high power antenna cross switch (DPDT)
The BGSX22G5A10 RF MOS switch is specifically designed for LTE and WCDMA multi antenna applications. This DPDT offers low insertion loss and low harmonic generation paired with high isolation between RF ports. The switch is controlled via a GPIO inte |
|
Infineon OptiMOS™5 80V — now in TOLG package
Infineon introduces its new 80V MOSFETs (IAUS300N08S5N012, IAUS300N08S5N014, IAUS240N08S5N019, IAUS200N08S5N023, IAUS165N08S5N029) based on OptiMOS™-5 Silicon technology for 48V applications in new TOLG package for Aluminium core isolated metal subst |
|
Infineon AG AS5047x family high-resolution rotary position sensor
The AS5047x family is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This position sensor is equipped with revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 lat |
|
STMicroelectronics STUSB4700 stand-alone USB PD controller
The STUSB4700 is a new family of USB power delivery controllers communicating over Type-C™ configuration channel pin (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4700 addresses provider/DFP device |
|
NXP LPC5500 Series
The LPC5500 MCU series leverages Arm's most recent Cortex-M33 technology, combining significant product architecture enhancements and greater integration over previous generations; with dramatic power consumption improvements and advanced security fe |
|
NXP Semiconductors MRF101AN/BN 100W RF LDMOS transistor
100W CW extremely rugged RF Power transistor designed for use in VHF/UHF communications, VHF TV, broadcast and aerospace applications as well as industrial, scientific and medical applications. The devices are exceptionally rugged and exhibit high p |
|
Vishay VCNL36687S VCSEL-powered proximity sensor
Vishay introduces a fully integrated proximity sensor that combines a high power vertical-cavity surface-emitting laser (VCSEL), a photodiode, a signal processing IC, and a 12-bit ADC in a single package. 20 cm detection range greatly simplifies the |
|
|
NXP Semiconductors QorIQ® Layerscape LX2160A communications processor
The highest performance member of the Layerscape family, the LX2160 has the low power of FinFET process technology, 16 high-performance Arm® Cortex®-A72 cores, large caches, accelerators to 100Gbps, 100 Gigabit Ethernet, and PCIe Gen4, to enable mach |
|
STMicroelectronics IIS2DLPC MEMS digital output motion sensor
The IIS2DLPC is an ultra-low-power high-performance three-axis linear accelerometer with digital I²C/SPI output interface which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers |
|
STMicroelectronics STEVAL-SMARTAG1 sensor node evaluation board
This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device. The ultra-low power sensor node evaluation bo |
|
STMicroelectronics STEVAL-BFA001V1B predictive maintenance kit
The STEVAL-BFA001V1B is an industrial reference design kit designed for condition monitoring (CM) and predictive maintenance (PdM). The hardware development kit consists of an industrial sensor board (STEVAL-IDP005V1), an adapter for the ST-LINK/V2- |
|
STMicroelectronics STLINK-V3 modular in-circuit debugger
The STLINK-V3SET is a modular stand-alone debugging and programming probe for the STM8 and STM32 microcontrollers. It is composed of a main module and a complementary adapter board. The SWIM and JTAG/SWD interfaces are used to communicate with any S |
|
STMicroelectronics IMP34DT05
The IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon |
|
STMicroelectronics LSM6DSO iNEMO inertial measurement unit (IMU)
The LSM6DSO is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. |
|
STMicroelectronics STEF01 fully programmable universal electronic fuse
The STEF01 is a universal integrated electronic fuse optimized for monitoring output current and the input voltage on DC power lines. When connected in series to the main power rail, it is able to detect and react to overcurrent and overvoltage cond |
|
STMicroelectronics LPS22HH MEMS nano pressure sensor
The LPS22HH is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer. The device comprises a sensing element and an IC interface which communicates through I²C, MIPI I3CSM or SPI from the sensing elem |
|
STMicroelectronics STPW12 programmable electronic power breaker
The STPW12 is an integrated electronic power breaker, optimized to monitor the input power. Connected in series to the power rail, it is able to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limi |
|
|
onsemi AR0522 image sensor CMOS
The AR0522 is a 1/2.5−inch CMOS digital image sensor with an active−pixel array of 2592 x 1944. It captures images in linear or high dynamic range modes with a rolling−shutter readout, and includes sophisticated camera functions such as binning, wind |
|
Microchip The AVR® IoT WG with wifi connectivity to the Google Cloud
The AVR-IOT WG board is a small and easily expandable demonstration and evaluation platform for IoT solutions based on the AVR microcontroller architecture using Wi-Fi technology. This board comes pre-programmed and configured for demonstrating conne |
|
|
onsemi FUSB303 autonomous USB Type-C port controller
The FUSB303 device is a fully autonomous USB Type−C™ controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery suppor |
|
|
onsemi PYTHON480 CMOS image sensor global shutter 0.48 MP
The PYTHON 480 is a 1/3.6 inch SVGA CMOS image sensor with a pixel array of 800 by 600 pixels. The high sensitivity 4.8 µm x 4.8 µm pixels support low noise “pipelined” and “triggered” global shutter readout modes. Furthermore the correlated double |
|
|
onsemi AR1335 13 MP 1/3" CMOS image sensor
The AR1335 is a 1/3.2-inch CMOS active-pixel digital image sensor with a pixel array of 4208 x 3120. The AR1335, features breakthrough 1.1µm pixel technology that delivers superior low-light image quality through leading sensitivity, quantum efficie |
|
|
onsemi NCP5106/NCP5304 high-voltage power MOSFET
The NCP5304 & NCP5106 are spome High Voltage Power gate Drivers providing two outputs for direct drive of 2 N−channel power MOSFETs or IGBTs arranged in a half−bridge configuration. They are using the bootstrap technique to ensure a proper drive o |
|
|
onsemi NCL3038x CC/CV single stage PSR
The NCL3038x is a power factor corrected flyback controller targeting isolated constant current LED drivers. The controller operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly |
|
|
onsemi NCP185x programmable switching battery chargers
The NCP185 series includes fully programmable single cell Lithium−ion switching battery chargers which are optimized for charging from a USB compliant input supply and AC adaptor power source. The devices are integrating a synchronous PWM controller, |
|
|
onsemi NCP170 ultra-low IQ 150 mA CMOS LDO regulator
The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. Key features Operating Input Voltage Range: 2.2 V to 5.5 VUltra-Low Quiescent Current |
|
|
onsemi LC709203F fuel gauge for 1-Cell lithium-ion batteries
LC709203F is a Fuel Gauge for a single lithium ion/polymer battery. It is part of our Smart LiB Gauge family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called HG−CVR. The HG−CVR algorithm elimi |
|
|
onsemi PYTHON CMOS Image Sensors
The new PYTHON 10K, PYTHON 12K, PYTHON 16K, and PYTHON 25K image sensors combine excellent imaging performance with high speed output architectures. Key features On−chip 10−bit Analog−to−Digital Converter (ADC)Random Programmable Region of Int |