| Image | Product |
|---|---|
|
NXP LPC54S0xx interfaces for IoT applications
Offering flashless design and security integration, the LPC540xx/LPC54S0xx family of MCUs combines a 180 MHz Cortex®-M4 core with a power-efficient and unique architecture, advanced HMI and flexible communication peripherals for real-time performance |
|
Broadcom DC voltage isolation ACPL-C87AT/ACPL-C87BT family sensors
They utilize superior optical coupling technology, with sigma-delta (Σ−Δ) analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation-mode noise rejection, low offset, high gain |
|
|
onsemi AR0431 CMOS image sensor rolling shutter
The AR0431 is a stacked 1/3.2" optical format CMOS active-pixel digital image sensor, with a pixel array of 2312(H) x 1746(V). It can provide high-quality imaging for both day and night lighting conditions, making it a perfect fit for security camer |
|
Infineon CoolSiC™ automotive Schottky G5 and G6 diodes
CoolSiC™ Automotive Schottky G5 and G6 Diode series represent Infineon's leading-edge technology for Silicon Carbide Schottky Barrier diodes. Thanks to a compact design and a technology based on thin wafers, this family of products shows improved eff |
|
Infineon PROFET 2 high-side power switch
PROFET™+2 is the lowest ohmic dual-channel Smart High-Side Switch in a TSDSO-14 exposed pad package, providing protection functions and a very accurate load diagnosis while enabling PCB savings and System Cost. The family offers a benchmark form fact |
|
NXP QN9080SIP ultra-small module based on the QN9080 Bluetooth MCU
The QN9080SIP, an ultra-small module based on the QN9080 Bluetooth MCU and NT3H2211 NTAG®, delivers industry-leading low power consumption along with a rich feature set and FCC/CE/IC/MIC certification making it an ideal solution for wearables and bat |
|
Nexperia MicroPak space-saving AEC-Q100 logic in XSON packages
As the leader in Mini Logic for Automotive, Nexperia is addressing space constraints in automotive applications with innovative MicroPak solutions that exceed AEC-Q100 requirements. The Q100 portfolio now includes more than 20 Automotive-qualified fu |
|
Vishay 2 A and 3 A FRED Pt® Family rectifiers
Vishay Intertechnology expands its offering of Fred Pt® Ultrafast recovery rectifiers with eight new 100 V and 200 V devices in the eSMP® series SlimSMAW (DO-221AD) package with a low 1.0 mm profile. Footprint-compatible with the common SOD-128, the |
|
Nexperia High-power in LFPAK56 bipolar transistors
Nexperia’s high-power bipolar transistors, housed in LFPAK56 (Power-SO8) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and suppo |
|
NXP LPC845 Breakout Board for MCU developers using LPC800 series
The LPC845 breakout board provides a powerful and flexible development system for NXP's low end Cortex-M0+-based LPC84x Family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with a range of development tools |
|
Vishay 2 A and 3 A TMBS® Rectifiers
Vishay Intertechnology expands its offering of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers with sixteen new 2 A and 3 A devices in the eSMP® series low profile SMP (DO-220AA) packages. The 3 A rating is the industry's highest rating fo |
|
|
onsemi NCP1096 PoE PD interface controller IEEE 802.3bt
The Power Over Ethernet (PoE) Powered Device (PD) Interface Controller NCP1096 contains all features needed to implement an IEEE.3bt, IEEE 802.3af, and/or IEEE 802.3at application. This includes detection, classification, and current limiting during |
|
|
onsemi NCP1095 PoE PD interface controller IEEE 802.3bt
The Power Over Ethernet (PoE) Powered Device (PD) Interface Controller NCP1095 contains all features needed to implement an IEEE.3bt, IEEE 802.3af, and/or IEEE 802.3at application. This includes detection, classification, and current limiting. The N |
|
|
onsemi FAN54120 fully integrated Li-Ion battery charger
The FAN54120 is a small, low-cost, fully integrated single-cell Li-Ion battery charger supporting dead battery revival, pre-charge, fast charge, and float charge states. It does not require any firmware or software to work, thereby the stand-alone ch |
|
KIOXIA BG4 NVMe series SSDs
KIOXIA's BG4 is a Compact Client-Class Single Package BGA NVMe SSD. Capacities range from 128GB to 1TB in M.2 1620 and M.2 2230. BG4 provides customers with a better-than-SATA storage option that boosts demand for client SSD applications such as In |
|
Infineon LITIX™ Basic + -extension to the existing LITIX™ Basic family
Infineon LITIX™ Basic+ LED drivers serve as perfect extension to the existing LITIX™ Basic family. LITIX™ Basic+ linear constant current sources with their 1 to 3 inputs/outputs build a scalable family to reduce system costs (e.g. less external compo |
|
Infineon AUIR324x family - high side gate driver
The AUIR3242S is a high side Mosfet driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. The AUIR3242S is a combination of a boost DC/ DC converter using an external inductor |
|
Infineon EiceDRIVER™ 1EDN TDI gate driver ICs
Infineon’s low-side gate driver ICs with truly differential inputs solve ground shift challenges in Switched Mode Power Supplies and prevents false triggering of power MOSFETs in industrial, server and telecom SMPS, wireless charging applications, te |
|
|
onsemi NCV7344 CAN transceiver
The NCV7344 CAN transceiver is the interface between a Controller Area Network (CAN) protocol controller and the physical bus, being an addition to the CAN high-speed transceiver family complementing NCV734x CAN stand-alone transceivers and previous |
|
|
onsemi NCS36510 low power System-on-Chip
The NCS36510 is a low power, fully integrated, System on Chip that integrates a 2.4 GHz IEEE 802.15.4−2006 compliant transceiver, ARM® Cortex®−M3 microprocessor, a true random number generator and peripherals to support design of a complete and secu |
|
Toshiba TPH1R306P1 60 V N-channel power MOSFET U-MOSⅨ-H series
The TPH1R306P is suitable for power supplies. It is a low spike product, using the latest generation process U-MOSIX-H with a low voltage trench structure. The product is able to maintain low spike voltage which is generated between the drain and the |
|
STMicroelectronics STM32G4 series of mixed-signal MCUs
The STM32G4 Series combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170 MHz combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster and mathematical accelerators. STM32G4 Series co |
|
|
STMicroelectronics LIS2DTW12 temperature sensor
The LIS2DTW12 is an ultra-low-power high-performance three-axis linear accelerometer and temperature sensor belonging to the "femto" family, which leverages on the robust and mature manufacturing processes already used for the production of micromach |
|
STMicroelectronics L6983 38V 3A step-down converter
L6983 is an easy to use synchronous monolithic step-down regulator capable of delivering up to 3 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6983 is based on a peak current mode arc |
|
STMicroelectronics STM32MP157 MPU with Arm Dual Cortex-A7 650 MHz
STM32MP157 microprocessors are based on the flexible architecture of a Dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a dedicated 3D graphics processing unit (GPU) and MIPI-DSI display interface and a CAN FD inte |
|
Microchip DSC613 3-output low power MEMS clock generator
The DSC613 family of devices is one of the industry’s smallest MEMS clock generator that can replace up to three crystals and oscillators on a board, reducing timing component board space by up to 80 percent. The clock generator eliminates the need |
|
STMicroelectronics LSM6DSOX iNEMO 6DoF inertial measurement unit
The LSM6DSOX is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope boosting performance at 0.55 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. |
|
Avnet S32V ADAS Development Kit
The S32V ADAS Development Kit with its S32V System-on-Module (SoM) and Carrier Card bundled for building ADAS, NCAP front camera, object detection and recognition, surround view, automotive and industrial image processing, also machine learning or se |
|
Ezurio (Laird) Sentrius BT510 sensor BT510 bluetooth 5 long-range IP67
The Sentrius™ BT510 Sensor is a battery-powered, Bluetooth 5 Long Range integrated sensor platform enabling robust, reliable sensor data transfer in the harshest of environments. The BT510 is powered by Laird Connectivity’s field-proven BL654 BLE mo |
|
Infineon BGS14MPA9- MIPI 2.0 high linearity, high power SP4T RF switch
BGS14MPA9 is a Single Pole Four Throw (SP4T) high power switch in a very compact 9-pin package with very small size of only 1.1x1.1 mm2and a maximum thickness of 0.65mm. Its performance is optimized for 2G / 3G / 4G and 5G cellular applications up |