Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
NXP Semiconductors KM35 MCU Family
KM3x MCU Family enables high accuracy, secure 1-, 2- & 3-phase electricity metering solutions through a powerful analog front end (AFE), by integrating auto-compensated iRTC with HW tamper detection, segment LCD controller, rich security protection a
Toshiba Electronics Europe high voltage MOSFETs (650V)
The 650V-rated TK110N65Z, TK110Z65Z, TK110A65Z, TK125V65Z, TK155A65Z, TK170V65Z, TK190A65Z, and TK210V65Z devices all possess highly appealing performance parameters. These MOSFETs offer a 40% reduction in terms of their drain-source ON-resistance x
Vishay SISS52DN Siliconix MOSFET N-Channel 30 V
Vishay Intertechnology has introduced the SISS52DN, a 30V N-channel Trench FET Gen V power MOSFET that provides industry-leading low ON-resistance. The new MOSFET was developed to offer a higher power density in a smaller space. The new device is sma
NXP Semiconductors NTAG® 5 Family Demo Kit
To enable our distributors and partners, along with the NTAG 5 development boards, NXP has also made available NTAG 5 Demo Kit. This kit is mainly targeted for sales and FAEs to show quick and easy functionality of NTAG 5 products to the customers. T
NXP Semiconductors NTAG® 5 switch NFC bridge
NXP's NTAG 5 Switch lets designers eliminate the need for an MCU in various cost-sensitive applications, adding functionality, connectivity, and efficiency at a lower cost. Operating at 13.56 MHz, it is an NFC Forum-compliant contactless tag. It offe
NXP Semiconductors NTAG® 5 development kits
The NTAG 5 development boards offer an out-of-box experience to develop a variety of NFC applications for IoT devices in consumer, industrial, and medical segments. Two types of development boards are available: OM2NTP5332 board for NTAG 5 Link/Swit
NXP Semiconductors NTAG 5 link® NFC forum-compliant I2C bridge
NXP's NTAG 5 Link lets designers of sensor-equipped systems add an NFC interface with a wired host interface that is configurable as an I2C Master/Slave, a PWM, or a GPIO. Operating at 13.56 MHz, it is an NFC Forum-compliant contactless tag that can
NXP Semiconductors NTAG® 5 boost NFC forum-compliant I2C bridge
NXP's NTAG 5 Boost shrinks the NFC footprint while adding AES security, so designers can deliver ultra-compact devices for use in IoT, consumer, and industrial applications. It is an NFC Forum-compliant contactless tag that delivers exceptional read
Ezurio (Laird) BL653 series bluetooth 5.1 + 802.15.4 + NFC module
Laird Connectivity's new BL653 Bluetooth 5.1 module series is a complete multi-protocol embedded wireless offering that enables industrial OEMs to implement longer-range BLE applications in the harshest operating environments. With exceptional proces
STMicroelectronics STSPIN32F025x & STSPIN32F060x
It embeds an STM32F031 MCU featuring an ARM® 32-bit Cortex®-M0 CPU, has extended temperature range -40 °C - 125 °C,  and a 250 V or 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced
Broadcom AFBR-S50MV85I time-of-flight sensor module | EBV Elektronik
AFBR-S50MV85I is a multi-pixel optical distance and motion measurement sensor module, based on the optical Time of Flight principle. The technology has been developed with a special focus on applications with the need for the highest speed and accura
Toshiba Electronics Europe TPD4162F compact intelligent power device
Toshiba's TPD4162F IPD is a DC brushless motor driver that contains a built-in PWM circuit, three-phase decoder, level shifting high-side driver, and a low side driver. It has embedded IGBTs and Fast Recovery Diodes (FRDs). The TPD4162F is suitable f
Toshiba TC78B025FTG brushless motor driver IC
Toshiba's TC78B025FTG, a three-phase brushless motor driver IC with a rotation speed control (closed-loop control) function, achieves flexible rotation speed control without the need for external microcomputers by incorporating a non-volatile memory
Arduino Portenta H7
The Portenta H7: an advanced board merging the classic Arduino MKR form with an 80-pin high-density connector. This powerhouse, designed for dual functionality, enables parallel task executions with its dual processors, seamlessly blending high-level
Avnet XRF16 RFSoC SOM system
The Avnet XRF16™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power, and real-time processing. The XRF16 features the Xilinx Zynq® UltraScale+™ RFSoC Gen 2, with 16 RF-ADC and 16 RF-DAC ch
Infineon Technologies WCDSC006 EiceDRIVER™ gate-driver IC
The half-bridge gate driver EiceDRIVER™ WCDSC006 is particularly suitable to drive both high-side and low-side MOSFETs in a half-bridge inverter configuration especially in inductive wireless power charging technology for smartphones.   Key feature
Infineon Technologies sTOLL - OptiMOS™-6 40 V MOSFET
New OptiMOS™-6 40 V Mosfet in sTOLL Package (high power leadless package in 7 x 8 mm) for future automotive applications (JEDEC name is MO-319A and IEC name is HSOF-5). sTOLL offers a high current capability of 250 A and a footprint of 56 mm2 which i
Infineon Technologies OptiMOS™ 5 40 V MOSFET
With the OptiMOS™ 5 40 V normal level product family Infineon offers a benchmark solution for applications requiring a normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-
Nexperia LFPAK P-Channel MOSFETs
Introducing automotive P-channel LFPAK56 MOSFETs, further enhancing Nexperia's industry-leading portfolio of robust and reliable copper-clip packages.  Providing design engineers with more flexibility and choice, the Power-SO8 footprint-compatible MO
NXP Semiconductors KW39/38/37 MCUs
The KW39/38/37 are based on Arm® Cortex®-M0+ at 48 MHz with up to 512 KB on-chip flash with error code correction (ECC), 64 KB SRAM and highly-integrated connectivity, security and analog capabilities. These wireless MCUs integrate long-range capabil
STMicroelectronics S2-LPTX sub-1GHz transmitter
The S2-LPTX is a high-performance ultra-low-power RF transmitter, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 868 and 920 MHz, but can also be pro
Nexperia Zener Diodes for high density circuits
Nexperia's Zener diodes can act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options.
Broadcom HSM9-C190 IR emitter
HSM9-C190 is a top view surface-mount IR ChipLED that comes in an industrial standard 1.6 x 0.8 mm footprint. Its small form factor allows a flexible board design. This LED is part of the HSM9-xxx and HSM8-xxx family of surface mount IR ChipLEDs.  
Broadcom AFBR-S4N33C013 silicon photo multiplier
The Broadcom® AFBR-S4N33C013 is a single silicon photomultiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 3.0 × 3.0 mm2.   Key features High PDE of more than 54% at 420 nmChip-sized package (CSP)E
Broadcom AFBR-57B4APZC SFP fiber optic transceiver
DC-50 MBaud data transmission over 2 km with (62.5 μm/125 μm) multimode fibers with conformal coating and DMI.   Key features Low Current and Low Power DissipationSingle 3.3 V Power SupplyOperating Temperature –40 °C to +85 °CConformal Coating for
onsemi NCID9211 ceramic digital isolator
The NCID9211 is part of a family of galvanically digital isolators that use patented off-chip capacitor isolation technology from onsemi. These isolators support digital communication between systems without conducting ground loops or hazardous volta
Infineon Technologies 650 V CoolMOS™ CFD7A MOSFET
Infineon's silicon-based 650 V CoolMOS™ high-voltage SJ power MOSFETs CFD7A are specifically optimized to meet the requirements for electric-vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. With mo
Infineon Technologies XENSIV™ TLE4988C Hall based camshaft
The Infineon TLE4988C products feature advanced Camshaft sensing performance and improved application adaptivity. One major benefit of the advanced sensor performance is to reduce dependence on rare-earth backbias magnets for module manufacturers. Th
Infineon Technologies CoolSiC™ MOSFETs 1700 V
Infineon's first SiC MOSFET portfolio in 1700 V class is targeting the auxiliary power supply circuit, which generates power for control logic, displays, and cooling fans, in three-phase power systems. Industry's preferred practice for such low-power
Infineon Technologies OptiMOS™ logic level 120 MOSFET
OptiMOS™ 3 power MOSFETs with the logic level Vgs are highly suitable for charging, adapter, and telecom applications. The devices' low gate charge reduces switching losses without compromising conduction losses. Logic level MOSFETs allow operations
Results Per Page: