| Image | Product |
|---|---|
|
Infineon Technologies BGT24LTR22 radar sensor
BGT24LTR22 is a low power, low noise multi-channel Silicon Germanium transceiver MMIC for 24 GHz radar applications. It provides building blocks for analog signal generation and reception, operating in the frequency range from 24.0 GHz up to 24.25 GH |
|
Infineon Technologies ICE5QSBG / ICE5QR CoolSET™ controller
The new generation of PWM controllers and CoolSET™ products is targeting the auxiliary SMPS function block for applications such as telecom, server, PC power, and major home appliances to optimize cost and performance. The ICE5QSBG is a standalone fl |
|
Infineon Technologies PrimePACK™ for switched reluctance motor
Switched reluctance motors e.g. in commercial, construction, and agricultural vehicles (CAV) have fewer components compared to AC motors, making them simpler, more cost-effective and less error-prone. The FR900R12IP4D was specially designed for these |
|
Infineon Technologies 62 mm power modules
The 62 mm power module is a well-established module design with isolated base plate and screw main terminals. The four baseplate mounting holes enable fast, cost-efficient and easy module assembly. The 62 mm module housing is optimized for the highes |
|
Infineon Technologies 2ED28073J06F Gate Drive
The 2ED28073J06F is a high voltage, high-speed power MOSFET, and IGBT driver with dependent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input i |
|
Infineon Technologies PROFET™+2 12V Grade0 switch portfolio
The PROFET™ +2 12V smart power switches portfolio with 25 pin-to-pin compatible devices (1.2 mΩ to 200mΩ Rdson) is designed to drive resistive, capacitive and inductive power distribution loads incl. protection functions and a very accurate load diag |
|
|
NXP Semiconductors advanced ultra-low power MCUs
The K32W061/41 is designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee 3.0/Thread/IEEE 802.15.4 and Bluetooth Low Energy 5.0. With several low-power modes, ultra-low TX and RX power consumption, |
|
Broadcom ACHS-719x family hall effect current sensors
The ACHS-719x product series is a fully integrated Hall Effect-based isolated linear current sensor device family designed for AC or DC current sensing in industrial, commercial, and communications systems. The family consists of products with a sens |
|
|
NXP Semiconductors LPC551x/S1x series Cortex-M33 MCU
The LPC551x/S1x MCU family expands the first general-purpose Cortex®-M33 based MCU series, offering significant advantages for developers, including pin-, software- and peripheral-compatibility for ease of use and to help accelerate time to market, w |
|
STMicroelectronics VIPER26K 1050 V high voltage converter
The device is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section, with a PWM current-mode control. The 1050 V-BV power MOSFET allows to extend the input voltage range, and reduce the size of the DRAIN snubber circuit |
|
STMicroelectronics L9918 alternator voltage regulator
The L9918 is an alternator voltage regulator equipped with the LIN protocol interface. The device is intended to be used in automotive applications for 12 V systems. The presence of NVM cells for device parameters programmability makes it suitable fo |
|
STMicroelectronics STM32L5 series of ultra-low-power MCUs
Security has emerged as one of the 3 key areas that developers of embedded and IoT applications are thriving to improve. The STM32L5 microcontroller series is the solution and provides a new optimal balance between performance, power, and security. T |
|
STMicroelectronics MDmesh™ M6 and DM6 series MOSFETs
Combining low gate charge (Qg) and optimized capacitance profile, the MDmesh™ M6 series of super-junction high-voltage MOSFETs is today's reference for resonant topologies. This new super-junction MDmesh™ M6 series opens the door to power converter d |
|
|
Ezurio (Laird) Pinnacle™ 100 cellular modem
The Pinnacle™ 100 modem seamlessly incorporates a powerful Cortex®-M4F controller, full Bluetooth 5 and LTE-M/NB-IoT capabilities - all with full regulatory certifications and LTE carrier approvals. Extremely power-conscious, the Pinnacle 100 is ide |
|
Nexperia GaN FETs for Industrial Applications
Efficient power use is a key industrial challenge and a driver for innovation. Societal pressure and legislation are demanding increasing efficiencies in power conversion and control. For some applications power conversion efficiency and power densit |
|
Renesas RX66N and RX72N MCU families
The new Renesas RX66N and RX72N high-performance MCU families offer the highest integration of fast 120 MHz-Flash and SRAM memory and peripheral functions. Up to 4 MB of Flash and 1 MB of SRAM save external memory extensions and enable feature-rich a |
|
Micron 2100AI/2100AT Micron Industrial and Automotive SSDs
Thrive in Extreme Conditions Using Solid State Storage. Boost performance and reliability of leading-edge automotive electronics systems and industrial-grade applications with the Micron® 2100AI/AT SSDs. Extend Microns proven client SSD portfolio i |
|
SIMCom Wireless Solutions SIM7600G-H R2 LTE Cat 4 module
The SIM7600G-H R2 is the LTE Cat 4 module that supports wireless communication modes of LTE-TDD/ LTE-FDD/HSPA+/GSM/GPRS/EDGE etc. It supports a maximum of 150 Mbps downlink transfer rate and 50 Mbps uplink transfer rate. The SIM7600G-H R2 adopts an L |
|
STMicroelectronics Products STGAP2S and STGAP2D gate drivers
The gate driver is characterized by 4 A capability and rail-to-rail outputs, suitable also for high power inverter applications (motor drivers in industrial applications). STGAP2S is available in two different configurations. The configuration with |
|
Infineon Technologies EasyPIM™ & EasyPACK™ with TRENCHSTOP™ IGBT7
The portfolio for Easy 1B and Easy 2B with 1200 V TRENCHSTOP™ IGBT7 and Emitter Controlled Diode 7 technology has now been extended. The portfolio now offers current ratings from 10 A up to 100 A in PIM as well as sixpack configuration. The modules a |
|
Infineon Technologies 30 V OptiMOS™ 5 Power MOSFETs
Low-voltage Power MOSFETs offer broad accessibility, short lead-times, and competitive price/performance ratio. With this family of OptiMOSTM devices, Infineon continues to broaden its wide portfolio of power MOSFETs, providing customers the right-fi |
|
Infineon Technologies EiceDRIVER™ 1EDN7550U motor control ICs
The 1EDN7550U is a non-isolated gate-driver IC and available in an ultrasmall TSNP package. It has truly differential control inputs, which enables cost-effective solutions with exceptional power density. Key features Truly differential inputs f |
|
Infineon Technologies XENSIV™ - TLE5014 angle sensor
The Infineon XENSIV™ TLE5014 angle sensor family is available as single and dual die products. The products come pre-configured and pre-calibrated as plug-and-play sensors and are thus easy-to-use. Today, customers can choose between SENT, PWM, SPC, |
|
Renesas OB1203 A fully integrated optical sensing module
The OB1203 is a fully integrated optical sensing module for pulse oximetry (PPG), multi-channel color sensing, ambient light sensing, and Proximity sensing. Proximity sensing can be useful for finger detection in PPG, helping to conserve energy when |
|
Renesas RX13T 32-bit RX Microcontroller with enhanced analog features
The new Renesas RX13T microcontroller Series is specialized for single-motor control. It offers optimized analog features such as 3 channel dedicated Programmable Gain Amplifiers (PGA) and Sample and Holds (S/H) which are bypassable. The 32 MHz 32-bi |
|
Renesas 8V97003 Wideband 18GHz RF and microwave synthesizer
Industry’s highest performance wideband mmWave synthesizer for 5G, broadband wireless and test & measurement applications. Wide frequency range enables use of a single 8V97003 in place of multiple synthesizer modules, reducing solution footprint an |
|
Renesas PMIC Reference Designs for Xilinx Artix-7
Renesas Power Management IC (PMIC) reference designs are easy to use turnkey solutions for powering the multiple supply rails of Xilinx Artix-7 FPGAs, Spartan-7 FPGAs, and Zynq-7000 SoCs, with and without DDR memory. The reference designs speed the |
|
Renesas Renesas RX23E-A MCU with high-precision on-chip front end
The RX23E-A group microcontrollers are equipped with a high-end analog front end that can be used for temperature, pressure, flow or weight measurement with more than 0.1% precision without calibration, making it ideal for high-precision sensing, tes |
|
Power Integrations InnoSwitch3-MX
InnoSwitch™3-MX isolated switcher IC family has been expanded with the addition of three new PowiGaN™ devices. As part of a chipset with Power Integrations’ InnoMux™ controller IC, the new switcher ICs now support display and appliance power supply a |
|
Ezurio (Laird) Sentrius™ IG60-BL654 wireless IoT gateway
The Sentrius IG60-BL654 wireless IoT gateway provides a powerful platform for Bluetooth 5 sensor-to-cloud applications. It combines Bluetooth 5 and Wi-Fi, allowing users to capture data from Bluetooth 5 sensors, add edge intelligence, and send to the |