| Image | Product |
|---|---|
|
STMicroelectronics STM32H723-733 725-735 & 730 Arm® Cortex®-M7 core
The STM32H723/733, STM32H725/735, and STM32H730 lines are leaning on the STM32H7 DNA. They provide maximum performance up to 550 MHz, high integration with embedded Flash memory of 128 KB (for STM32H730 family) and up to 1 Mbyte (for STM32H723/733 an |
|
Vishay VEMD8130 High speed and high sensitive PIN photodiode
Vishay Intertechnology, Inc. announced the expansion of its optoelectronics portfolio with the introduction of a new high speed and high sensitive PIN photodiode. The VEMD8130 is a high speed and high sensitivity PIN photodiode. It is a miniature sur |
|
Toshiba SSM6K809R,SSM6K810R,SSM6K819R low voltage MOSFETs
Low Voltage MOSFETs meet the increasing need of the industry for smaller, efficient MOSFETs. They are part of Toshiba's smaller package portfolio which offers a wide choice of package sizes ranging from 1 x 1 mm-class ultra-small packages to 3 x 3 m |
|
Infineon Technologies TLI493D-W2BW 3D magnetic Hall sensor
The Infineon XENSIV™ TLI493D-W2BW uses the latest 3D Hall generation from Infineon and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor |
|
Nexperia LFPAK88 Trench 9 40 V Automotive MOSFETs
Providing a true alternative to D²PAK, Nexperia’s LFPAK88 delivers industry-leading power density in a truly innovative 8 x 8 mm footprint. Delivering 2 x higher continuous current rating, ultimate thermal performance and reliability, and up to 60% s |
|
Microchip EV14C17A evaluation kit
The Integrated Graphics and Touch (IGaT) Curiosity Evaluation Kit uses the SAME5x 32-bit microcontroller from Microchip Technology to implement a minimized chip-count graphics and 2D touch screen solution for cost-sensitive applications without perfo |
|
|
Taiwan Semiconductor New TVS packages diodes families
Taiwan Semiconductor recently released five new Transient Voltage Suppressor (TVS) diodes families. They include unidirectional 200 W, 400 W, and 600 W products in innovative low-profile packages. The SMA4S/6S series is a range of unidirectional TVS |
|
Toshiba Electronics Europe GT20N135SRA
The GT20N135SRA showcases the latest design improvements that translate into higher system efficiency and safer operation while reducing the design headaches of engineers by making it easier to fulfill radiated emissions tests and attained optimal th |
|
Microchip PolarFire© SoC FPGA icicle kit
The PolarFire SoC Icicle kit is a low-cost development platform that enables evaluation of the five-core Linux capable RISC-V microprocessor subsystem, innovative Linux, and real-time execution, low-power capabilities and the rich set of peripherals |
|
Microchip LAN867x family
Smart manufacturing is driving efficiencies in automation as digital networks increasingly connect machines, production line equipment and robotics. Operation Technology (OT) and Information Technology (IT) networks that are critical to the Industria |
|
Broadcom ACNT-H511C high CTI optocoupler
The ACNT-H511C is a single-channel open collector optocoupler device in 15-mm stretched SO8 package. The device is equipped with an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation b |
|
Toshiba 2nd Gen 650 V SiC diode TO-247
Toshiba's new 650 V Schottky Barrier Diode (SBD) products are using SiC (Silicon Carbide), a new material allowing higher efficiency of power supply PFCs (Power Factor Corrections). The new products are Toshiba’s second-generation SiC SBDs with the i |
|
Broadcom AFBR-S50LV85D time-of-flight sensor module
The AFBR-S50LV85D is the new addition to Broadcom's Time of Flight (ToF) sensor family and has been developed with a special focus on industrial sensing applications for large distances of typical up to 30 m. The module has an integrated 850 nm laser |
|
SIMCom Wireless Solutions SIM7020 NB-IoT module
The SIM7020 series is an LPWA module that supports the wireless communication mode of Cat-NB. It is designed for applications that need low latency and low throughput data communication in a variety of radio propagation conditions. The SIM7020 series |
|
ScioSense AS3933 LF receiver IC
The AS3933 is a three-channel ASK receiver that generates a wake-up signal upon detecting data signal with a carrier frequency in the range from 15 to 150 kHz. The programmable features of AS3933 allow optimizing its settings to achieve a longer dist |
|
Broadcom PEX88T32 PCIe Gen 4.0 retimer
PEX88T32 is a PCIe Gen 4.0 Retimer with 32 bi-directional PCIe lanes and the industry’s best SerDes technology with extended reach. Broadcom has taken an innovative path by re-purposing its PCIe Gen 4.0 Switch to create a retimer, the PEX88T32, to fi |
|
SIMCom Wireless Solutions SIM8202G-M2 5G Module
The SIM8202G-M2 is the Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ module which supports R15 5G NSA/SA up to 2.4Gbps data transfer. It has a strong extension capability with abundant interfaces including PCIe, USB3.1, GPIO, etc. The module provides consid |
|
Nisshinbo Micro Devices R1801
The R1801 is a power-storing buck DC/DC converter designed for use with a photovoltaic and piezoelectric energy harvester. Its purpose is to efficiently convert and regulate the harvested energy from these sources into a usable form for powering smal |
|
Avnet MaaXBoard mini processor-based single board computer
The MaaXBoard Mini is a low-cost, NXP i.MX 8M Mini processor-based, single-board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Mini family of application processors are based on the Arm® Cortex®-A53 and Cortex-M |
|
SIMCom Wireless Solutions SIM7070E CAT-M&NB-IoT module
The SIM7070E is a multi-band CAT-M, NB-IoT, and GPRS module solution. It has a great extension capability with a rich set of interfaces including UART, GPIO, PCM, SPI, I2C, and more. The module provides a lot of flexibility and easy integration in an |
|
|
onsemi STR-RSL10-MESH-KIT-GEVK mesh platform
The RSL10 Mesh Platform is a versatile and easily configurable development kit that allows easy development of mesh networking applications based on the industry’s lowest power Bluetooth 5 radio. The platform includes two RSL10-based Mesh Nodes, with |
|
|
onsemi LIGHTING-1-GEVK platform
The Connected Lighting Platform is a modular development kit that combines an AC/DC power supply (PoE version optional), an LED driver board and a wireless sensing and connectivity board - everything you need to develop energy-efficient LED lighting |
|
|
onsemi NVG800A75L4DSC VE-Trac™ dual power module
The NVG800A75L4DSC is part of the VE-Trac™ family of power modules and offers dual side cooling and compact footprints for Hybrid (HEV) and Electric Vehicle (EV) traction inverter applications. The module consists of two Field Stop 4 (FS4) 750 V Narr |
|
|
onsemi NCV7685 LED linear current driver
The NCV7685 is designed for use in the regulation and control of LED in automotive applications and consists of twelve linear programmable constant current sources with common reference and 60 mA current per channel. The device can be used with micro |
|
|
onsemi NCP81599 USB Type-C power delivery (PD) controller
The NCP81599 USB Type-C Power Delivery (PD) Controller is a synchronous buck-boost controller that is optimized for converting battery or adapter voltages into power supply rails required in desktop computers, docking stations, USB hubs, or car acces |
|
Vishay VCNL36687S proximity sensor with VCSEL in single package
With a range of up to 20 cm (7.9 in.), the VCNL36687S greatly simplifies the use and design-in of the proximity sensing capability in consumer and industrial applications, because no mechanical barriers are required to optically isolate the emitter f |
|
Infineon Technologies TLE9015QU battery management
The TLE9015QU is a general-purpose transceiver IC to be used in multi-cell battery systems to enable the communication between the main host microcontroller and the slaves in the battery. The TLE9015QU enables communication by connecting several TLE9 |
|
Infineon Technologies EconoPACK™ H2S protection
Ruggedness is determining the longevity and thus the reliability of modules when it comes to applications working in harsh environments. Especially the exposure to hydrogen sulfide (H2S) has a critical impact on the lifetime of electronic components. |
|
Infineon Technologies 2EDF9275F & 2EDS9265H EiceDRIVER™ ICs
The two new family members of the 2EDi family are designed for the use in high-performance power conversion applications. Very strong 4 A /8 A source/sink dual-channel gate drivers increase efficiency in CoolSiC™ MOSFET half-bridges. The low propagat |
|
Infineon Technologies KP264 digital barometeric air pressure sensor
The Infineon XENSIV™ KP264 is a miniaturized barometric air pressure sensor IC, based on a capacitive principle. It is surface micro-machined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. Features such as |