| Image | Product |
|---|---|
|
Ezurio (Laird) Revie Flex 700 5G peel & stick antenna
The Revie Flex series of internal cellular antennas are flexible, peel-and-stick antennas to cover a wide range of cellular frequencies for IoT applications. The series gives you the design flexibility to cover the whole spectrum of cellular frequenc |
|
Espressif Systems ESP32-WROOM-32E generic Wi-Fi+BT+Bluetooth LE MCU
ESP32-WROOM-32E integrates ESP32-D0WD-V3 and has higher stability and security performance. It is a powerful, generic Wi-Fi+BT+BLE MCU module that targets a wide variety of applications, ranging from low-power sensor networks to the most demanding ta |
|
Espressif Systems ESP32-S2-WROVER generic Wi-Fi MCU
ESP32-S2-WROVER is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. A |
|
SIMCom Wireless Solutions SIM7090G CAT-M&NB-IoT module
The SIM7090G is Multi-Band CAT-M(eMTC) and NB-IoT module solution in an LGA package. It has a strong extension capability with rich interfaces including UART, GPIO, PCM, SPI, I2C, etc. The module provides much flexibility and ease of integration for |
|
|
onsemi NFVA3xx65L32 Automotive Power Module
ASPM 27 - Automotive SPM® series of advanced Intelligent Power Modules (IPM) provide a fully-featured, high-performance inverter output stage for hybrid and electric vehicle applications. These modules integrate optimized gate drive for the built-in |
|
Power Integrations LYTSwitch™-6 (LYT6078C) PowiGaN™ powered LED driver
Power Integrations LYT6078C is a member of the LYTSwitch™-6 family of safety-isolated LED-driver ICs for smart lighting applications requiring compact enclosures or high-efficiency requirements. This IC uses Power Integrations’ PowiGaN™ gallium nitri |
|
|
onsemi AR0234CS CMOS digital image sensor
The AR0234CS is a 2.3 MP image sensor, its global shutter efficiency minimizes frame-to-frame distortion and reduces motion artifacts. It can capture 1080p video and single frames operating up to 120 frames per second (fps). The sensor’s pixel archit |
|
|
onsemi NCD9801x 12-Bit low power SAR ADC
The NCD98010 (unsigned output) and NCD98011 (signed output) ADC products provide an extremely low power solution for analog to digital conversion applications using a capacitor−based successive−approximation architecture. Optimized for low power cons |
|
|
onsemi NCID94x1 ceramic digital isolator
The NCID94x1 are part of a family of galvanically digital isolators that use patented off-chip capacitor isolation technology from onsemi. These isolators support digital communication between systems without conducting ground loops or hazardous volt |
|
Toshiba Electronics Europe XPNxxx automotive MOSFETs
The new high-efficiency N-channel MOSFETs are based on the company’s advanced U-MOSVIII-H process technology. They are fully AEC-Q101 compliant and intended for use in automotive environments. Thanks to their inherent compactness, they can significan |
|
Toshiba Electronics Europe TLP3480, TLP3481, and TLP3482 photorelay
TLP3480, TLP3481, and TLP3482 are housed in P-SON4, a new package with a significantly smaller mounting area than Toshiba’s SOP packages. All of the new photo-relays have an OFF-state output terminal voltage rating and ON-state current rating compara |
|
Toshiba Electronics Europe TLP170AM and TLP170GM photorelays
The TLP170AM and TLP170GM, housed in a small 4-pin SO-6 package, have a low trigger LED current of 1 mA, which reduces input power loss by increasing the sensitivity of the photodiode array. Using these photo-relays for ON/OFF control in battery-powe |
|
Vishay SUG90090E N-Channel 200 V (D-S) 175 °C MOSFET
Efficient and Rugged Industrial Products Key features 30% or more RDS(ON) reduction from prior generationImprove efficiency of switch-mode power suppliesUp to 120A maximum continuous drain currentMaximum junction temperature is 175 ºC Addit |
|
Vishay SUM70101EL P-Channel 100 V (D-S) 175 °C MOSFET
Rugged and efficient ThunderFET® power MOSFETs, tuned for the lowest RDS(ON) x Qoss FOM with up to 175 °C (max) junction temperature, well-suited for industrial applications. Key features 30% or more RDS(ON) reduction from prior generationNew si |
|
Vishay VEMD4010X01 and VEMD4110X01 new 0805-sized photo pin diode
VEMD4110X01 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at a wavelength of 830...950 nm. Key feat |
|
Vishay SUP90142E N-Channel 200 V (D-S) 175 °C MOSFET
Efficient and Rugged Industrial Products Key features 30% or more RDS(ON) reduction from prior generationImprove efficiency of switch-mode power suppliesMaximum junction temperature is 175 °CUp to 120 A maximum continuous drain current Addi |
|
Vishay SiSS94DN Siliconix MOSFET
Vishay introduces the SiSS94DN, 200 V N-channel MOSFET that offers industry-leading low typical RDS(ON) of 61 mΩ and FOM of 854 mΩ x nC to increase power density, and save energy and space. This new 200 V N-channel TrenchFET® Gen IV power MOSFET is a |
|
Vishay SUG80050E-GE3 TO-247 N-Channel 150 V (D-S) 175 °C MOSFET
Rugged and efficient ThunderFET® power MOSFETs, tuned for the lowest RDS x Qoss FOM with up to 175 °C (max) junction temperature, well-suited for industrial applications. Key features 30% or more RDS(ON) reduction from prior generationImprove ef |
|
Infineon Technologies 1ED44173N01B EiceDRIVER™ 25 V gate driver
The 1ED4417x family of single-channel low-side gate drivers integrates fast over-current protection (OCP), fault reporting, and enable functionality. The 1ED44173N01B is the latest addition to the series with dedicated features for MOSFETs. It combin |
|
Infineon Technologies 650 V CoolMOS™ CFD7 MOSFET
The 650V CoolMOS™ CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS™ CFD7 family, the successor to the CoolMOS™ CFD2. It allows for the highest efficiency and power density levels in soft-switching applications, enabl |
|
Infineon Technologies CoolSiC™ MOSFETs 1200 V
Infineon presents CoolSiC™ MOSFET 1200 V class in a new D2PAK-7L package. A broad RDS(ON) portfolio of 30 mΩ up to 350 mΩ enables top efficiency in a wide power range of industrial power supplies, chargers, as well as various Ampere ratings in servo |
|
Infineon Technologies XDP™ digital power XDPL8219 controller
The XDP™ digital power XDPL8219 is a high-performance secondary-side regulated flyback controller with a high power factor and constant voltage output. The device operates in quasi-resonant mode (QRM) to maximize the efficiency and minimize the elect |
|
Infineon Technologies EiceDRIVER™ 1200 V 6ED2230S12T SOI gate driver
The 6ED2230S12T is a 1200 V SOI driver IGBT with three independent high side and low side referenced output channels for three phase applications. It includes integrated high speed, low RON bootstrap diodes and a fast, high accuracy over-current prot |
|
Infineon Technologies BSS126I MOSFET
Infineon is one of the few semiconductor manufacturers worldwide to offer depletion-mode MOSFETs (SIPMOS® Small-Signal-Transistor). Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line vo |
|
Infineon Technologies LITIX™ Power Flex H-Bridge
The TLD5542-1 is a synchronous MOSFET H-Bridge DC-DC controller with built-in protection features and SPI interface. This concept is beneficial for driving high power LEDs with maximum system efficiency and minimum number of external components. The |
|
Infineon Technologies discrete 650 V TRENCHSTOP™ IGBT7 T7
TRENCHSTOP™ IGBT7 is now also available in the TO-247 package with current classes ranging from 20 to 75 A. The 7th generation of TRENCHSTOP™ IGBTs brings higher breakdown voltage (650 V), best-in-class price performance, and efficiency, with an easy |
|
Infineon Technologies EasyPACK™ CoolSiC™ automotive MOSFET
EasyPACK™ 1B is a 7.33 mΩ half-bridge module combining the new CoolSiC™Automotive MOSFET 1200V technology, an NTC temperature sensor, and the proven PressFIT contact technology. With the full automotive qualification, the field of applications for Co |
|
Infineon Technologies TRENCHSTOP™5 AUTO IGBT technology
TRENCHSTOP™ 5 AUTO is an IGBT technology that enables the lowest losses for switching in its class. The resulting high efficiency enables either an increased cruising range or a downsizing of the batteries for electric vehicles, or could simply provi |
|
Infineon Technologies PrimePACK™ with IGBT5 and .XT
PrimePACK™ with IGBT5 and .XT is an excellent answer to the demanding requirements of wind converters due to the combination of .XT and IGBT5. The use of sophisticated .XT interconnection technology offers 10 times higher power cycling capabilities |
|
Renesas RA4W1 48MHz ARM Cortex-M4 MCU
The Renesas RA4W1 is the first Bluetooth Low Energy (BLE) 5.0 fully compliant with 2 Mbps High-Throughput (HT) and Long Range (LR) support in a single chip MCU of Renesas RA4 product series for IoT applications that require a high-performance Arm® Co |