Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
STMicroelectronics TSZ182 and TSZ182H
The TSZ182 and TSZ182H are dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes. They offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain-bandwidt
STMicroelectronics TSB572 operational amplifier
The TSB572 dual operational amplifier offers an extended voltage operating range from 4 V to 36 V and rail-to-rail input/output. The TSB572 offers a very good speed/power consumption ratio with a 2.5 MHz gain bandwidth product while consuming only 38
STMicroelectronic TSU111, TSU112 and TSU114
The TSU111, TSU112, and the TSU114 operational amplifiers (op-amp) offer an ultra-low-power consumption per channel of 900 nA typical and 1.2 µA maximum when supplied by 3.3 V. Combined with a supply voltage range of 1.5 V to 5.5 V, these features al
NXP Semiconductors SLN-VIZNAS-IOT
The SLN-VIZNAS-IOT development kit leverages the i.MX RT106F crossover MCU and implements a solution for secure face recognition with liveness detection for anti-spoofing. It enables developers to quickly and easily add low cost, secure face recogni
Micron LPDDR4/LPDDR4X SDRAM
LPDDR are DRAM devices optimized specifically to address the power consumption issues in battery-operated applications. It was originally developed for handsets and ultra-portables.​ Some of the reasons you would use LPDDR over other options are: P
STMicroelectronics TSB7191 operational amplifier
The TSB7191/A, TSB7192/A 22 MHz bandwidth amplifier feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply as well as from ±1.35 V to ±18 V dual supplies. These amplifiers offer a large span of supp
Broadcom AFBR-S50MV68B time-of-flight sensor module
The AFBR-S50MV68B Time-of-Flight (ToF) sensor has been developed with a special focus on industrial sensing applications for medium distances of typical up to 10 m. The module has an integrated 680 nm laser light source and due to a 1° x 1° emission
Broadcom AEDR-9820/9830 3-channel incremental encoder
The AEDR-9820 (225LPI) and AEDR-9830 (318LPI) are miniature reflective analog/digital incremental encoders operating at extended temp & freq ranges. They offer a two-channel differential analog (AB) with a third channel (I) differential analog Index
Nexperia Small-Signal MOSFETs
Providing the broadest portfolio of small-signal MOSFETs (less than 1 Ω) automotive-qualified (AEC-Q101) and PPAP capable. Wide range of package options from proven SMD to latest DFN technology with side wettable flanks (SWF). Majority of the portfol
Nexperia LFPAK33 Trench 9 Automotive MOSFET
With ever-increasing pressure to reduce the size of modules while at the same time increasing their functionality, LFPAK33 provides the benchmark in low-resistance, small-footprint packaging, providing up to 80% space saving compared to traditional D
EBV Elektronik Heracles 324 series embedded SIM card
EBV's Heracles 324 series is an integrated plug & play IoT solution in a compact LGA 99-pin form factor. It combines an application processor, a low power LTE/GPRS/EDGE modem, a global satellite localization system, and a pre-paid data package plan (
Toshiba XPH4R10ANB, XPH6R30ANB 100V N-channel MOSFET
100 V N-channel MOSFETs with 5 x 6 mm package, designed specifically for modern 48 V system applications. The devices are suited to use in boost converters for integrated starter generators (ISG) and LED headlights as well as motor drives, switching
Microchip WLR089U0 LoRa module
The WLR089U0 module is an ultra-low-power, regulatory certified LoRa module based on the ATSAMR34J18 LoRa IC. This standalone module includes a 32-bit Arm® Cortex®-M0+ processor and offers 256 KB of Flash and 4 0KB of SRAM (8 KB battery-backed) in a
Vishay SISF04DN common drain Dual N-Channel 30 V (S1-S2) MOSFET
Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting capability. The Integrated MOSFETs feature N-channel, and N + P-channel options, as well as a breakdown voltage range of 20 V to 200 V. The Enhancement Mod
Infineon Technologies HITFET™ power switch BTT3018EJ
The BTT3018EJ is a 16 mΩ single-channel smart low-side power switch within a PG-TDSO-8 exposed package, which provides embedded protective functions. It is Infineon's first low-side switch for 24 V applications, which is suitable for numerous fast,
Infineon Technologies EiceDRIVER™ X3 1ED34xx & 1ED38xx family
A highly flexible high-end single-channel, isolated gate driver family with DESAT, Miller clamp, Soft-off, and I2C configurability. The X3 Analog (1ED34xx) & X3 Digital (1ED38xx) mark a highly flexible isolated gate driver family, offering a wide ra
Infineon Technologies AURIX™ TC37x and TC36x family extension
The first AURIX™ TC3xx superset devices, the TC39x and TC38x were launched in early 2020. The next members of this highly scalable family, the TC37x and TC36x are now available, with an optimized feature set for lower-end applications, plus extended
Infineon Technologies TLF11251LD/EP half-bridge
The TLF11251LD integrated P/N-half-bridge with driver and level-shifter for AURIX™-µC’s Embedded Core Controller (EVRC) replaces the dual-MOSFET of the L/C-DCDC to generate the core-voltage. The integrated protection features such as output current s
Infineon Technologies DEMO BGT60LTR11AIP evaluation kit
The BGT60LTR11AIP is a fully integrated microwave motion sensor including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. A state machine enables the operation of the device without any external microcontroller
Infineon Technologies EiceDRIVER™ X3 1ED31xx family
The EiceDRIVER™ X3 Compact (1ED31xx) family is the next generation easy-to-design-in single-channel, isolated gate driver family with active Miller clamp or separate outputs. The gate driver family provides typical peak output currents of up to 14 A
Infineon Technologies TRENCHSTOP™ advanced isolation
This new package concept is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Advanced Isolation is able to
Infineon Technologies Embedded Power TLE9877 / 79
With the extension of the successful TLE987x family, Infineon is launching 2 new variants with a brand-new TQFP package. The new variants, TLE9877QTW40 and TLE9879QTW40, are highly integrated automotive-qualified devices enabling cost and space-effic
Infineon Technologies CIPOS™ Maxi SiC IPM - IM828-XCC
High-performance CIPOS™ Maxi transfer molded silicon carbide IPM IM828-XCC integrates 6 CoolSiC™ MOSFETs with an optimized 1200 V 6-channel SOI gate driver to increase reliability, provide excellent protection, and optimize PCB size and system costs.
Infineon Technologies CIPOS™ Mini IPM - IM535-U6D
The IM535-U6D is a new 30 A CIPOS™ Mini intelligent power module (IPM) in a three-phase inverter configuration. It integrates the latest 600 V TRENCHSTOP™ IGBT technology and a new SOI gate driver in DIP 36x21D package to provide higher power density
Raspberry Pi Compute Module 4
Raspberry Pi Compute Module 4 harnesses the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into products. Raspberry Pi Compute Module 4 incorporates a quad-core Arm® Cortex®-A72 pr
Power Integrations MinE-CAP™ bulk capacitor IC for AC/DC converters
The MinE-CAP™ IC is for high power density, universal input AC-DC converters. It is a game-changer for compact chargers and adapters. By halving the size of the high-voltage bulk electrolytic capacitors required in offline power supplies, this new ty
Renesas RA6T1 Arm® Cortex®-M4 core 32-bit MCU
Based on the Arm® Cortex®-M4 core, the new RA6T1 32-bit MCUs operate at 120 MHz and feature a rich collection of peripherals optimized for high performance and precision motor control. The integrated peripheral functions with high-speed analog signif
Toshiba Electronics Europe TC75S102F CMOS operational amplifier
Toshiba has used its CMOS process technology to optimize the circuitry of the new TC75S102F operational amplifier thereby lowering its power consumption to ultra-low levels. With a supply voltage between 1.5 V and 5.5 V, the new device is a full-ran
SG Micro SGM58200
The SGM58200 is a low-power, 24-bit, precision, delta-sigma analog-to-digital converter. It operates from a 3V to 5.5V supply. The SGM58200 contains an on-chip reference and oscillator. It has an I2C-compatible interface, and it can select four I2C
Renesas RA6M4 32-bit ARM® Cortex®-M33 200MHz MCU with TrustZone®
The RA6M4 group of MCUs offers the widest integration of communication interfaces as well as the best performance level. These MCUs deliver up to 200 MHz of CPU performance using an Arm® Cortex-M33 core, with the memory range from 512 KB to 1 MB Flas
Results Per Page: