Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon Technologies HybridPACK™ FF450R08A03P2 module
HybridPACK™ DSC S2 FF450R08A03P2 750 V, 450 A half bridge automotive qualified IGBT module. The HybridPACK™ DSC S2 is a very compact half bridge module (750 V/450 A) optimized for hybrid and electrical vehicles. This power module combines the benchm
WeEn TVS devices
WeEn transient voltage suppressor TVS devices are designed to protect electronic circuits from lightning surges and other transient voltages. WeEn TVS parts come in several packages and peak pulse power ratings. Applications include I/O interface pro
Infineon AS8579 automotive-grade capacitive sensor
Infineon's highly accurate capacitive sensors enable reliable and accurate presence sensing of human beings in automotive systems. The AS8579 sensor is capable of detecting the change of capacity in different applications by measuring the relative ch
Espressif Systems ESP32-S2-MINI-1 generic Wi-Fi MCU
ESP32-S2-MINI-1 is a powerful, generic Wi-Fi MCU module that has a rich set of peripherals. This module is an ideal choice for a wide variety of application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart home. At
STMicroelectronics STM32WL5x and STM32WLEx
Complementing the STM32 RF connectivity portfolio, the STM32WL5x and STM32WLEx System-on-Chip (SoC) integrates both a general-purpose microcontroller and a sub-GHz radio on the same chip. Built on Arm® Cortex®‐M4 and Cortex®-M0+ cores (single- and du
Renesas RA4M3 32-bit Arm® Cortex®-M33 core MCU
The Renesas RA4M3 group uses the high-performance Arm® Cortex®-M33 core with TrustZone®. In concert with the Secure Crypto Engine, it offers Secure Element functionality, as well as rich connectivity with USB 2.0 FS, SDHI, QSPI, and advanced analog.
NXP Semiconductors i.MX RT1024 LQFP package
i.MX RT series is NXP’s line of real-time applications processors. Products are built using i.MX technology with a clock performance of over 400 MHz. i.MX RT series bridges the gap between the traditional MCUs and the i.MX space, allowing MCU custome
Renesas RA2L1 ultra-low power single-chip microcontroller
RA2L1 MCU Group is part of the RA2 MCU Series: It is a combination of a microcontroller with standard communication and timing peripherals, general-purpose analog, and new innovative capacitive touch sensing unit (CTSU2) with best-in-class performanc
Broadcom ACFJ-3530T smart gate drive optocoupler
The Broadcom® ACFJ-3530T automotive R²Coupler™ smart gate drive optocoupler features an integrated flyback controller for isolated DC-DC converter, IGBT desaturation sensing with soft-shutdown protection and fault feedback, under-voltage lockout with
Broadcom AUV3-Sxxx - UV-A LEDs surface mount UV LEDs
The 3W 3535 Surface Mount UV LEDs are energy-efficient LEDs that can be driven using high currents and can dissipate heat efficiently, resulting in higher reliability. Their low-profile package design addresses a wide variety of applications where su
Espressif Systems ESP32-S3
ESP32-S3 is a dual-core XTensa LX7 MCU, capable of running at 240 MHz. Apart from its 512 KB of internal SRAM, it also comes with integrated 2.4 GHz, 802.11 b/g/n Wi-Fi and Bluetooth 5 (LE) connectivity that provides long-range support. It has 45 pro
onsemi NFVA2xx12NP2T ASPM34 serie IGBT power module
The ASPM34 series advanced automotive Intelligent Power Modules (IPM) provide a fully-featured high-performance inverter output stage for hybrid and electric vehicle applications. These modules integrate optimized gate drive for the built-in 1200V ra
onsemi AR0233AT CMOS automotive grade image sensor
The AR0233AT image sensor delivers exceptional sensitivity for a wide variety of automotive applications. Built on a 3 µm Back Side Illuminated (BSI) pixel, the sensor provides greater than 140 dB of dynamic range and excels in low light conditions.
onsemi AR0234AT CMOS automotive grade image sensor
The AR0234AT is a 1/2.6-inch optical format, 2.3 MP resolution CMOS digital image sensor with an active pixel array of 1920 x 1200. It incorporates an innovative global shutter pixel design optimized for the accurate and fast capture of moving scenes
NXP Semiconductors LPC550x/S0x MCU family
The baseline LPC550x/S0x MCU family, with its lower-cost options and smaller footprint, further expands the existing general-purpose LPC5500 MCU series. Its advanced security and safety integration offer applications an extra level of protection. Of
Infineon Technologies 650 V Hybrid CoolSiC™ IGBT devices
The new 650 V Hybrid CoolSiC™ IGBT device combines key benefits of the best in class 650 V TRENCHSTOP™5 IGBT technology and unipolar structure of co-packed Schottky barrier CoolSiC™ diode. The use of a Schottky barrier diode as a freewheeling diode c
Infineon Technologies Infineon® Power Chip
Infineon presents the new welding diodes with improved losses for medium frequency resistance welding and high current rectifier applications. The low on-state voltage allows a very high forward current of around 10-15% more than our current types 38
Infineon Technologies XDP™ digital power XDPS21081 controller IC
XDP™ digital power XDPS21081 is a flyback controller with zero voltage switching (ZVS) on the primary side to achieve high efficiency with simplified circuitry and economical switches resulting in lower BOM cost.   Key features Digital configurabl
Infineon Technologies EiceDRIVER™ 2EDL8 product family
2EDL8x2x is a high-side low-side driver designed for advanced switching converters such as in telecom and datacom applications. 2EDL802x takes in independent inputs with built-in hysteresis for enhanced noise immunity, whereas 2EDL812x takes in diffe
Infineon Technologies EasyPIM™ 3B - iGBT7 power module
The Easy 3B package with TRENCHSTOP™ IGBT7 technology extends the broad Easy portfolio in industrial drives applications to higher current ratings: 50 A, 75 A, and 100 A in PIM configuration. Thanks to the same height of 12 mm for the whole Easy fami
Infineon Technologies 650 V CoolMOS™ CFD7A
Infineon’s silicon-based 650 V CoolMOS™ high-voltage SJ power MOSFETs CFD7A are specifically optimized to meet the requirements for electric-vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. With mo
Infineon Technologies XENSIV™ pressure sensors
The Infineon XENSIV™ MAP family is growing with its two new analog MAP sensors - KP212F1701/KP212K1409 - both dedicated to the 2-wheeler market. These automotive qualified (AEC-Q103) analog MAP sensors are characterized by their high precision pressu
Infineon Technologies EiceDRIVER™ low side driver 2ED24427N01F
The 2ED24427N01F is a dual-channel ±10 A driver (typical) in a SOIC-8 package with a power pad for increased thermal efficiency.  It includes one enable pin for both channels and under-voltage lockout (UVLO) protection that is compatible (11.5 V) wit
Infineon Technologies TLE986x/7x embedded power
Infineon is extending the TLE986x/7x families with the launch of 4 new variants with 256 KB flash and additional package. New variants provide a performance- and cost-optimized solution for automotive BDC/BLDC applications such as wiper.  This portf
SIMCom Wireless Solutions SIM68ML GNSS module
SIM68ML is a high performance and reliable GNSS module. It is a GNSS module integrated with GPS & GLONASS system in an an LCC package type with Airoha's high sensitivity navigation engine, which allows customers to achieve the industry's highest leve
SIMCom Wireless Solutions SIM68D GNSS module
SIM68D is a high performance and reliable GNSS module. It is a standalone L1 + L5 dual-band GNSS module in an LCC type with AIROHA's high sensitivity navigation engine, which allows customers to achieve the industry's highest level sensitivity, accur
Taiwan Semiconductor fast reverse recovery bridge
Fast Recovery Bridge improves conducted EMI margins. A range of new fast recovery bridges was introduced. The fast recovery diodes enhance the conducted EMI performance. The fast recovery bridges have been compared with standard bridges as per the E
Vishay VCNL4035X01 fully integrated proximity and ambient light sensor
Vishay introduces a new fully integrated Automotive Grade proximity and ambient light sensor for gesture recognition. Featuring Filtron™ technology, the Vishay Semiconductors VCNL4035X01 combines photo-detectors for proximity and ambient light, a sig
Infineon Technologies PSoC® 4 32-bit automotive MCU
The PSoC® 4 programmable system-on-chip architecture combines Cypress’s best-in-class PSoC analog and digital fabric and industry-leading CapSense® capacitive touch technology with the power-efficient Arm® Cortex®-M0 core.   Key features 48 MHz Ar
Microchip PIC32CM MC
Differentiate your design with Microchips 32-bit microcontrollers that provide the performance and functional capabilities to meet the requirements of countless applications ranging from general-purpose embedded control to secured Internet of Things
Results Per Page: