Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
NXP Semiconductors TJA144x series
The TJA144x family of transceivers provides an interface between a controller area network (CAN) or CAN flexible data rate (FD) protocol controller and the physical two-wire CAN-bus. All variants enable reliable communication in the CAN FD fast phase
NXP Semiconductors i.MX RT1170
The i.MX RT1170 MCU family features four target pillars that really set it apart, with its GHz performance, advanced security, rich feature set, and low-power. It is a dual-core device boasting a 1 GHz Arm® Cortex®-M7 and a 400 MHz Cortex®-M4.  Both
Arduino Portenta breakout
Elevate your prototyping and testing with the Arduino Portenta Breakout board, meticulously crafted for the Portenta family boards like the Portenta H7. This board efficiently exposes high-density connectors on both sides, streamlining the connection
Taoglas Antenna Solutions RECE.20449.001E.01
Part of the Taoglas series of receptacles, RECE.20449.001E.01 is a 3-pad type wire-to-board SMT Receptacle solution that is ultra-small, lightweight, and low profile, 1.6 mm max. with an operational frequency range of DC to 6 GHz.   Key features M
Taoglas Antenna Solutions RECE.20369.001E.01
Part of the Taoglas series of receptacles, RECE.20369.001E.01 is a 3-pad type wire-to-board SMD Receptacle solution that is ultra-small, lightweight, and low profile (1.6 mm max.) with an operational frequency range of DC to 6 GHz. Taoglas RECE.20369
Taoglas Antenna Solutions RECE.20279.001E.01
Part of the Taoglas series of receptacles, the RECE.20279.001E.01 is a 3-pad type wire-to-board SMD receptacle that is ultra-small, lightweight, and low profile, 2.5mm max. With an operational frequency range of DC to 6 GHz, the RECE.20279.001E.01 is
Toshiba Electronics Europe TLP241B
Toshiba's TLP241B is the first photorelay device on the market to have an off-state output terminal voltage spanning all the way from 40V to 100V. As a result, it has the capacity to replace larger scale electro-mechanical relays, providing a more re
STMicroelectronics STEVAL-STWINKT1B
The STWIN SensorTile wireless industrial node (STEVAL-STWINKT1B) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance. The k
onsemi NCD57080
The NCD57080A, NCD57080B, and NCD57080C are high-current single-channel IGBT gate drivers with 3.75 kV(RMS) internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary
Renesas RA4M2
The Renesas RA4M2 group uses the high-performance Arm® Cortex®-M33 core with TrustZone®. In concert with the Secure Crypto Engine it offers Secure Element functionality. It offers rich connectivity with USB 2.0 FS, SDHI, QSPI, and advanced analog. T
NXP Semiconductors 88W8987
NXP's wireless solutions are built upon over 15 years of Wi-Fi and Bluetooth silicon, system, and software design expertise. The 88W8987 is a cost-effective system solution supporting a wide range of IoT applications. It is a highly integrated Wi-Fi
STMicroelectronics BlueNRG-2N
The BlueNRG-2N is an ultra-low-power (ULP) network coprocessor solution for Bluetooth® low energy applications. It embeds the STMicroelectronics’s RF radio IPs combining unparalleled performance with extremely long battery life. It is fully complian
Toshiba Electronics Europe TCKE712BNL
TCKE712BNL an extension of the range of Toshibas advanced eFuse ICs. This new device will ensure that the highest degrees of safety are always maintained. While conventional fuses, such as glass tube and chip fuses, protect power supply lines by bre
Ezurio (Laird) Sterling-LWB5+
Laird Connectivity's new Sterling-LWB5+ answers the call for next-gen wireless IoT. Powered by Infineon's CYW4373E silicon, the Sterling-LWB5+ is purpose-built for industrial IoT connectivity through a secure, reliable, and robust feature set. It's I
Power Integrations BridgeSwitch™
The BridgeSwitch™ family of integrated half-bridges feature high- and low-side FREDFETs (Fast Recovery Diode Field Effect Transistors) with integrated lossless current sensing, resulting in the inverter conversion efficiency of up to 99.2% in brushle
Infineon OptiMOS™ 5 25 V and 30 V power
With the OptiMOS™ 5 25 V and 30 V power MOSFETs, Infineon offers benchmark solutions by enabling the highest power density and energy efficiency, both in stand-by and full operation. Infineon now offers these best-in-class MOSFETs in a SuperSO8 pack
Renesas RA2E1
The RA2E1 group is an entry-level single-chip microcontroller based on the 48-MHz Arm® Cortex®-M23 core and up to 128-KB code flash and 16-KB SRAM memory. The RA2E1 group supports a wide operating voltage range of 1.6 to 5.5 V and a large selection o
Arduino Portenta Vision Shield LoRa®
Enhance your Arduino Portenta with the Portenta Vision Shield, designed specifically for top-tier industrial automation tasks. Seamlessly introduce machine vision capabilities to your projects and connect effortlessly to the Arduino Cloud or custom i
Vishay VEMD8080 & VEMD8081
VEMD8080 & VEMD8081 are high speed and high sensitive PIN photodiodes with enhanced sensitivity for visible light. Those are low profile surface-mount devices (SMD) including the chips with a 4.5 mm2 for the VEMD8080 & 5.4 mm2 for the VEMD8081 sensit
Vishay VCNL36825T
The VCNL36825T integrates a proximity sensor (PS), and a VCSEL into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. PS programmable interrupt features of indivi
Vishay VEML3235SL
VEML3235SL is an advanced ambient light sensor with an I2C protocol interface and designed using the CMOS process. The VEML3235SL incorporates a photodiode, amplifiers, and analog circuits in a single chip. The best spectral sensitivity is used to ob
Vishay K857PE
Vishay Semiconductors K857PE Si PIN Photodiode is a 4-quadrant photodetector with a 1.6 mm2/quadrant active area available in a surface-mount package. This photodiode functions in epitaxial technology and offers high photosensitivity. The K857PE pin
Ezurio (Laird) BL653μ series
The Sentrius IG60-BL654 wireless IoT gateway provides a powerful platform for Bluetooth 5 sensor-to-cloud applications. It combines Bluetooth 5 and Wi-Fi, allowing users to capture data from Bluetooth 5 sensors, add edge intelligence, and send to the
Infineon Technologies 650 V CoolMOS™ CFD7
The 650 V CoolMOS™ CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS™ CFD7 family, the successor to the well-established CoolMOS™ CFD2. It allows for the highest efficiency and power density levels in soft-switching ap
Infineon Technologies CoolSiC™ MOSFETs 650 V
CoolSiC™ MOSFETs 650 V are built on a state-of-the-art trench semiconductor process, optimized for the lowest losses in the application and the highest reliability in operation without any compromise. Infineon’s CoolSiC™ MOSFET technology leverages
Infineon Technologies OptiMOS™5 60 V automotive
Infineon introduces its new 60 V automotive power MOSFET family with OptiMOS™5 technology in two leadless packages, 5 x 6 mm SSO8 (PG-TDSON-8) and 3 x 3 mm S3O8 (PG-TSDSON-8), offering the highest quality level and robustness for automotive applicati
Aceinna OpenRTK330LI EVK
The OpenRTK330LI EVK accelerates the development & time to market of custom navigation and guidance systems fusing inertial measurements and multi-band RTK/GNSS positioning. The OpenIMU330LI Module is a compact, low cost, state-of-the-art, high-perfo
Infineon Technologies TRENCHSTOP™ RC-D2 600 V
The second generation of TRENCHSTOP™ Reverse Conducting (RC) technology for hard switching low power drive applications brings a price-efficient plug & play solution for all low power drive applications.   Key features Improved humidity ruggedness
Infineon Technologies OptiMOS™ power MOSFETs 40 V
The new IQE013N04LM6 and IQE013N04LM6CGATMA1 OptiMOS™ 40 V in PQFN 3.3 x 3.3 mm Source-Down are the first extensions of Infineon's innovative Source-Down portfolio. These MOSFETs offer superior thermal performance and optimized layout possibilities t
Infineon Technologies BGS15MU14 RF
BGS15MU14 is a perfect fit for concurrent transmit chains in UL-CA and MIMO RF design scenarios on input port feedback receive (FBRx). It has a very small form factor with a maximum thickness of just 0.6 mm. BGS15MU14 has been designed to guarantee b
Results Per Page: