Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Espressif Systems ESP32-C3-MINI-1/1U
ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and the small size of these two modules make them an ideal choice for smart homes, industrial automation, health care, consumer e
Broadcom AUV4-Pxx0 and AUV4-Sxx0 families
The Broadcom® 1 W 3535 UV LEDs family consists of energy-efficient LEDs that can be driven at a high driving current and can dissipate heat efficiently, resulting in better performance and reliability. Their low-profile package design addresses a wi
Infineon Technologies TLI4971 XENSIV™ current sensor
Infineon expanded their highly precise current sensor family by six more pre-programmed derivatives for even more applications such as industrial drives-electric drives up to 30 kW, PV inverters, and charging. The highest flexibility is offered by in
Infineon Technologies EiceDRIVER™ X3
This release of X3 Analog (1ED34xx) & X3 Digital (1ED38xx) adds products with reinforced isolation according to VDE 0884-11 to the existing highly flexible, single-channel, isolated gate driver family with DESAT, Miller clamp, soft-off and I2C config
Renesas ISL81806
The ISL81806 is an 80 V rated dual synchronous buck controller that generates two independent outputs or one output with two interleaved phases. Worldwide it is the first similar controller optimized to drive E-mode GaN FETs. It is suitable for telec
Power Integrations HiperPFS™-4 PFC ICs
The new HiperPFS-4 PFC controller ICs feature an integrated Qspeed low Qrr boost diode in the space-saving eeSIP package. Placing the Qspeed boost diode and boost FET inside a single package simplifies design and heatsinking while reducing assembly c
Power Integrations LinkSwitch™-TN2 (LNK3207)
The newest member of the LinkSwitch-TN2 AC-DC converter IC family facilitates higher power white goods, industrial designs, and smart home & building automation. The uprated, high-efficiency parts reduce BOM count and offer flexible package options t
Nexperia GAN041-650WSB
Efficient power use is a key industrial challenge and a driver for innovation. Societal pressure and legislation are demanding increasing efficiencies in power conversion and control. For some applications, power conversion efficiency and power densi
STMicroelectronics L7983
The L7983 device is a step-down monolithic switching regulator able to deliver up to 300 mA DC based on peak current mode architecture. The output voltage adjustability ranges from 0.85 V to VIN. The wide input voltage range and adjustable UVLO thres
STMicroelectronics A7987
The A7987 is a step-down monolithic switching regulator that can deliver up to 3 A DC. The adjustable output voltage ranges from 0.8 V to VIN. The wide input voltage range and the almost 100% duty cycle capability meet the fail-safe specifications fo
Vishay SiZ254DT
The SiZ254DT is a dual N-Channel 70 V Integrated MOSFET half-bridge power stage in PowerPAIR® 3 x 3S package, with an optimized Qgd/Qgs ratio that improves switching characteristics. PowerPAIR® 3 x 3S package is designed for high switching frequency,
Vishay SiZF906BDT
SIF906BDT is an application-specific dual N-Channel 30 V (D-S) MOSFET designed for synchronous rectification buck converter applications. It features a TrenchFET® Gen IV power MOSFET and a SkyFET® low side MOSFET with integrated Schottky diode. The d
NXP Semiconductors i.MX 8M plus
The i.MX 8M Plus is NXP’s first device within the i.MX Family with an integrated Neural Processing Unit (NPU) - a machine learning accelerator running at up to 2.3 TOPS. The i.MX 8MPlus also has dual integrated ISPs (Image Signal Processors) for the
STMicroelectronics VIPER267KDTR
The device is a high voltage converter smartly integrating a 1050 V avalanche-rugged power section, with a PWM current mode control. The 1050 V-BV power MOSFET allows to extend input voltage range, and reduce the size of the DRAIN snubber circuit. Th
STMicroelectronics VIPER318HDTR
The VIPER31 device is a high-voltage converter that smartly integrates an 800 V avalanche rugged power MOSFET with PWM current-mode control. The 800 V breakdown allows extended input voltage range to be applied, as well as to reduce the size of the d
Infineon Technologies EasyPACK™ CoolSiC™ MOSFET
The new F3L8MR12W2M1HP_B11 in ANPC topology is developed with the aim to support customers in their fast-growing applications. Compared to the predecessor F3L11MR12W2M1_B74, the silicon diode has an increased current rating. This supports the entire
KIOXIA XG6 NVMe series SSD
The XG6 series is the industry's first client MVMe series SSD utilizing the latest 96-layer BiCS FLASH™ 3D flash memory. The XG6 NVMe™ SSDs are superior to the previous XG5 generation in performance and efficiency, making them suitable for power-sens
STMicroelectronics MASTERGAN2
The MASTERGAN2 is an advanced power system-in-package integrating a gate driver and two enhancement-mode GaN transistors in an asymmetrical half‑bridge configuration. The integrated power GaNs have 650 V drain‑source breakdown voltage and RDS(ON) of
SIMCom Wireless Solutions SIM33ELC GNSS module
SIM33ELC is a high-performance and reliable GNSS module. It is a standalone GNSS module with an embedded linear antenna on it. It is designed with MTK’s high sensitivity navigation engine, which allows customers to achieve the industry's high-level s
Vishay SiHA5N80AE
Vishay's 800 V third generation E Series Power MOSFET uses a higher density and efficient new processes and includes an integrated ESD protection circuit (450 to 2800 mΩ), with HBM much larger than 2.5 kV. The new family of devices offers optimized o
Vishay 650 V SiC Schottky diodes
Featuring a merged PIN Schottky (MPS) design, the Vishay Semiconductors devices are designed to increase the efficiency of high-frequency applications by reducing switching losses, regardless of the effects from temperature variances - allowing the d
Vishay SIC45X Series
The SiC45x is a PMBus 1.3 compliant non-isolated DC/DC buck regulator with integrated MOSFETs. It is capable of supplying up to 40 A (SiC450) continuous output current.   Key features Output currents up to 40 A in the thermally enhanced 5 mm by 7
WeEn ESD devices
WeEn provides a rich portfolio of ESD protection components with multi-package options. These parts are suitable for many applications such as communication port protection and high speed data line protection. WeEn ESD protection diodes give system-l
Broadcom ACNT-H61LC
The ACNT-H61LC is a low-power digital optocoupler of comparative tracking index, CTI 600 V, Material Group I mold compound in 15 mm wide creepage and 14.2 mm clearance that combines a light-emitting diode (LED) and an integrated high gain photodetect
Toshiba Electronics Europe TC78H660FTG/TC78H660FNG
The TC78H660FTG/FNG is housed in a QFN16/TSSOP16 package with a widely used pin-assignment. It is based on Toshiba's latest generation DMOS process and can deliver a PWM-controlled maximum current of 2 A. Running off a 2.5 to 16 V input supply voltag
onsemi Nx045N065SC1
EliteSiC Technology has a better thermal conductivity (3x times) and a higher breakdown field strength (10x times) over traditional Silicon technology. This enables higher current density, lower capacitance hence faster-switching frequency, and low
onsemi NTx015N065SC1
EliteSiC Technology has a better thermal conductivity (3x times) and a higher breakdown field strength (10x times) over traditional Silicon technology. This enables higher current density, lower capacitance hence faster-switching frequency, and low O
Vishay FRED Pt® Gen. 5 600 V
Vishay introduces new FRED Pt® Gen 5 600 V Hyperfast and Ultrafast rectifiers. Offering the best in class reverse recovery performance, new FRED Pt® rectifiers are designed for increased efficiency in AC/DC and DC/DC converters and of hard- and soft-
Infineon Technologies CoolSiC™ hybrid discrete
Best cost-performance is the most important aspect for auxiliary applications in electric vehicles and hybrid vehicles. Therefore, Infineon has developed a hybrid of 650V TRENCHSTOP™ 5 AUTO fast-switching IGBT and CoolSiC™ Schottky Diode to enable a
SIMCom Wireless Solutions SIM8202E-M2
The SIM8202X-M2 is the Multi-Band 5G NR/LTE-FDD/LTE-TDD/HSPA+ module which supports R15 5G NSA/SA up to 2.4Gbps data transfer. It has strong extension capability with abundant interfaces including PCIe, USB3.1, GPIO, etc. The module provides much fle
Results Per Page: