Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Infineon NovalithIC™ half-bridge IC
Infineon is launching NovalithIC™ Lite BTN7030-1EPA, the latest member of the NovalithIC™ half-bridge family. It is fully protected and can drive automotive motors up to approximately 15 A. The BTN7030-1EPA transfers the NovalithIC™ value propositio
Infineon Technologies OPTIREG™ linear LDO
The OPTIREGTM linear TLS850C0TE is a high-performance, 500 mA automotive-grade LDO with RESET functionality in PG-TO252-5 (DPAK) package. It is the perfect fit to power MCUs (5 V and 3.3 V) and CAN transceivers (5 V) for automotive body, powertrain,
Infineon Technologies OptiMOS™ 6 power 40 V MOSFET
With this best-in-class OptiMOS™ 6 power MOSFET 40 V normal level, Infineon offers a benchmark solution for normal level (higher threshold voltage) required applications such as battery-powered applications, battery-powered tools, battery management,
Infineon Technologies OptiMOS™ 5 80/100 V
Infineon is extending its product family of 80 V and 100 V MOSFETs based on OptiMOS™ 5 silicon technology. As more and more electronic control units (ECUs) with high power capability are designed with topside cooling of the power stages, Infineon has
Infineon Technologies Power MOSFETs 80/100V
The new StrongIRFET™ 2 power MOSFETs in 80 V and 100 V are Infineon’s latest generation of MOSFET technology addressing a wide range of applications and are suitable for both low and high switching frequencies. This new family complements the well-es
Telit Cinterion® EXS82-W LPWA IoT Module Platform
Telit Cinterion® EXS82 Wireless IoT Module platform is driving LTE evolution to 5G enabling Low Power Wide Area (LPWA) connectivity for billions of new industrial applications. The innovative Cinterion platform leverages Qualcomm’s MDM9205 Modem and
Telit Cinterion® ELS61-E LTE Cat 1 with 2G / 3G Fallback
Telit Cinterion® ELS61 wireless module delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions offering seamless fall back to 2G and 3G networks as well as full VoLTE support on AT&T. The best in class solution enables M2M optimized sp
Telit Cinterion® ELS61T-E2 LAN LTE Cat 1 gateway
The Telit ELS61T-E2 LTE Cat 1 Gateway offers highly efficient 4G connectivity with seamless fall back to 2G and 3G networks. The plug and play Gateway works out of the box to quickly connect industrial applications to the Internet with pre-approvals,
Telit Cinterion® PLAS9-W global LTE Cat 6 connectivity
Telit Cinterion® PLAS9-W IoT wireless module delivers global high-performance LTE Advanced connectivity for demanding IoT applications such as industrial routers and gateways, digital signage, industrial computers, and tablets. The best-in-class solu
Telit Cinterion® mPLS8-E modem card with LTE Cat 3
Telit Cinterion® mPLS8-E LTE Modem Card delivers instant access to cellular networks offering LTE Cat 3 connectivity. The mPLS8-E Modem Card delivers Penta-Band LTE (Bds.1,3,7,8,20); Tri-Band UMTS/WCDMA (Bds.1,3,8) and Dual-Band GSM. Due to its easy
Telit Cinterion® mPLAS9-W global LTE Cat 6 connectivity
Telit Cinterion® mPLAS9-W LTE Modem Card delivers instant access to cellular networks offering LTE Cat 6 connectivity. The mPLAS9-W delivers eleven Band LTE Advanced, Quad-Band LTE-Advanced TDD plus 2G / 3G fallback for global coverage. Due to its ea
Telit Cinterion® PLS62-W multi band LTE Cat 1
The Telit Cinterion® PLS62-W IoT module delivers seamless global connectivity providing highly efficient, Multi-Band LTE Cat 1 communications plus fallback to 2G and 3G when needed. The leading edge solution enables M2M optimized speeds of 10Mbit/s d
Telit Cinterion® mPLS62-W modem card with multi band LTE Cat 1
The Swiss Army Knife of Modem Cards - Telit first Worldwide Modem Card Telit Cinterion® mPLS62-W wireless Modem Card delivers highly efficient Multi-band Cat 1 LTE connectivity and seamless fallback to 3G and 2G for global IoT solutions. The leading
Broadcom ACPL-K308U
The industrial ACPL-K308U photovoltaic driver is designed to drive high voltage MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed p
Renesas RL78/G23
The Renesas RL78/G23 is the new generation of RL78 family MCUs which achieves further low power consumption than the conventional RL78 MCUs with maintaining compatibility to them. It has several advanced new functions to meet the needs of the market,
SIMCom Wireless Solutions A7682E
The A7682E is the LTE Cat 1 module that supports wireless communication modes of LTE-FDD/GSM/GPRS/EDGE. It supports a maximum 10 Mbps downlink rate and 5 Mbps uplink rate. The A7682E adopts the LCC+LGA form factor and is compatible with SIM800C, SIM8
ScioSense ENS160 air quality sensor
ENS160 is a digital multi-gas sensor specifically designed for indoor air quality monitoring, offering optimum detection of a wide range of gases and volatile organic compounds (VOCs), including toluene, hydrogen, ethanol, NO2, and ozone. Based on S
SIMCom Wireless Solutions SIM7022
SIM7022 is a Multi-Band NB-IoT cellular module solution based on Qualcomm's latest NB-IoT chipset QCX212. It has strong extension capability with rich Interfaces including UART, GPIO, etc. Its package is compatible with the SIM800C/SIM7020 series, wh
Infineon Technologies PROFET™+2 12V
The PROFET™ +2 12V smart power switches portfolio with 25 pin-to-pin compatible devices (1.2 mΩ to 200 mΩ RDS(ON)) is designed to drive resistive, capacitive, and inductive power distribution loads incl. protection functions and a very accurate load
Broadcom AEAT-9922
The AEAT-9922 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation. It is a sophisticated system that uses integrated Hall sensor elements with complex analog and digital signal processing withi
WeEn IGBT
WeEn is introducing a comprehensive range of Insulated Gate Bipolar Transistors (IGBTs), made in trench gate field-stop technology. The first member, WG50N65DHW, is a high-speed 650 V, 50 A IGBT in the TO-247 package. It features low switching losses
WeEn SiC diodes
Silicon Carbide is a widely used semiconductor material for medium to high voltage power components. This is due to its inherent properties of wide bandgap and high thermal conductivity. WeEn SiC Power Diodes have a current range from 2 to 40 A, volt
STMicroelectronics ST1PS01, ST1PS02 and ST1PS03 converters
ST offers a wide portfolio of monolithic DC-DC switching converters (i.e. controller and MOSFET in the same package). This broad portfolio of ICs is composed of highly-specialized products to meet every market requirement. High reliability and robust
STMicroelectronics STDRIVE101
The STDRIVE101 is a low voltage gate driver suitable for driving three-phase brushless motors. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs. Each driver has a current capability of 600 mA (sink/source). It integ
Nexperia NextPower 80 V/100 V
NextPower 100 V MOSFETs are Nexperia's latest generation parts recommended for high-efficiency switching and high-reliability applications. With 50% lower RDS(ON) and a strong avalanche energy rating. Ideally suited for power supply, telecom, and ind
Renesas RE01-256K
The RE01-256K offers a unique combination of high performance, low voltage operation, and extremely low active and standby currents making the RE01-256K ideal for a wide range of IoT sensor applications. The RE01-256K has a high ratio of Flash/SRAM w
Broadcom AS33-M42M series
The AS33-M42M series encoder is a 42-bit absolute magnetic encoder comprising 18-bit single-turn (ST), and 24-bit multi-turn (MT) counts by Broadcom Inc. This encoder's design features state-of-the-art energy harvesting multi-turn technology that con
Broadcom AFBR-FS13B25
The Broadcom® AFBR-FS13B25 is a transceiver that communicates data over free space allowing connector-less and cable-less communication in a variety of applications. Full-duplex bidirectional communication, together with a small form factor, allows f
Broadcom AEDR-9920
The AEDR-9920 miniature reflective incremental encoder offers three-channel (ABI) differential digital outputs for linear and rotary applications starting at 4.6 mm optical radius with larger spatial (misalignment) tolerance up to 500 µm. A smaller o
Espressif Systems ESP32-C3-WROOM-02/02U
ESP32-C3-WROOM-02 and ESP32-C3-WROOM-02U are two general-purpose Wi-Fi and Bluetooth LE modules. Their rich set of peripherals and high performance make them an ideal choice for smart homes, industrial automation, health care, consumer electronics, e
Results Per Page: