| Image | Product |
|---|---|
|
Lumissil IS3xCS8977-Multi purpose MCU
IS3xCS8977 is a general-purpose MCU with 64KB Flash and 2KB SRAM. CPU accesses the e-Flash through program address read and through Flash Controller which can perform software read/write operations of e-Flash. CPU is an 8051 with enhanced multiplicat |
|
Renesas RZ/V2M
An ASSP for a vision AI for real-time human and object recognition in embedded devices, equipped with Renesas' unique AI-only accelerator (DRP-AI) and a 4K-compatible image signal processor (ISP) combines both a high-speed AI inference and low power |
|
Espressif Systems ESP32-S3-MINI-1/1U
ESP32-S3-MINI-1 and ESP32-S3-MINI-1U are two powerful, generic Wi-Fi + Bluetooth LE MCU modules with an optimized size and a rich set of peripherals. They are an ideal choice for a wide variety of application scenarios related to the Internet of Thin |
|
Espressif Systems ESP32-S3-WROOM-1/1U
ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are two powerful, generic Wi-Fi + Bluetooth LE MCU modules that have a rich set of peripherals. They provide acceleration for neural network computing and signal processing workloads. They are an ideal choice fo |
|
Renesas RYZ014A integrated LTE Cat-M1 cellular IoT module
The RYZ014A is Renesas' first cellular IoT module supporting the LTE Cat-M1 specification. This technology allows devices to directly connect to the internet without the need for a gateway by relying on the existing communication infrastructure owned |
|
Vishay VCAN36A2 and VLIN3333 ESD
Vishay’s new VCAN36A2 in the SOT-23 and SOT-323 package sizes, and VLIN3333 in the SOD-323 package size, are bidirectional ESD protection devices that clamp positive and negative overvoltage transients to the ground. Connected between the signal or d |
|
Infineon Technologies EasyDUAL™ CoolSiC™ MOSFET
Our new EasyDUAL™ CoolSiC™ MOSFET modules in a half-bridge configuration were updated with a new aluminum (AlN) ceramic. This advanced material will support customers in high power density applications like Solar, UPS, traction auxiliary inverters, o |
|
Infineon Technologies iMOTION™ SmartDriver
iMOTION™ IMD110-6 is a series of highly integrated ICs for the control of three-phase motors. IMD110 integrates the motor controller with a high voltage three-phase gate driver and a voltage regulator and is able to drive a wide variety of MOSFETs or |
|
Infineon Technologies OptiMOS™ 120 V
Infineon’s OptiMOS™ 120 V power MOSFET in TO-Leadless (TOLL) package is ideally suited for high-current applications such as power/gardening tool motor drives. This 120 V MOSFET offers an optimal balance between low RDSon and VDS where 150 V MOSFETs |
|
|
NXP Semiconductors TJA146x
The TJA1462_3 series of CAN FD Signal Improvement transceivers drive CAN FD signals with active Signal Improvement, decreasing signal ringing in a network. Featuring a high-performance, highly symmetric transmitter, the TJA146x series provides the ab |
|
|
NXP Semiconductors PCF85263A
The PCF85263A is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption and with automatic switching to battery on main power loss. The RTC can also be configured as a stop-watch (elapsed time counter). It features three time l |
|
Vishay SQJA81EP
Industry-leading FOM AEC-Q101 Device Offered in Compact PowerPAK® SO-8L Package With Gullwing Leads. Vishay introduces the world’s best AEC-Q101 qualified p-channel -80 V TrenchFET® MOSFET. With the lowest on-resistance of any -80 V p-channel device |
|
Vishay VBUS05M2-HT5 ESD protection
Vishay VBUS05M2-HT5 ESD protection diode is a bidirectional and symmetrical (BiSy) two-line ESD protection device in an ultra-compact DFN1110-3A package, ideal for portable electronics. The high ESD immunity and very low capacitance make the VBUS05M2 |
|
Infineon Technologies 650 V CoolMOS™ CFD7
The 650 V CoolMOS™ CFD7 family is the voltage-range extension of Infineon’s well-established CoolMOS™ CFD7 family, the successor to the well-established CoolMOS™ CFD2. It allows for the highest efficiency and power density levels in soft-switching ap |
|
Infineon Technologies EiceDRIVER™
Infineon broadens its EiceDRIVER™ portfolio with the new Fast Level Shift family of 0.7 A, 650 V, half-bridge, and HS + LS SOI gate drivers in DSO-8 package and 2.5 A HS + LS driver in DSO-16W package. Fast 90 ns propagation delay and tight 10 ns (m |
|
STMicroelectronics A6986I
The A6986I is an automotive-grade device specifically designed for the isolated buck topology. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The primary output |
|
Vishay VEML6031X00
The Vishay Semiconductors' VEML6031X00 high accuracy ambient light sensor supports an easy-to-use I2C bus communication interface and additional interrupt feature. The ambient light result is available as digital value. The VEML6031X00 is ideal for a |
|
Infineon Technologies Traveo II 32-bit automotive MCU
Thanks to its special features such as cutting-edge performance, ASIL-B safety compliance, and enhanced security, the Traveo™ II family is the perfect match for connected car applications. With processing power and network connectivity built into a s |
|
STMicroelectronics L6981/2
L6981 and L6982 are easy-to-use synchronous monolithic step-down regulators capable of delivering up to 2 A DC to the load (up to 1.5 A for the L6981). The wide input voltage range makes them suitable for a broad range of applications. These devices |
|
STMicroelectronics L6981
The L6981 is an easy-to-use synchronous monolithic step-down regulator capable of delivering up to 1.5 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. The L6981 is based on a peak current mo |
|
STMicroelectronics STSPIN32G4
The STSPIN32G4 is an extremely integrated and flexible motor controller for driving 3-phase brushless motors, helping designers to choose the most suitable driving mode and reduce PCB area. It embeds a triple half-bridge gate driver able to drive pow |
|
STMicroelectronics TSB711 and TSB711A
The TSB711, TSB711A, TSB712, TSB712A, TSB714, and TSB714A 6 MHz bandwidth amplifiers feature rail-to-rail input and output, which is guaranteed to operate from +2.7 V to +36 V single supply and from ±1.35 V to ±18 V dual supplies. These amplifiers ha |
|
STMicroelectronics TSV7722
The TSV7721, TSV7722, and TSV7723 are single and dual 22 MHz-bandwidth unity-gain-stable amplifiers. The input offset voltage of 200 µV max. (50 µV typ.) at room temperature, optimized for common-mode close to ground makes the TSV772x ideal for low-s |
|
STMicroelectronics ST732
The ST732 is a 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 µA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when e |
|
Infineon Technologies XENSIV™ TLE4999C8
The XENSIV™ magnetic position sensor TLE4999C8 is a monolithic, fully ISO 26262 compliant programmable linear Hall sensor with a two-channel redundancy architecture. The sensor enables for safety-critical design up (ASIL D). It supports fast data co |
|
Broadcom AFBR-S20N1N256
The Qneo is targeting skilled analysis between 950 to 1700 nm. Based on a Czerny-Turner grating setup, this NIR sensor is designed for high-volume demands. This compact SWIR spectrometer is ideal for industrial adaption, providing OEMs with more flex |
|
Renesas RAJ306001, RAJ306010
The RAJ306001 and RAJ306010 are general-purpose motor control ICs for three-phase Brushless DC motor applications. The RAJ306001 and RAJ306010 combine MCU(RL78/G1F) and a pre-driver in a single package. The pre-driver includes half-bridge gate driver |
|
Infineon Technologies Hall sensor - TLE4929C-XHA
The Infineon XENSIV™ TLE4929C-XHA products address new requirements for crankshaft speed sensing from hybrid powertrains. An advanced vibration detection algorithm ensures valid sensor data for any hybrid powertrain traction mode e.g. detecting unint |
|
|
onsemi NXH010P120MNF1
The NXH010P120MNF1 is a power module containing a 1200 V, 10 mΩ EliteSiC MOSFET half-bridge and a thermistor in an F1 package. Recommended gate voltage for driving the MOSFETs is 18 V to 20 V. The package is equipped with Press-Fit Pins, offers low t |
|
Arduino Portenta VisionShield Ethernet
Enhance your Arduino Portenta with the Portenta Vision Shield, designed specifically for top-tier industrial automation tasks. Seamlessly introduce machine vision capabilities to your projects and connect effortlessly to the Arduino Cloud or custom i |