Custom Meta Tags

EBV NPI Archive Hero (HB)

New Product Introductions

EBV NPI title (MT)

EBV NPIs

EBV NPI Overview text (LC)

Get access to the most innovative products and technologies from EBV's leading suppliers and easily search and filter the list below to find what you need using our New Product Introduction pages. 

Static HTML

new-products RSS FEED

NPI SEO Table

Reset
Image Product
Nexperia LFPAK56D half-bridge
A series of half-bridge (high side & low side) MOSFETs constructed in the space-saving LFPAK56D package format. Occupying 30% lower PCB area compared to dual MOSFETs for 3 phase motor control topologies due to the removal of PCB tracks whilst permitt
Toshiba Electronics Europe TLP3910
TLP3910 - housed in a thin SO6L package measuring 3.84mm×10mm×2.1mm, suitable for driving the gates of high-voltage power MOSFETs used to develop a galvanically-isolated solid-state relay (SSR) function. SSRs are semiconductor relay devices that inc
Nisshinbo Micro Devices NJG1816K75
The NJG1816K75 is a 2-bit controlled SPDT switch with an ultra-low current consumption of 0.1 µA. It features high linearity and low insertion loss at 1.8V operating voltage up to 3GHz. This switch is suitable for low power wireless communication dev
Renesas RAA239101
The highly integrated RAA239101 Low-Power Analog Frontend IC includes peripherals & features required for a photoelectric smoke detector system, mainly focused on residential smoke detector designs. Therefore, it is very simple and straightforward to
Renesas IPS2200
The IPS2200 is an industrial qualified, inductive position sensor IC capable of providing the absolute rotor position as sine and cosine. This IC uses the physical principle of Eddy currents to detect the position of a simple metallic target moving a
onsemi NCP1342 flyback controller
The NCP1342 is a highly integrated quasi-resonant flyback controller suitable for designing high-performance off-line power converters. The integrated X2 capacitor discharge feature enables the NCP1342 to achieve no-load power consumption below 30 mW
Toshiba Electronics Europe TKxxxU65Z power MOSFETs
The five 650 V superjunction power MOSFETs are housed in the new compact SMD package in TO-leadless (TOLL) format. Measuring just 9.9 x 11.68 x 2.3 mm (WxLxH), the TK065U65Z, TK090U65Z, TK110U65Z, TK155U65Z, and TK190U65Z devices have a 27% smaller f
onsemi NCL3100x - LED driver
The NCL31000 is an intelligent LED driver targeting luminaire applications, with its companion NCL31001 designed for multichannel applications. A highly efficient buck LED driver supports both high-bandwidth analog and PWM dimming down to zero curre
SIMCom Wireless Solutions A7672x
A7672x series is the LTE Cat 1 module that supports wireless communication modes of LTE/GSM/GPRS/EDGE. It supports a maximum of 10 Mbps downlink rate and a 5 Mbps uplink rate. A7672E adopts LCC+LGA form factor and is compatible with SIM7000/SIM7070
Infineon Technologies 600 V CoolMOS™ S7
The IPDQ60R010S7 is Infineon's lowest RDS(ON) 600 V SJ MOSFET in the novel top-side-cooled QDPAK package, ideal for low-frequency switching applications and solid-state solutions. The 600V CoolMOS™ S7 SJ MOSFET family is optimized for low conduction
Toshiba Electronics Europe TPH2R408QM / TPN19008QM
TPH2R408QM and TPN19008QM are based upon Toshiba's latest generation U-MOSX-H process that exhibits a reduction of around 40% in drain-source ON-resistance (RDS(ON)) compared to corresponding 80 V products in earlier processes. These devices can sign
onsemi NCP1680 PFC controller
The NCP1680 Critical Conduction Mode (CRM) Totem Pole Power Factor Correction (PFC) controller employs novel current limit architecture and line phase detection while incorporating proven control algorithms to deliver a cost-effective Totem Pole PFC
Infineon Technologies IGBT R6 650V - IHW65R6
Reverse Conducting R6 IGBT 650 V portfolio with its monolithically integrated diode offer the lowest Vcesat, lowest power losses, and improved diode performances bringing the perfect trade-off between power losses and EMI behavior for all soft switch
onsemi NCP45760 load switch
The NCP45760 is a load management device, providing a component and area-reduced solution for efficient power domain switching with an inrush current limit via soft start. This device is designed to integrate control and driver functionality with ba
onsemi NCP1568 PWM controller
The NCP1568 is a highly integrated AC-DC PWM controller designed to implement an active clamp flyback topology. It employs a proprietary variable frequency algorithm to enables zero voltage switching (ZVS) of the MOSFETs across line & load condition
Renesas ZMID4200
The ZMID4200 is an inductive position sensor IC with analog, PWM or SENT output, used for absolute rotary and linear motion sensing in industrial and consumer applications. The ZMID4200 uses the physical principles of induction in a wire loop and Edd
Telit Cinterion® MV31-W
The Telit MV31-W IoT modem card delivers ultra high-speed 5G enhanced mobile broadband (eMBB) for performance IoT applications such as industrial routers, gateways, dig. signage, industrial computers and tablets in Stand Alone(SA) and None Stand Alon
Telit Cinterion® TX82
The Telit TX82 IoT Module is the ultimate MTC solution delivering global LTE-M and NB-IoT (NB1 and NB2) connectivity with 2G fallback from a single SKU. Offered in the compact “Things” footprint, it is specially engineered for small, battery-operated
Telit Cinterion® PLS83-W
The Telit Cinterion® PLS83-W provides high-speed global IoT connectivity delivering 18 Band LTE Cat.4 with 2G/3G fallback for seamless coverage across a wide variety of different wireless networks. When global connectivity is not required, a suite of
Telit Cinterion® EGX81
The Telit Cinterion® EGX81 Efficient Gateway raises the bar on IoT simplicity by quickly connecting Industrial IoT solutions with virtually zero design time & minimal integration effort. It greatly accelerates time to market offering plug & play Low
Telit Cinterion® PLS63-W
The Telit Cinterion® PLS63-W provides cost-optimized global IoT connectivity delivering 18 Band LTE Cat.1 with 2G/3G fallback for seamless coverage across various wireless networks. When global connectivity is not required, a suite of variants delive
Telit Cinterion® TX62
The Telit Cinterion® TX62 IoT Module delivers global LTE-M, NB-IoT (NB1 and NB2) connectivity from a single SKU and it is the first Telit product to adopt the revolutionary “Things” footprint. The compact form factor has been engineered to facilitate
KIOXIA CD6 NVMe series
KIOXIA's CD6 Series of PCIe® 4.0, Gen4 four-lane and NVMe™ 1.4 data center SSDs are single-ported for servers and targeted to the hyperscale data center and general-purpose applications, such as database, cloud/container environments, web servers, an
Renesas 8V19N882
The 8V19N882 is a fully integrated FemtoClock® RF Sampling Clock Generator and Jitter Attenuator designed as a high-performance clock solution for conditioning and frequency/phase management of wireless base station radio equipment boards. The device
Renesas 8V19N850
The 8V19N850 is a fully integrated Radio Unit Clock Synchronizer and Jitter Attenuator designed as a high-performance clock solution for phase/frequency synchronization and signal conditioning of wireless base station radio equipment. The device supp
Renesas 8V19N880
The 8V19N880 is a fully integrated FemtoClock® RF Sampling Clock Generator and Jitter Attenuator designed as a high-performance clock solution for conditioning and frequency/phase management of wireless base station radio equipment boards. The device
STMicroelectronics STM32G051x and STM32G061x
The STM32G051 and STM32G061 complement the efficient STM32G0 series, embedding up to 64 KB Flash and 18 KB RAM memory from packages as small as 20-pin and up to 48-pin. These devices support advanced analog functions such as two 12-bit DACs and two f
Vishay Gen V TrenchFET® MOSFETs
TrenchFET® Gen V MOSFETs in PowerPAK® SO-8 with 80 V, 100 V, and 150 V ratings and industry-leading RDS(ON) x Qg FOM are ideal for synchronous rectification, primary-side switch, OR-ing, and hot-swap switch, motor drive control, battery management, a
STMicroelectronics STISO621
The STISO621 is a dual-channel digital isolator based on the ST thick oxide galvanic isolation technology. The device provide two independent channels in opposite direction with Schmitt trigger input, providing robustness to noise and high speed inpu
Broadcom AFBR-58x3xxZ Family 125 MBd fast ethernet transceivers
Broadcom offers a new family of AFBR-58x3xxZ transceivers for 125-MBd Fast Ethernet communication in energy distribution systems. The new transceivers offer a 50% savings in power consumption. In addition, the AFBR-5823xxZ transceivers offer an integ
Results Per Page: