Custom Meta Tags

Hero Banner

AvA IoT Medical Sub Navigation

AvA Medical Samtec Intro Long Copy

A wide variety of interconnect solutions are available to support all medical equipment needs

Medical equipment covers a wide range from monitors to robots but, similar solutions are required for all – high performance, reliable, rugged, lightweight and small form factors. Medical equipment is becoming more sophisticated and Samtec's high-speed, high-power and RF interconnects are ideal in applications where consistent performance is critical.

Featured products

Samtec Logo HTML

HSEC8-DV Grid Box Light

Samtec

HSEC8-DV

The HSEC8-DV is a vertical mount 0.80mm pitch edge card connector. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps performance.

ERF8 Grid Box Light

Samtec

ERF8

The ERF8 is a board-mounted socket designed for use in high-speed systems. The ERF8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance.

UMPS Grid Box Light

Samtec

UMPS

Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility.

ADF6 Grid Box Light

Samtec

ADF6

0.635mm AcceleRate® HD high-density 4-row socket ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable.

HSEC8-PV Grid Box Light

Samtec

HSEC8-PV

The HSEC8-PV is a 0.80mm pitch edge card connector combining high-speed signals with power contacts. Featuring Samtec's Edge Rate® contact system, this series is designed for applications requiring high-mating cycles and 28Gbps performance.

ERM8 Grid Box Light

Samtec

ERM8

The ERM8 is a board-mounted header designed for use in high-speed systems. The ERM8 uses the Edge Rate® contact system which is designed for applications requiring high-mating cycles and 56Gbps PAM4 performance.

SMP Grid Box Light

Samtec

SMP

High-frequency Precision RF interconnects with performance to 40GHz.

LSHM Grid Box Light

Samtec

LSHM

The LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable applications with optional shielding for EMI protection.

UMPT Grid Box Light

Samtec

UMPT

Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch in a variety of stack heights and right-angle orientation for design flexibility.

ADM6 Grid Box Light

Samtec

ADM6

The ADM6 series is a low profile, ultra-slim surface mount header delivering 64Gbps PAM4 (32Gbps NRZ) performance, and PCIe® 6.0 capable.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Static HTML_1