Custom Meta Tags

Hero Banner

AvA IoT Medical - Harwin- Sub Navigation

AVA - IoT - Medical - Harwin - Intro - Long Copy

Harwin: High-Reliability Solutions for Life-Saving Environments

Harwin supplies rugged, high-reliability components for medics on the move, offering essential support in critical situations. In addition, Harwin provides EMC shielding for PCB protection and compact connectors designed for cost-effective, high-volume manufacturing. Their solutions are tailored for the most demanding environments, where reliability can be crucial and sometimes means the difference between life and death.

AVA - IoT - Medical - Harwin - Featured Products - Static HTML

Featured products

Harwin static HTML logo

Harwin GECKO-MT Spotlight

Harwin

Gecko MT connectors

Gecko MT connectors combine 1.25 mm signal contacts with 10A power pins in ultra-compact mixed-layout designs, offering secure, lightweight SWaP-optimized connectivity.

Harwin-Gecko-Series-EN-Image

Harwin Datamate J-Tek Spotlight

Harwin

Datamate J-Tek 2.00mm connectors

The Datamate J-Tek 2.00mm pitch connector range offers a secure and robust connection for demanding applications, with a proven track record for performance under vibration and in high temperatures.

Harwin EMC Shield Cans Product Spotlight

Harwin

EMC shield cans and clips

Innovative designs for easy assembly. Solder SMT clips to PCB, then push-fit the cans. No hand soldering, no hot spots, no damage risk. Cans can be removed and replaced for rework or maintenance.

Harwin Gecko-SL Series Spotlight

Harwin

Gecko-SL 1.25mm connectors

The Gecko-SL range offers performance in a miniature 1.25mm pitch package. The series ensures signal integrity while saving space and weight when PCB real estate is at a premium.

Harwin Kona high-reliability connectors Product Spotlight

Harwin

Kona high-reliability connectors

High-current 8.5 mm pitch connectors delivering up to 60A and 3000V per contact, with rugged housings, vibration resilience, and secure PCB or cable options.

Harwin-Kona-High-Reliability-Connectors-EN-Image

Harwin Pogo pins surface pads Product Spotlight

Harwin

Pogo pins surface pads

Pogo Pins offer durable, low-force, high-cycle spring-loaded connections with SMT pads, tolerating misalignment and supporting fast, reliable automated assembly.

Harwin-Surface-Mount-Pogo-Pins-EN-Image

Harwin Datamate Mix-Tek Connectors Spotlight

Harwin

Datamate Mix-Tek connectors

Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin Flecto Floating Connectors Spotlight

Harwin

Flecto Floating Connectors

Flecto Floating Connectors offer fine-pitch board-to-board alignment, high-speed data, mixed power options, and ±0.8 mm movement for reliable PCB connectivity.

Harwin SMT Spring Contacts Product Spotlight

Harwin

SMT spring contacts

Flexible compact connection or grounding contact. Use in irregular layouts as an alternative to pin header and socket mated contacts. Surface mount; variety of heights, forces and mating directions.

AVA - IoT - Medical - Harwin - Resources - Grid Box Light - Simple

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Static HTML