Mornsun high reliable power supply solutions for industrial automation Main Title

Display portlet menu

Mornsun high reliable power supply solutions for industrial automation

Mornsun High Reliable Power Supply Solutions For Industrial Automation Long Copy

Display portlet menu

Despite the development of industrial automation to 4.0, power supplies still are an critical component of any industrial automation system. These systems often require a consistent and reliable power source to ensure smooth operation and prevent downtime or malfunctions. With a strong focus on innovation, reliability, and durability, Mornsun offers a wide range of high-quality power supply products that are designed to meet the demanding requirements of industrial automation applications.

Mornsun's high reliable power supply solutions are suitable for control system, instrument & meter, manufacturing equipment, robotics, or communication network. These products ensure stability and reliability even in harsh environments featuring high efficiency, and good EMC performance. Some special requirements can also be met, such as explosion-proof certification, small size, and communication functions. From AC/DC converters, DC/DC converters to current transducers, Mornsun provides a wealth of choices.

Featured products

Mornsun High Reliable Power Supply Solutions For Industrial Automation Applications Static HTML

Display portlet menu

Applications

  •  Industrial robot
  •  Logistics robot
  •  Industrial machine

 

Mornsun 120 240 480W LIMF series DIN Rail power supply Product Spotlight

Display portlet menu

Mornsun

120/240/480W LIMF series DIN Rail power supply

Mornsun announces 120/240/480W LIMF series DIN Rail power supply.

Mornsun UWTH1DxxQB-100WR3 Series DC-DC Converter Product Spotlight

Display portlet menu

Mornsun

UWTH1DxxQB-100WR3 series 14-160VDC input DC-DC converter

40W and 60W DC-DC converters (URB_YMD-40WR3, URA (B) _LD-40WR3, URA (B) _LD-60WR3) offer a 3-year warranty and feature an ultra-wide 4:1 input voltage range.

Mornsun TD H 541S485S-F series DFN package isolated RS485 422 transceiver Product Spotlight

Display portlet menu

Mornsun

TD(H)541S485S-F DFN package isolated RS485/422 transceiver

The cost-effective full-duplex RS485/422 transceiver TD(H)541S485S-F in the DFN package can be used for both half-duplex and full-duplex communications.

Mornsun LI120-26B, LIF240-26B series 120W and 240W power supplies Product Spotlight

Display portlet menu

Mornsun

LI120-26B, LIF240-26B series 120W and 240W power supplies

Mornsun announces LI120-26B, LIF240-26B series 120W & 240W ultra-wide input voltage DIN rail power supplies.

Mornsun-LI120-26B-LIF240-26B-Series-EN-Image

Mornsun URA (B) series Product Spotlight

Display portlet menu

Mornsun

URA (B) series 40W/60W high power density isolated DC-DC converter

40W and 60W DC-DC Converters (URB_YMD-40WR3, URA (B) _LD-40WR3, URA (B) _LD-60WR3) offer a 3-year warranty and feature an ultra-wide 4:1 input voltage range.

Mornsun TLxx-Ax(T)PV small-size high-performance PCB-type current transducers Product Spotlight

Display portlet menu

Mornsun

TLxx-Ax(T)PV small-size high-performance PCB-type current transducers

The closed-loop hall current transducer TLxx-Ax(T)PV series with single power supply technology and compact PCB mounting design.

Mornsun LMF750-23BxxUH fanless slim-type AC DC enclosed power supply Product Spotlight

Display portlet menu

Mornsun

LMF750-23BxxUH fanless slim-type AC/DC enclosed power supply

LMF750-23BxxUH is a safe and reliable power supply with good EMC performance and safety specifications.

Mornsun-LI120-26B-LIF240-26B-Series-EN-Image

Mornsun K78-R4 series the newest chiplet SiP switching regulators Product Spotlight

Display portlet menu

Mornsun

K78-R4 series the newest chiplet SiP switching regulators

Mornsun switching regulators K78-R4 series are highly integrated which can reduce the number of components on the surface of the PCB, solder joints.

Mornsun KUBxx48EB F , KJB48xxEB F SBO series non-isolated switching regulator Product Spotlight

Display portlet menu

Mornsun

KUBxx48EB(F), KJB48xxEB(F)/SBO series non-isolated switching regulator

MORNSUN launched KUBxx48EB(F)-10A series of non-isolated Buck-Boost modules and KJB48xxEB(F)-10/20A and KJB48xxSBO-10A series.

Mornsun High Reliable Power Supply Solutions For Industrial Automation Resources Static HTML

Display portlet menu

Resources

 

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Newsletters Subscription Grid Box Light

Display portlet menu
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Videos