Custom Meta Tags

AVA - IoT - Smart Agriculture - Harwin - Hero Banner

AVA - Smart Agriculture - Harwin - Intro - Long Copy

Harwin’s reliable solutions for Smart Agriculture

The Smart Agriculture industry has a total value of $3.5 trillion and is a vital part of modern society. A connected approach, much the same as the smart factory, will help overcome the challenge of feeding a growing population.

Smart farming is a management concept focused on providing the agricultural industry with the infrastructure to leverage advanced technology – including big data, the cloud and the internet of things (IoT) – for tracking, monitoring, automating and analyzing operations.

The IoT is enabled by 5G wireless communication, sensor technology and high speed edge computing. For this a connector that is reliable, compact with high data rates to fit your design is key.

Our experts are ready to listen to your design challenges and provide more information on any of the products below.

AVA - IoT - Smart Agriculture - Harwin - Fatured Products - Static HTML

Featured products

Harwin static HTML logo

AVA - IoT Smart Agriculture - Harwin - Resources - Grid Box Light - Simple

Harwin Gecko 1.25mm Pitch Connectors Product Spotlight

Harwin

Gecko 1.25mm pitch connectors

Gecko connectors deliver high-reliability 1.25 mm pitch performance with 2A contacts, shock and vibration resistance, and lightweight SWaP-C benefits for demanding applications.

Gecko connectors deliver high-reliability 1.25 mm pitch performance with 2A contacts, shock and vibration resistance, and lightweight SWaP-C benefits for demanding applications.

Harwin Datamate 2.00mm Pitch Connectors Product Spotlight

Harwin

Datamate 2.00mm pitch connectors

Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range.

Harwin Archer high speed connectors Spotlight

Harwin

Archer high speed connectors

Harwin announces Archer high speed connectors.

Harwin GECKO-MT Spotlight

Harwin

Gecko MT connectors

Gecko MT connectors combine 1.25 mm signal contacts with 10A power pins in ultra-compact mixed-layout designs, offering secure, lightweight SWaP-optimized connectivity.

Harwin-Gecko-Series-EN-Image

Datamate 4.00mm Pitch Power Connectors Product Spotlight

Harwin

Datamate 4.00mm pitch power connectors

Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications.

Harwin EMC Shield Can Development Kit Spotlight

Harwin

EMC shield can development kit

Shield can EMC protection screening products from Harwin are now available in kit form, enabling designers to rapidly construct PCB cans at minimal cost for development purposes.

Harwin Datamate Mix-Tek Connectors Spotlight

Harwin

Datamate Mix-Tek connectors

Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin Kontrol Series Spotlight

Harwin

Kontrol range of compact 1.27mm pitch connectors

A robust and flexible connection choice for industrial applications.

Harwin-Archer-Kontrol-Board-To-Board-Connectors-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.