Custom Meta Tags

Bel Medical Grade Power Supplies - Hero Banner

Bel Medical Grade Power Supplies - Intro - Long Copy

Safe Power When You Need It

Bel provides medical device manufacturers with a comprehensive portfolio of IEC 60601-certified power solutions. Our portfolio ensures you have safe, reliable power options whether you are designing for home healthcare, telehealth, traditional clinical settings, or diagnostic equipment.

Bel Medical Grade Power Supplies - Applications - Static HTML

Target Market Segments

  • Home healthcare device manufacturers
  • Telehealth and remote patient monitoring solutions
  • Traditional hospital and clinical equipment
  • Diagnostic and imaging equipment

 

Key Differentiators

  • Compliance Expertise: Deep knowledge of IEC 60601 safety standards and regulatory requirements
  • Technical Partnership: Dedicated engineering support throughout the design process
  • Supply Chain Reliability: Consistent availability when needed
  • Portfolio Breadth: Broad product options to meet diverse application needs

 

EOS Power MEPG300 Series - Featured Products - Static HTML

Featured products

Bel Fuse Logo HTML

Bel Medical Grade Power Supplies - Resources - Static HTML

Bel CUI SMM30 series 30W wall plug AC-DC power supply Product Spotlight

Bel CUI

SMM30 series 30W wall plug AC-DC power supply

Bel CUI announces SMM30 series 30W wall plug AC-DC power supply.

Bel CUI INC announces SMM30 series 30W wall plug AC-DC power supply

EOS Power MEPG500 Series of Medical AC-DC Power Supplies Product Spotlight

Bel

MEPG500 series medical AC-DC power supply

Bel announces MEPG500 series medical AC-DC power supply.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

EOS Power MFLS400 Series Power Supply Product Spotlight

Bel Power Solutions

EOS Power MFLS400 series power supply

The new EOS Power MFLS400 Series is designed to work with forced air cooling.

Cinch Johnson non-magnetic coax connectors Spotlight

Cinch Johnson

Non-magnetic coax connectors

Cinch Johnson announces non-magnetic coax connectors.

Bel Power DIN rail power supplies

Bel CUI SDM65-U UD series 65W desktop AC-DC power supply Product Spotlight

Bel CUI

SDM65-U/UD series 65W desktop AC-DC power supply

Bel CUI announces SDM65-U/UD series 65W desktop AC-DC power supply.

Bel CUI announces SDM65-U/UD series 65W desktop AC-DC power supply

Bel CUI VOFM-65G series open frame AC-DC power supply Product Spotlight

Bel CUI

VOFM-65G series open frame AC-DC power supply

Bel CUI announces VOFM-65G series open frame AC-DC power supply.

Bel CUI announces VOFM-65G series open frame AC-DC power supply.

EOS Power MEPG300 series of AC-DC power supplies Product Spotlight

Bel Power Solutions

EOS Power MEPG300 series of AC-DC power supplies

The EOS Power MEPG300 Series of AC-DC power supplies accommodate a universal input voltage of 90 – 264 VAC, delivering up to 300 W of output power.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

Bel CUI Inc SWM12-E series European medical wall power adapter Product Spotlight

Bel CUI

SWM12-E series European medical wall power adapter

Bel CUI Inc announces SWM12-E series European medical wall power adapter.

Bel CUI VMS-130 series open frame AC-DC power supply Product Spotlight

Bel CUI

VMS-130 series open frame AC-DC power supply

Bel CUI announces VMS-130 series open frame AC-DC power supply.

Bel CUI announces VMS-130 series open frame AC-DC power supply

Bel CUI VOFM-250C series open frame AC-DC power supply Product Spotlight

Bel CUI

VOFM-250C series open frame AC-DC power supply

Bel CUI announces VOFM-250C series open frame AC-DC power supply.

Bel CUI announces VOFM-250C series open frame AC-DC power supply

EOS Power MFLS250 series fanless power Product Spotlight

Bel Power Solutions

EOS Power MFLS250 series fanless power

The new EOS Power MFLS250 series is true fanless power up to 250W.

Bel Fuse-Circuit Protection announces the 0ADE Series of fuses, which are available now in ceramic cartridge and pigtail, axial leaded options for AC and DC high voltage and high interrupting rating applications.

Bel Signal Transformer A41 series All-4-One international transformer Product Spotlight

Bel Signal Transformer

A41 series All-4-One™ international transformer

Bel Signal Transformer announces A41 series All-4-One™ international transformer.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image

Newsletters Subscription Grid Box Light

Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

EOS Power MEPG300 Series - Videos - Static HTML

Videos