Unlocking Connectivity in Smart Agriculture
Smart agriculture uses cutting-edge technologies for efficient farming. By employing IoT sensors, smart tractors and drones for big data analytics, farmers can optimize resources, minimize waste, and increase crop yields. Join Amphenol in paving a sustainable and resilient agricultural future.
Featured products
Amphenol CS
Modular jack - rugged
Ruggedized RJ connectors with die cast housings and IP67 sealing for Harsh Environment applications, provide reliable performance in extreme conditions for the most demanding applications, and mate with standard RJ plugs.

Amphenol CS
FloatCombo™ 0.50mm floating board-to-board connectors with power pin
FloatCombo™ are 0.50mm pitch floating board-to-board connectors that support stack heights from 8.0mm to 30.0mm.

Amphenol Industrial
eco | mate
eco | mate® meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series.

Amphenol RF
TNC connector series
The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC to 11GHz, or 18 GHz on extended range designs.

Amphenol Piher
PS2P-ARC play resistant arc position sensor
Amphenol Piher announces PS2P-ARC play resistant arc position sensor.

Amphenol CS
MicroSpace™ Crimp-to-Wire connector platform
MicroSpace™ Crimp-to-Wire connector platform's unique design enables LV214 Severity-2 and performs at 1.27mm, 1.5mm and 1.8mm pitch.

Amphenol CS
USB type C connector system
USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1.

Amphenol Industrial
LTW Ceres series
Amphenol LTW Ceres series connectors are environmentally sealed, IP66 ~ IP68 rated waterproof, rugged, and cost-effective circular connectors, available in plastic and metal shell.

Amphenol Advanced Sensors
Inline flow through coolant temp sensor
Amphenol announces Inline flow through coolant temp sensor.

Amphenol CS
MicroSpaceXS™ 1.27mm waterproof Crimp-to-Wire connector
MicroSpaceXS™ waterproof connector come with a current rating up to 3A per contact making them ideal for higher power applications.

Amphenol CS
NETBridge+® Automotive Ethernet connector system
NETBridge+® automotive Ethernet connector system is designed for automotive applications and can transmit up to 100Mb/s and 1Gb/s according to IEEE 100BASE-T1 and 1000BASE-T1 and will be upgraded to 10Gb/s.

Amphenol RF
SMA to SMA cable assemblies
Amphenol SMA to SMA cable assemblies offer a versatile solution for various smart agriculture designs. These compact assemblies are designed on industry-standard cable types and available in multiple pre-configured lengths.

Amphenol Advanced Sensors
NPB-102 digital output absolute pressure sensor
Amphenol Advanced Sensors announces NPB-102 digital output absolute pressure sensor.


Ask an Expert
Have a question? Our regional technical specialists are on hand to help.

Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.
