Custom Meta Tags

Hero Banner

New Power Products

Long Copy

New product introductions - power

Learn more about the latest power products from our manufacturers.

Artesyn ADQ800 Series 800W Quarter Brick DC-DC Converters Product Spotlight

Artesyn

ADQ800 800W quarter brick DC-DC converters

Artesyn Embedded Technologies has announced the ADQ800 series, a new 800 watt quarter-brick isolated DC-DC converter with the high efficiency and thermal performance demanded by telecom network and data center equipment.

Artesyn Embedded Technologies today announced the ADQ800 series, a new 800 watt quarter-brick isolated dc-dc converter with the high efficiency and thermal performance demanded by telecom network and data center equipment.

Delta - MEU-600C24 and MEB-1K2A24 series medical power supplies Product Spotlight

Delta

MEU-600C24/MEB-1K2A24 medical power supplies

Delta has launched the 600W convection cooled U-channel MEU-600C24 and 1200W 1U enclosed MEB-1K2A24 series AC-DC power supplies for use in medical and industrial applications.

Delta has launched the 600W convection cooled U-channel MEU-600C24 and 1200W 1U enclosed MEB-1K2A24 series AC-DC power supplies for use in medical and industrial applications.

Murata Power Solutions DRQ 800W Converters Product Spotlight

Murata Power Solutions

DRQ series 800W bus converters

The DRQ-8/100-L48xx series of quarter brick intermediate bus converters (IBC) from Murata Power Solutions is developed specifically for high-reliability infrastructure equipment applications.

Murata is introducing the DRQ-8/100-L48xx series of quarter brick, intermediate bus converters (IBC) from Murata Power Solutions, developed specifically for high-reliability infrastructure equipment applications.

Aimtec AMSRI-78-NZ & AMSRI1-78-NZ Product Spotlight

Aimtec

AMSRI-78-NZ and AMSRI1-78-NZ switching regulators

Introducing low cost & high efficiency AMSRI-78-NZ & AMSRI1-78-NZ encapsulated switching regulators with very low no-load input current of below 1.5mA.

Aimtec AM45W-NST Product Spotlight

Aimtec

AM45W-NST Photovoltaic DC-DC Converter

Aimtec introduces a 45W photovoltaic DC-DC converter featuring an ultra-wide 150-1500VDC input range with dual separated outputs.

Aimtec AM9GH-Z 9 watt DC-DC converter Product Spotlight

Aimtec

AM9GH-Z 9 watt DC-DC converter

Aimtec announces the AM9GH-Z 9W DC/DC Converters featuring ultra wide input voltage range in SIP8 case.

Aimtec AME10-BJZ AME20-BJZ series Product Spotlight

Aimtec

AME10-BJZ and AME20-BJZ AC-DC/DC-DC converters

Aimtec introduces the AME10-BJZ & AME20-BJZ series 10 & 20 watt AC-DC/DC-DC converters with an ultra-wide input range.

Aimtec introduces AME10-BJZ & AME2-BJZ series with 10 & 20W ultra-wideinput range converters.

Murata Power Solutions OKI-78SR series Product Spotlight

Murata Power Solutions

OKI-78SR series embedded DC-DC converters

Murata has added a 12V model to its OKI-78SR series of non-isolated switching regulator DC/DC power converters for embedded applications.

Murata expands popular DC-DC converter range for embedded applications.

MurataPS MGJ6-14mm Product Spotlight

Murata

MGJ6-14mm high isolation DC-DC converter

Murata has introduced the MGJ6 series of high isolation DC-DC converters featuring feature a 14 mm creepage and clearance distance.

Delta DRC-24V10W1HZ Product Spotlight

Delta

DRC-24V10W1HZ DIN Rail Power Supply

DRC-24V10W1HZ, a new model to the current series of Class II DIN rail power supply by Delta Electronics, now comes with household appliance safety approval.

Bel Power Solutions ABC/MBC 180 and 275 AC-DC power supplies Product Spotlight

Bel Power Solutions

ABC/MBC 180 and 275 AC-DC power supplies

Bel Power Solutions announce the expansion of ABC series open-frame, AC-DC power supply portfolio to include the low-profile ABC180, MBC180, ABC275 and MBC275 series of power supplies for industrial and medical applications.

Aimtec new 10 to 250W AC/DC LED driver series Product Spotlight

Aimtec

New 10 to 250W AC/DC LED driver series

Aimtec has introduced a new series of AC-DC LED drivers designed to be integrated in indoor or outdoor lighting systems.

Artesyn AEE15-M And AEE20W-M Series Medical DC-DC Converters Product Spotlight

Artesyn

AEE15W-M and AEE20W-M series DC-DC converters

Artesyn Embedded Technologies has announced the AEE15W-M and AEE20W-M series, new 15 and 20 watt DC-DC converters for industrial and medical applications.

Artesyn Embedded Technologies has announced the AEE15W-M and AEE20W-M series, new 15 and 20 watt dc-dc converters.

Murata Power Solutions - OKI-78SR-E series DC-DC converters DC-DC Converters Product Spotlight

Murata Power Solutions

OKI-78SR-E DC-DC converters

Murata Power Solutions announces the OKI-78SR-E series of three terminal non-isolated DC-DC converters for use in harsh environment applications.

Murata announces the addition of the OKI-78SR-E series of three terminal non-isolated DC-DC converters designed by Murata Power Solutions for use in harsh environment applications.

Bel Power Solutions SLDM-06D1Ax and SLDM-12D1Ax Product Spotlight

Bel Power Solutions

SLDM-06D1Ax and SLDM-12D1Ax Tunable Loop™

Bel Power Solutions announces the new SLDM Tunable Loop™ SLDM-06D1Ax and SLDM-12D1Ax ultra-low profile, non-isolated DC-DC converter modules.

Bel Power Solutions announces the new SLDM Tunable Loop™ SLDM-06D1Ax and SLDM-12D1Ax modules.

Aimtec AM50QB-NZ, AM75QB-NZ and AM100QB-NZ DC-DC converters Product Spotlight

Aimtec

AM50QB-NZ, AM75QB-NZ & AM100QB-NZ DC-DC converters

The new AM50QB-NZ, AM75QB-NZ & AM100QB-NZ series from Aimtec equipped with 3000VDC I/O isolation and EN50155 compliance.

Aimtec 3 and 5 W DC-DC converters for IGBT drivers Product Spotlight

Aimtec

3 and 5 W DC-DC converters for IGBT drivers

The new AM3DG-NZ & AM5TG-NZ series feature I/O Isolation up to 3500VAC/ 6000VDC with ultra-low Isolation Capacitance.

Artesyn 50 volt DC-DC bricks Product Spotlight

Artesyn Embedded Technologies

50 volt DC-DC bricks

Artesyn Embedded Technologies announces the AVE450, AVE500 and ADH700 series. All based on a high power density open frame design in a telecom industry-standard half-brick format, with an optional aluminum baseplate for excellent thermal performance.

Bel Power Solutions 0RCY-F0S10B Series Eighth Brick Isolated DC-DC Converter Product Spotlight

Bel Power Solutions

0RCY-F0S10B eighth brick isolated DC-DC converter

Bel Power Solutions has announced the 0RCY-F0S10B, a next generation regulated bus converter with a 45-56 VDC input / 10.2 VDC @ 49 A output, offering up to 500 W of highly efficient power in an eighth brick footprint.

Bel group company announces the 0RCY-F0S10B, a next generation regulated bus converter with 45-56 VDC input / 10.2 VDC @ 49 A output and offering up to 500 W of highly efficient power in an eighth brick footprint.

Delta DRM-24V960W1PN CliQ M Series DIN Rail Power Supply Product Spotlight

Delta

DRM-24V960W1PN CliQ M DIN rail power supply

Delta has added the new DRM-24V960W1PN 24V/40A output model to the CliQ M series of DIN rail power supplies.

Delta Electronics has added a new 24V/40A output to the CliQ M series of DIN rail power supply.

Artesyn Embedded Technologies DA10-M, DP10054P3L And AD24-VI Series Product Spotlight

Artesyn Embedded Technologies

DA10-M, DP10054P3L and AD24-VI power adapters

Artesyn Embedded Technologies has announced the DA10-M, DP10054P3L, and AD24-VI series of external power adapters to enable original equipment manufacturers to meet efficiency standards.

Artesyn Embedded Technologies has announced the DA10-M, DP10054P3L, and AD24-VI series of external power adapters to enable original equipment manufacturers.

Delta LNV series LED driver Product Spotlight

Delta

LED driver with wide input voltage

Delta Electronics has launched the LNV series of LED Driver with wide input voltage (180Vac – 528Vac) and constant current/ constant voltage output.

Delta Electronics has launched the LNV series of LED Driver with wide input voltage (180Vac – 528Vac) and constant current/ constant voltage output.

Murata Power Solutions IRQ series Product Spotlight

Murata Power Solutions

IRQ series encapsulated DC-DC converters

Murata Power Solutions has introduced the first in a series of encapsulated DC-DC converters designed specifically for industrial and railway applications. The IRQ series delivers the latest technology in fixed frequency power conversion available.