Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Harwin M225 series high performance industrial connector range
The M225 series of connectors is aimed at the industrial market, and is a 2.00mm pitch, high performance industrial connector range from Harwin. Designed to resist industrial levels of vibration and shock, in a practical package suitable for automate
Artesyn LGA50D product series
The LGA50D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications.  This non-isolated unit offers two independent and configurable 25amp, 50watt outputs, which can also be combined to a single configurable 50amp
Hirose DF51 compact and high performance wire-to-board connectors
HIROSE introduced the DF51 series of robust Wire-to-Board Connectors for applications requiring more strength and durability.  A wide range of applications are suitable such as industrial machinery, medical devices, smart meters, industrial robots,
Kyocera AVX VGAH glass high temperature automotive varistors
Kyocera AVX (Ethertronics) VGAH series high temperature 150°C multi-layer varistors are designed for under-hood and other high temperature automotive or industrial applications. Parts are AEC-Q200 qualified. They offer bi-directional over-voltage p
ALPS ALPINE HGARAN008A series non-contact magnetic angle sensor
Small outline PKG and High-accuracy angle sensing   Features Consumer equipment applicableSmall PKG(DFN 1.8 x 1.05 x t0.65mm)Sin and Cos 2phase output from 1chipDetect field angle only, no effect from field strengthSmall thermal drift and wide ope
ALPS ALPINE SKSN series side push type TACT Switch™
Add Operation force 1.57N/ 2.55N variety (Long life type).   Features   High operation force of 5NMiddle-mount solution to make it low profile of 1.35mm height from PWB surface   Applications RKE, Car audio, Navigation, etcMobile devices
ALPS ALPINE SKRP series compact high operating force type TACT Switch™
Add Operation force 1.57N/ 2.55N variety (Long life type).   Features Long-life version (10 times as long-life as the current SKRP line-up)Wider stem area helps the users to easily design the own moduleShort stroke with good tactile feel   Appl
Molex Spot-On wire-to-board 1.50mm and 2.00mm pitch connector system
The industry’s first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment.   Features Retainer Provides
Molex Mirror Mezz connectors
Molex Mirror Mezz connectors provide a stackable, self-mating solution for high-speed, high density server applications. Lead times are reduced due to the stitched contact structure and design of the connector allows for a simpler product matrix. T
Molex 206995 series 2.4 and 5 GHz WiFi PCB monopole antennas
Designed for fast and easy integration into wireless devices at minimal implementation cost, side and center-fed cable Flexible Antenna enable highperformance RF transmission for the most demanding Wi-Fi applications.   Features UFL-type conne
Grayhill touch encoder
Industrial designers are always looking for ways to improve user interface controls by combining functionalities of rotary switches, pushbuttons, trackballs, potentiometers, and touchscreens. In doing so, they can save on component costs and streamli
ALPS ALPINE SKSL series side push type TACT Switch™
New force variety (3.5N) added to SKSL series (Half-mount)   Features High operation force of 3.5NHalf-mount solution to make it low profile of 1.6mm height from PWB surface   Applications RKE Car audio,Navigation,etcMobile devices
ALPS ALPINE SKTA series compact projection type TACT Switch™
IP68 New force variety (2.4N) added to SKTA series   Features Projection prevent a bad feeling due to off-center push.Help the users to design more compact and lighter modulesHigh reliability is achieved due to the adoption of a waterproof structu
Stewart Connector Qwik RJ45™ Cat6/Cat5E modular plugs
Stewart Connector’s Qwik RJ45TM CAT6/CAT5E Modular Plugs are designed to be terminated to industry standard CAT5E and CAT6 cables while reducing assembly time and improving termination quality in the field. Qwik RJ45TM CAT6/CAT5E Modular Plugs allow
Molex 206649 series low-profile compact ceramic antennas
Low-profile ceramic cellular antenna offer more compact, light weight advantages and easy installation in a broad range of wireless data and industrial applications.                 Features Attribute 790 MHz to 2.7 GHz Ceramic
Molex 50079, 53261 and 53048 series gold plating PicoBlade connectors
Molex’s bestseller wire-to-board and wire-to-wire connector series in 1.25mm pitch with four header options for a wide variety of applications and industries across the world   Features Compact and Small 1.25mm pitch WTB/WTB connectors for Spa
Hirose EF1 series 160 amps (max) in-line power connectors
HIROSE has introduced the EF1 series to meet the requirement for smaller yet higher performing power connectors for industrial applications. The EF1 series consists of a DIN rail mount type in-line receptacle and plug and a panel mount type in-line
Kyocera AVX new 9176-800 series IDC insulator
Kyocera AVX industrial/transportation grade insulation displacement connectors (IDC) have been proven in the market for over ten years. Providing a very simple one-step termination process, these connectors proved a robust wire-to-board (WTB) termin
Schaffner FN3287 and FN3288 series 3-Phase EMC filters
Schaffner introduces the new FN 3287 and FN 3288 series designed for motor drives, power drive systems and many other power converter applications. These innovative filters are not only optimized to best serve the requirements of machine tool and mac
TE Connectivity LUMAWISE Endurance N base with vent
TE Connectivity’s (TE) LUMAWISE Endurance N base with vent is ANSI 136.41 compliant for photocontrols and accepts sleeves and covers in varying heights. These components are assembled to provide a total power and signal interface between the photoc
Bel Fuse-Circuit Protection 0ZCN surface mount resettable PTC fuses
Bel Fuse-Circuit Protection announces their latest surface mount resettable PTC fuses, the 0ZCN Series, which are solid state 2016 chip size fuses, with a faster time-to-trip than standard SMD devices. The 0ZCN Series is designed for low voltage (≤ 6
Molex Squba off-the-shelf (OTS) wire cable assemblies
OTS Squba Discrete Wire Cable Assemblies offer a 1.80mm pitch and an IP68 NEMA rating, and they are available in a variety of cable lengths to facilitate both prototyping and global production.   Features Sealed components with proven performa
Molex 145132 series Micro-Fit single-row TPA cable assemblies
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production.   Features Multi-colo
Molex 203800 series USB Type-C-to-A cables
The compact USB Type-C Connectors and Cables expanded family supports up to 10 Gbps speeds and offers robust, reliable connectivity in IoT, wearable devices and other high-speed data I/O applications.   Features Supports 5.0A power in plugs and re
Molex 207901 series monopole low-profile cellular flexible antennas
Wide-band antenna future-proofs wireless application developments to support evolving LTE and 4G cellular technologies.   Features 6 micro-coaxial cable length options (50, 100, 150, 200, 250, 300mm) Ensures maximum design flexibility in meeting
TE Connectivity High Density (HD)+ card edge power connectors
Our new high density (HD)+ card edge connector delivers the highest current density in the market at 15A/2.54mm and supports 2000-3000W power supplies for data center equipment.   A unique design with dual layers of DC power contacts and pass-thr
Vishay automotive grade X2 EMI suppression film capacitors
Vishay Intertechnology, Inc. has introduced the new F339X2 305VAC series of Automotive Grade X2 electromagnetic interference (EMI) suppression film capacitors for standard across the line applications (50 Hz / 60 Hz). The F339X2 305VAC series is qual
Molex Mini-Lock Off-the-Shelf (OTS) discrete wire cable assemblies
OTS Mini-Lock discrete wire cable assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production.   Features Features terminal position assura
TE Connectivity Corcom MRI LED lighting filter
TE Connectivity’s (TE) Corcom MRI LED lighting filters target MRI Rooms that are using Class II LED drivers to power the LED lights in an MRI room. MRI LED lighting filters will be located outside the shielded MRI room and will clean up conducted El
TE Connectivity KMXP series position sensors
The KMXP position sensor from TE Connectivity, is a Magnetoresistive (MR) sensor that enables contactless point measurement. Thanks to this technology, KMXP position sensors provide reliable measurement of 10-50 µm accuracy with sub µm resolution for
Results Per Page: