Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
Molex Picoflex Ribbon OTS cable assemblies
Off-the-shelf Picoflex Ribbon cable assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development.   Features One-piece connector housing Provides excellent cable reten
Molex EXTreme Guardian HD power connectors
BUY NOW ON FARNELL   Molex EXTreme Guardian HD Power Connectors combine high-current density and a low-profile design, offering flexibility and a configurable hybrid power/signal solution. With redundant contact designs capable of handling up to 12
Molex Pico-EZmate Plus 1.00mm-pitch connectors
Now with a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm-Pitch Connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight-spaced applicatio
KEMET C4AQ-M series PCB mount power film capacitors
The C4AQ M capacitor is a miniaturised polypropylene metallised film capacitor with a rectangular, plastic box-type design, filled with resin, and uses 2 or 4 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's
OMRON G2RG-X series PCB power relays
Highly compact and cost effective 500V DC power relay aimed at the pre-charge circuits in electric vehicle chargers, battery back-up systems for solar panels and other high current DC applications.                 Features 500VDC, 10A swi
OMRON B5L 3D Time-of-Flight sensor module
OMRON EMC's B5L Time-of-Flight (ToF) sensor uses the flight time of light to measure distances to objects. The B5L ToF sensor is able to turn captured images into 3D images and can measure at a speed of 20 frames per second, allowing it to track the
Panasonic ECQUA series 310VAC automotive capacitors
Panasonic has expanded voltage range of AEC-Q200 qualified ECQUA (Safety Class X2, for automotive) series to 310VAC. This metallized polypropylene film capacitor series from Panasonic Industry Europe benefits from original in-house patterned metalliz
KEMET X8G series high temperature MLCCs
KEMET is pleased to announce the addition of X8G high temperature dielectric to our Class I (SMD MLCC) portfolio. KEMET’s X8G dielectric features a +150°C maximum operating temperature, offering the latest in high temperature dielectric technology an
Delta MEG-700A3 series 700W configurable power supply
Delta’s newest 700W MEG-A configurable power supply series is now available. The MEG-700A3 comes with 3 slots in compact size power density of 14.5W/in3 and efficiency up to 93%. The 3 individual modules allows a maximum output of 180W, 300W and 700W
Panasonic EKMB and EKMC series motion detection sensors
The new PaPIRs are equal twins in terms of their 14mm small lens diameter and pinning structure, but each of them standing out with a particular detection performance. Both new EKMB and EKMC types are designed for either typical ceiling installation
Panasonic HE series 1-Form-A DIP5 high voltage PhotoMOS relays
The new high voltage PhotoMOS relay with 1500V switching voltage in DIP5 package is optimised for usage in industrial battery monitoring system (BMS). DIP5 package offers 5kV I/O isolation and an increased clearance and creepage distance on output si
Panasonic GU series SOP4 high capacity PhotoMOS relays
The new GU series from Panasonic is a SOP 4-pin high capacity photoMOS relay, which features low on-resistance and a load voltage of 200V.   Features Low on-resistance (Typical: 1.8 Ω)Miniature SOP packageLoad voltage: 200V   Applications Meas
Amphenol SW Microwave pre-tinned (de-golded) PCB connectors
SV Microwave's new pre-tinned PCB connectors are available in our proven high-performance, high-density SMP and SMPM series. SV Microwave has developed a unique and proprietary method for removing gold in the solder area of our RF connectors. These c
Yageo KEMET A780 surface mount conductive polymer hybrid capacitors
Yageo KEMET’s A780 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive
Panasonic ZT series polymer hybrid aluminium electrolytic capacitors
Advancing the performance specifications of the currently popular ZC series of Hybrid Capacitors, Panasonic Industry now brings into play the new ZT series which stands out with an exceptional persistence and robustness for a vast number of demanding
KEMET FS, EFG3 & FX5 Flex Suppressor® suppression sheets
The KEMET Noise Suppression Tape FLEX SUPPRESSOR is optimised for cable EMI issues and proposes a flexible noise suppression solution, by attenuating surface conduction noise and reducing radiation effectively. Its smart design allows to simply apply
Bel Power Solutions ABE1200/MBE1200 series 1200W enclosed AC-DC power
Bel Power Solutions today announced the ABE1200/MBE1200 series of enclosed AC-DC power supplies. The ABE Series (industrial) and MBE Series (medical) are available in a couple of single output voltages and may be connected in parallel for redundancy
Aptiv HDK series connectors
The HDK series has the highest vibration resistance in the market. With up to 609 vibrations, this solution continues to have the uniform configuration of USCAR and AK standards.   Features HDK 1.2 sealed series High performance solution for the
Panasonic SVT series OS-CON capacitors
Panasonic Industry Europe is continuously developing their new series of surface mount Conductive Polymer Aluminium Solid Capacitors OS-CON and introduces the SVT series. This new series features low Equivalent Series Resistance (ESR) characteristic
Molex Stackable Linear (SL) OTS discrete cable assemblies
Off-the-shelf SL positive-lock discrete cable assemblies come in a variety of cable lengths and support both prototyping and global production in a wide range of applications.   Features Discrete wire crimp, FFC and IDT termination styles availabl
Molex Micro-One wire-to-board connector system with integrated ISL
Compact Micro-One wire-to-board Connector with integrated ISL ensures proper terminal insertion and prevents accidental back-outs to achieve a secure electrical contact and improved mating retention in high-vibration applications.   Features 2.00m
Amphenol CS Stingray connector system
Stingray is a range of magnetic, low profile, blind mate connectors developed for body worn signal and power applications. Since its introduction last year Amphenol LTD has successfully sold the original 9-way version into diverse platforms ranging f
Alps Alpine HSFPAR007A series force sensor
Alps Alpine has added a new model to its HSFPAR Series of force sensors. Mass production of the HSFPAR007A Force Sensor, Alps Alpine’s smallest, began in June 2020. Smartphones, in-vehicle controls, reservation and ticketing machines in public facil
Panasonic TPS series surface mount POSCAP capacitors
Panasonic Industry Europe introduces the new TPS series, a surface mount Conductive Polymer Tantalum Solid capacitor series. The POSCAP TPS series capacitors feature sintered tantalum as an anode and highly conductive polymer as the cathode. Unique t
Panasonic ECQUB series metallised polypropylene film capacitors
Panasonic has released new metallized polypropylene film capacitor ECQUB series (Safety Class Y2/X1). This series features an operating temperature range of -40°C up to +110°C and a rated voltage of 300VAC. For safety class Y2, the nominal capacitan
KEMET R46 series EMI suppression film capacitors
The R46 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0.   Features Approvals: ENEC, UL, cUL, CQCX2 CLASS (IEC 60384-14)Rated voltage:
Amphenol CS FLS series Zhaga Book 18 outdoor lighting receptacles
The FLS series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base or Extension module and Dome together form the housing for a phot
Delta LYTE II series 120W and 240W DIN rail power supplies
Delta’s newest LYTE II series of DIN rail power supply is up to 30% slimmer compared to its LYTE I version. It can help to save precious installation space. The series offers choices of 12V, 24V and 48V nominal output voltages in 120W and 240W. The o
Molex Mega-Fit single-row plugs
Mega-Fit Power Connectors deliver 26.0A per circuit through fully protected header pins and receptacle terminals while offering unique keying options to ensure proper mating during termination.   Features Positive locking housing Ensures secure r
Molex CP-2.5 Mini connector system
Ideal for compact applications, the CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets consumer and industrial industry requirements.   Features 2.50mm pitch design Provides space savingsTer
Results Per Page: