| Image | Product |
|---|---|
|
Amphenol CS Minitek® Pwr 3.0mm Blind Mate (BMI) connectors
Minitek® Pwr 3.0mm Blind Mate Interface (BMI) is a flexible and comprehensive solution designed for power application with a current rating up to 5A per contact. These connectors provide an ideal solution for wire-to-board applications. Minitek® Pwr |
|
Vishay T50 series vPolyTan™ polymer tantalum chip capacitors
Vishay introduced a new series of vPolyTan™ surface-mount polymer tantalum molded chip capacitors designed to deliver reliable performance in high temperature, high humidity operating conditions. Vishay Polytech T50 series capacitors feature a robus |
|
Harwin Sycamore ultra low-profile with three points of contact
Maximize the life of your PCB by making your sensors and modules replaceable items. Use the triple contact design of Harwin’s Sycamore Contact to provide robustness and signal continuity superior to two-point contact systems. The socket is made from |
|
OMRON G5RL-U1A-EL-HA series PCB power relay
Small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. Features Creepage distance 8mm between coil and contacts10 kV impulse withstand voltageAmbient operating temperature 85°CSuitable for TV- |
|
Vishay IHSR-2525CZ-5A series automotive DCR high temperature inductors
Low typical DCR and inductance for higher current density than competing technologies. Designed for multi-phase, high current power supplies and filters in under the hood applications, our new automotive grade inductor offers a high operating temper |
|
Bourns SM453229 chip LAN transformers and common mode chip inductors
Bourns SM453229 chip LAN transformers and common mode chip inductors are ideal for use in LAN interfaces for a variety of telecommunication and network devices. Model SM453229-231N7Y and SM453229-381N7Y chip LAN 10/100/1000 Base-T transformers are a |
|
Vishay IHCM-2321AA-10 series common mode chokes
Reduced size with higher shock and vibration resistance for 35A applications Available with a low profile surface-mount or through-hole construction, our latest common mode choke is more robust than bulky toroid-based devices, while delivering super |
|
Bourns PER60 series Long-life incremental ring encoder
In line with our commitment to provide products with innovative designs, superior quality and exceptional value, Bourns Sensors and controls product line announces the release of the model PER60 Long life incremental ring encoder. The model PER60 is |
|
SCHURTER TTS contactless switch for hygienic switching
The Covid 19 pandemic has greatly increased the demand for non-contact push buttons and switches. Various studies show that the transmission of viruses and bacteria via surfaces exposed to constant contact with hands is high. A wide variety of techno |
|
SCHURTER MSS active electronic switch for the harshest conditions
Compact, light and powerful - these are the requirements that are placed on a switch in a variety of applications. The installation depth often interferes with these requirements. This is not the case with the new MSS from SCHURTER, but it has even m |
|
Bourns SM13143EL Dual-Port LAN 10/100/1000 Base-T PoE++ transformer
Bourns is introducing the new model SM13143EL Dual-Port LAN 10/100/1000 Base-T PoE++ transformer for Ethernet applications. This LAN transformer is IEEE 802.3bt type 3 4PPoE compliant and PoE++ capable of up to 60W with 700mA DC balance current to su |
|
OMRON G3VM-MT series MOSFET relay module
1 pA max. leakage current* contributes to high device reliability Features Equipped with a T-switch function to achieve fA-level minimal leakage current and contributes to measurement performance equivalent to conventional reed relaysContact for |
|
OMRON DF6-PH series MEMS differential pressure sensor
Compact, high-acuracy differential pressure sensor with superior resistance to environments. Features High accuracy of ±3%RDLinearized and temperature compensatedDigital output (I2C communication)High flow impedance to reduce the influence of by |
|
Molex Off-the-Shelf (OTS) Squba discrete wire cable assemblies
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. These leads are offered in female-to-female and male-to-male configurations in lengths of 75mm to 600mm. |
|
TE Connectivity 90GHz and 110GHz high frequency RF connectors
TE Connectivity's (TE) new 90GHz and 110GHz High Frequency RF Connectors & Adaptors provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top |
|
TE Connectivity LUMAWISE Endurance N+ network lighting control
TE Connectivity (TE) LUMAWISE Endurance N+ network lighting control accessories include an ANSI C136 compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface solution between the network lighting c |
|
SCHURTER CHS1, CHS2, CHS3 series capacitive hiden switch
Conventional switches inevitably require mounting holes in the user interface. Not so with the new SCHURTER CHS. CHS stands for "Capacitive Hidden Switch". They can be mounted hidden behind the surface of non-conductive materials and are therefore in |
|
Vishay P11H series 12.5mm modular high torque panel potentiometer
Our latest modular panel potentiometer delivers industry-high rotational torque of 8Ncm-200% higher than the closest competing device-in a compact 12.5mm size with a 6.35mm shaft diameter. Features Keep the setting under high mechanical constrai |
|
Vishay IHVR-4025JZ-3Z series vertical-mount inductor
Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new IHVR vertical-mount inductor in the 10.25mm by 6.4mm by 10mm 4025 case size. Optimizing inductance and minimizing DCR for increased efficiency in DC-DC converters, the newly designed Vis |
|
Amphenol Advanced Sensors Thermometric Epoxy-Coated Thermistor
With increasing complexity of electric systems and density of electronic components in modern vehicles, conventional NTC thermistor sensors are vulnerable to stray electromagnetic interference causing self-heating. Thermometrics has developed a noi |
|
Bourns SRF7035A series automotive grade high current common mode choke
Bourns is releasing the new automotive grade model SRF7035A series high current common mode chokes that offer a compact size and high impedance over a broad frequency range to suppress Electromagnetic Interference (EMI) coming into or leaving the sys |
|
Bourns SRP7020TA and SRP8540A automotive grade power inductors
Bourns is introducing the new automotive grade model SRP7020TA and SRP8540A series high current shielded power Inductors that have been designed to meet today’s high current density and high temperature requirements of various electronic applications |
|
Amphenol CS Minitek® Pwr CEM-5 PCIe® connector system
Amphenol CS introduces the Gen 5, Minitek® Pwr PCIe® connector system. This new introduction CEM 5.0 PCI Express® 12VHPWR auxiliary hybrid connector and cable assembly support the 600W GPU cards. The 12VHPWR connector is not designed to mate with leg |
|
Amphenol CS ComboLock® wire-to-board connector system
The ComboLock® wire-to-board connector's compact design for the limited space application needs carry power and signal requirements. The connector system has hybrid 1mm pitch signal and 3mm pitch power configuration with active latching feature. The |
|
Bourns PAD00x-T764 series industrial push-pull isolation transformers
The Bourns is introducing the new model PAD00x-T764 push-pull isolation transformer deries. The model PAD00x-T764 series are low profile, small footprint isolation transformers, with a primary inductance of 475μH, maximum 11V-μS, 400VDC continuous op |
|
Bourns 1.5SMBJ series 1500 Watt TVS diodes
Bourns is pleased to announce the release of the new model 1.5SMBJ series TVS diodes for power supply equipment, communications, and data center markets. This new series was designed to provide high power rated TVS diode components in a compact packa |
|
Molex Off-The-Shelf (OTS) Mini-Fit Sigma dual-row cable assemblies
Off-The-Shelf (OTS) Mini-Fit Sigma dual-row tin discrete-wire cable assemblies deliver up to 11.5A of current and offer a variety of circuit sizes to facilitate both prototyping and global preproduction. Features V-0 glow wire combination resin |
|
Molex Off-The-Shelf (OTS) Pico-Spox 1.5 tin (Sn) cable assemblies
OTS Pico-Spox 1.5 Sn discrete-wire cable assemblies deliver up to 3A and a variety of circuit sizes to facilitate both prototyping and global preproduction. Features Readily available tooling Uses popular terminals to make it easy to access the |
|
Molex Off-The-Shelf (OTS) DuraClik ISL discrete-wire cable assemblies
OTS DuraClik ISL SR Sn discrete-wire cable assemblies deliver up to 3A and a variety of circuit sizes to facilitate both prototyping and global preproduction. Features Independent secondary lock (ISL) Detects incomplete terminal insertion; prov |
|
Amphenol CS IP67 waterproof D-Subminiature connectors
Amphenol CS's IP67 waterproof D-subminiature product line offers the terminations for board and cable ends, bringing down the overall cost of cable assembly and connectors significantly. The terminations include straight and right angle for board sid |