Custom Meta Tags

Hero Banner

Main Title

New Product Introductions

Static HTML

NPI SEO Table

Reset
Image Product
TDK CeraLink™ SMD capacitor
TDK CeraLink™ SMD capacitor is designed for fast-switching semiconductors and optimized for high frequencies up to several MHz. This capacitor offers a high ripple current capability, high-temperature robustness, low power loss, low dielectric absorp
Samtec SFSD series 0.50mm Tiger Eye™, socket
The SFSD is a double row, discrete wire cable assembly. The SFSD uses Samtec's Tiger-Eye™ contact system for reliability in tough conditions. SFSD is available as components or full-assemblies, with tooling available. SFSD uses PVC cable and offers m
Samtec SFM series Tiger Eye™ socket strips, .050" pitch
A range of socket strips for high mating cycle applications, the SFM is available with through-hole or surface mount terminations. The SFM utilizes Samtec's Tiger Eye™ multi-finger BeCu contact system for reliability in tough conditions. The SFM can
Samtec MMSD series mini-mate cable assembly, 0.100" pitch
The MMSD is part of Samtec's MiniMATE® series, and is a cable assembly for wire-to-board and wire-to-wire applications. The MMSD features a double-row 0.100" (2.54mm) pitch connector and PVC cable. The cable assembly is available in single- and doubl
Samtec TFM series Tiger Eye™ terminal strips, .050" pitch
A range of through-hole and surface mount header strips with Tiger Eye™ contacts for high-reliability applications. The TFM series is a .050" (1.27mm) pitch connector available in single or double row arrangements.   Features Shrouded body for bli
Samtec UMPC series 2.00 mm mPOWER® wire cable assembly, socket
Delivering up to 18Amps per contact, the mPOWER® system features 2 to 10 contacts on a micro 2.00mm pitch for board-to-board, cable-to-board and cable-to-cable applications. Cable systems feature rugged latching and PVC or high-temp cable, with compo
Samtec IPL1 series .100" Mini Mate® isolated power terminal header
The IPL1 is part of Samtec's Mini Mate® series, and is a discrete wire header for use on printed circuit boards. The IPL1 is a .100" (2.54mm) pitch connector available with surface mount and through-hole terminations. The high-temperature housing is
Samtec BCU series AccliMate™ sealed USB type-C cable assembly, plug
These AccliMate™ sealed circular cables are threaded and tested to IP67 specification for dust and waterproof sealing, making them ideal for rugged and harsh environments. They are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and have a wide variety
Samtec BCPU series AccliMate™ Sealed USB type-C cable
These AccliMate™ sealed circular cables are threaded and tested to IP67 specification for dust and waterproof sealing, making them ideal for rugged and harsh environments. They are capable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and have a wide variety
TE Connectivity New IoT Wireless pressure sensors
TE Connectivity’s (TE) 6xxxN series brings practical innovation to industrial monitoring. Utilizing both Bluetooth® low energy and LoRaWAN® technology, these compact sensors fit seamlessly into tight spaces and diverse environments. Their ability to
TE Connectivity Ethernet cable stripping and crimping machine
TE Connectivity’s (TE) new ethernet cable stripping and crimping machine (ESM-10) improves efficiency, quality and is a cost-effective solution for ethernet twisted pair cable processing in data connectivity wire and harness applications. This machin
TE Connectivity Gar Multi-Port vehicle antennas with QMA connectors
5-port configurations available with QMA connectors for fast-fit or easier installation in confined working spacesLTE, 4G, 5G, CBRS, ISM, Wi-Fi, GNSS from a single antennaHigh-performance on or off a ground plane TE Connectivity`s (TE) gar multi-po
TE Connectivity automotive grade multilayer chip inductor type 3655
High durability at peak loadUseful for high impedance requiring applications TE Connectivity (TE) introduces its automotive grade multilayer chip inductors. The 3655 series inductors are designed with a low loss ceramic monolithic structure with hi
Panasonic Industry PAN9019 and PAN9019A series
The PAN9019 is a dual band 2.4GHz / 5GHz 802.11 a/b/g/n/ac/ax Wi-Fi radio module with integrated Bluetooth BDR/EDR/Low Energy (LE) and optionally 802.15.4 radio, specifically designed for highly integrated and cost-effective applications. The simulta
Tria MSC SM2S-QCS5430
The MSC SM2S-QCS5430 SMARC 2.1.1 module family ispowered by the Qualcomm® QCS5430 processor, a 6nm processor with high performance and best in class power to performance ratio. QCS5430 integrates Qualcomm® Kryo™ 670 CPU which contains up to six cores
Tria MSC SM2S-QCS6490
The MSC SM2S-QCS6490 SMARC 2.1.1 module family is powered by the Qualcomm® QCS6490 processor, a 6nm processor with high performance and best in class power to performance ratio. QCS6490 integrates Qualcomm® Kryo™ 670 CPU which contains up to eight co
Tria MSC SM2S-EL
The new MSC SM2S-EL module features Intel’s next-generation low-power, multi-core system-on-chip (SOC) Atom generation (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom processor core archi
Tria MSC OSM-SF-IMX93
The MSC OSM-SF-IMX93 is based on the new OSM 1.1 standard (Size-S) “Small” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing. Highly scalable and equipped with i.MX 93 Applications Processor
Tria QCS6490 Vision AI Kit
The QCS6490 Vision-AI Development Kit features an energy-efficient, multi-camera, SMARC 2.1.1 compute module, based on the Qualcomm QCS6490 SOC device. High performance cores on the QCS6490 SOC include an 8-core Kryo™ 670 CPU, Adreno 643 GPU, Hexago
TE Connectivity enetSEAL+ Connectors
The enetSEAL+ connector portfolio offers robust wire-to-wire and wire-to-board connections, designed to perform reliably in harsh conditions. Ideal for multifunction displays, telematics units, infotainment modules, advanced driver assistance systems
TE Connectivity DEUTSCH Round Common Contact System
The DEUTSCH Round Contact System is built on a solid foundation of reliability and durability, drawing from five decades of industry experience. Designed around the DEUTSCH military-inspired round Common Contact, the DEUTSCH connectors (including the
TE Connectivity Timer Interconnection System
The comprehensive range of Timer contacts consists of a flat receptacle (open front-end geometry), which mates with a flat tab in an oblique condition while maintaining a stable contact geometry. The 2-piece receptacle contact design has four contact
TE Connectivity ATUM Heat Shrink Tubing
The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications and is suitable for both commercial and military use. The tubing has an internal adhesive
TE Connectivity External Vehicle Antennas and Embedded Antennas
TE's broad portfolio of antennas includes products designed for cellular, GNSS, RFID, IoT, DAS, and more. These antennas are available in standard and custom designs and engineered for use in cars, heavy-transport vehicles including rail, and a wide
Panasonic Industry High-Voltage (600V) MOSFET relay
We are pleased to announce the successful extension of the HF series of our PhotoMOS® relays in SSOP package,  featuring unrivaled high voltage capability in a compact housing.   Features Load voltage 600V in miniature SSOP packageI/O isolation vol
FCL Components JS series relay
The JS relay is a 1pole, 8A (medium load control), compact, sensitive coil. Contact rating 10mA to 10A, coil values of 5V to 60V, plastic sealed case, PCB TH mount, contact forms 1A and 1C.    Features UL class B (130°C) coil wire insulation 1 form
FCL Components FTR-F3 series power relay
Power relay: Slim type, 1 pole, 1 form A/C, 5-10A, 250VAC contact rating, AgNi contact, Coil voltages 5V to 24V, 200mW, PCB TH mount, flux proof and plastic sealed types. The perfect relay for heat pump fans and valves. Also available in Atex approve
FCL Components FTR-E1-MF series power relay
Power relay: Slim type, 1 pole, 1 form A/C, 5-10A, 250VAC contact rating, AgNi contact, Coil voltages 5V to 24V, 200mW, PCB TH mount, flux proof and plastic sealed types.     Applications Fire switch solar panelOn board chargersEnergy hubsMain rela
FCL Components FTR-E1-HC series automotive and power relay
FTR-E1-HC is a lightweight, 60A 400VDC higher voltage switching relay that’s ideal for both power and automotive applications, including electric vehicles, fast charging stations, photovoltaic power generation systems, hybrid construction machinery,
FCL Components FTR-MY series power relay
1-pole, 5A, slim power relay suitable for such high density mounting with a width of 5mm and low-power consumption of 110mW. Typical applications: PLCs, heat pump fans and valves. Also available in Atex approved version in accordance with IEC 60079 s
Results Per Page: