Custom Meta Tags

Hero Banner

TE Connectivity Twist Splice Series

Main Title

Twist splice wire connectors

Mixed Media

TE Connectivity (TE) introduces the twist splice wire connectors that answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of residential and commercial application where multiple wires need to be terminated for a reliable termination. TE wire connectors are designed to meet industry standard color-coding specifications and terminate the corresponding range of wire sizes. The screw-on wire connectors contain a live-action square spring which draws wires deep into the spring for a safe, positive wire “grip”.

 

TE Connectivity Interconnect System

Static HTML_2

Features/Applications

Table

Features Applications
  • Terminate 22 AWG to 8 AWG wires with an industry standard color-coded splice
  • Ensure quick, tight and secure connections with square-wire spring threads that provide a positive grip
  • Terminate multiple wire gauges with tool-less, twist wire grip termination splice
  • Indoor and outdoor lighting installation
  • Residential building wiring
  • Building equipment
  • Retrofit applications
  • Photocontrol circuitry
  • Refrigeration lighting

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE