Custom Meta Tags

Hero Banner

TE Connectivity Industrial RJ45 Jacks

Main Title

Integrated magnetics industrial RJ45 jacks

Mixed Media

Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer- for Industrial Ethernet. Integrating the magnetics into the jack allows for a much-improved EMI noise shielding, enabling more reliable connections. A standardized portfolio with 1x1 straight and R/A, 1x2, 2x1 form factors addresses many of the industrial applications, which allow customers to find the solution they are looking for. Specific industrial requirements such as high reliability, corrosion resistance, extended temperature range and long product lifetime are all addressed, including support of the latest reflow production processes.

BUY NOW ON FARNELL

Static HTML_2

Features/Applications

Table

Features Applications
  • Improve corrosion resistance with a thicker gold plating (30µinch over 50µinch nickel), reducing equipment electrical problems over lifetime 
  • Address industrial equipment requirements where standard temperature range is too limited with improved specifications from 0 to 70 °C
  • PLCs 
  • Motor Controls
  • Network Interfaces
  • Printers
  • Routers
  • Servers

TE Connectivity Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE