Custom Meta Tags

Hero Banner

DBL Main Title

ENTRELEC DBL

DBL Power Distribution blocks Mixed Media_3-KT

Power distribution blocks 

The compact and modular design of our power distribution blocks allows easy installation combined with a great flexibility of use.
Screw clamp technology 1000VAC/1500VDC (IEC) - 1000V (UL), from 80A to 550 A.

TE-ENTRELEC-DBL-Series-EN-Image

Static HTML

Benefits:

  • 3 configurations in 1 product: 
  • Single pole splitter: split of power main input into several outputs.
  • Multiple poles splitter: interlocking function and ready to use marking kit (L1, L2, L3, N,PE, +, - ) delivered with each block
  • Grouping of several inputs into 1 output (solar application).
  • Reversible, two directions opening, snap-on cover
  • Save up to 50% rail space compared to conventional distribution bars thanks to our modular compact design.
  • 1500VDC: Voltage rating adapted to most recent solar inverters requirements.
  • Reduce assembly time by 80% compared to conventional systems
  • Our modular and touch proof concept eliminates the needs for bus bars, isolators, fasteners, protection screens…
     

Application:

  • Electrical cabinets - power signal connection and distribution
  • Power and control cabinets 
  • Machinery switchboards
  • Solar and wind  
  • Automation controls
  • Motion drives
  • Industrial robotics
  • BESS/EV charging
  • Warehouse automation systems
  • Data center (energy supply systems) 


Competition:

  • Erico, Marathon, Auxel, Leipold
     

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image