Custom Meta Tags

Hero Banner

CBS Main Title

ENTRELEC CBS

CBS Compact Power blocks Mixed Media_3-ZN

Compact power blocks

The compact secured and cost-effective solution for power connection.
The compact terminal blocks cover a wide variety of applications from mechanical engineering, industrial equipment, automation to wind turbines, solar energy or switchgears. They offer cost, weight and space
savings from optimized aluminum body and compact design.
Connection capacity: From 50 mm² to 300mm²  2 AWG to 600Kcmil , TS35 and panel mount.

Static HTML

Benefits:

  • Large scope of conductors accepted (Cu/al, round or sector shaped,solid, stranded or flexible with ferrule)
  • Available in 2 connection for power connection as well as 4 connections for power distribution purposes
  • Blocks from 95mm² to 300mm² have an extra built-in measurement tapping connection to provide main supply monitoring or to provide supply to a control equipment
  • Reinforced finger safe and dust protection by side cover when block is not wired
  • All blocks can be mounted on mounting plates or TS 35 rails according to IEC 60715/DIN EN 50022

Application:

  • Electrical cabinets - power signal connection and distribution
  • Power and control cabinets 
  • Machinery switchboards
  • Solar and wind  
  • Motion drives
  • BESS/EV Charging


Competition:

  • AMPHENOL,  nVENT, ERIFLEX, OUNEVA, LINKWELL,  KATKO,  ENSTO
     

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image