Custom Meta Tags

Hero Banner

Panasonic Products

Mixed Media

Panasonic products and solutions

Learn more about the latest products and solutions from Panasonic.

Panasonic hybrid capacitors Product Spotlight

Panasonic

Hybrid capacitors

Panasonic Industry’s’ hybrid capacitors are suitable for high temperatures of up to +150°C and their service life is specified as 1000 hours.

Panasonic PAN1740A Bluetooth 5.0 Module - Product Spotlight

Panasonic Industry

PAN1740A Bluetooth® 5.0 module

The PAN170A is the optimised version and successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

The new PAN170A is the optimised version and the successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

Panasonic Particulate Matters Sensors Spotlight

Panasonic Industry

Particulate matters sensor laser type

SN-GCJA5 laser type Particulate Matters (PM) sensors are designed to reliably detect floating particles in the air such as smoke and environmental dust.

Panasonic PAN1780AT Spotlight

Panasonic Industry

PAN1780AT Bluetooth® 5.0 low energy module

The PAN1780AT is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller, which comes with AT command stack by BlueRadios.

Panasonic ECQUA Series Spotlight

Panasonic

ECQUA series automotive film capacitors

The AEC-Q200 qualified ECQUA series delivers stable capacitance level over product lifetime and therefore guarantees a higher reliability.

Panasonic EZPQ And EZPE Series Product Spotlight

Panasonic

EZPQ and EZPE DC-link capacitors

Panasonic Industry Europe has launched the EZPQ and EZPE series of DC-link capacitors for power inverter and switching power supply applications.

Panasonic Industry Europe has launched the EZPQ and EZPE series of DC-link capacitors for power inverter and switching power supply applications.

Panasonic PAN9026 Spotlight

Panasonic

PAN9026 dual-band Wi-Fi module with Bluetooth®

The PAN9026 is a dual band 2.4GHz/5GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications.

Panasonic PAN1760A Product Spotlight

Panasonic

PAN1760A next generation bluetooth module

The PAN1760A is Panasonic’s next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Panasonic Industry Europe is presenting PAN1760A next generation Bluetooth module with the industry’s lowest power Bluetooth Low Energy SoC.

Panasonic Bluetooth Modules

Panasonic

Bluetooth® modules

Panasonic offers a range of Bluetooth® wireless modules through Avnet Abacus, including BR/EDR technology for high data rate applications, Bluetooth® Dual Mode, and Bluetooth® Low Energy.

Panasonic PAN1761 Bluetooth® Low Energy modules

Panasonic PAN1780 Spotlight

Panasonic

PAN1780 Bluetooth® 5.0 low energy wireless module

The PAN1780 is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller.

Panasonic SXE and SXV series OS-CON Product Spotlight

Panasonic

Conductive aluminium polymer capacitors

Panasonic introduces eight new SXE and SXV series parts that offer large capacitance value and extremely low ESR at high voltage for industrial, digitalisation, control system, noise filtering, and power supply applications.

Panasonic introduces eight NEW SXE and SXV series.

Panasonic Light Touch Switch Product Spotlight

Panasonic

Panasonic Light Touch Switch

Panasonic Automotive & Industrial Systems Europe has recently introduced an SMD push-button switch named "Light Touch Switch", currently the thinnest switch on the market with a thickness of only 0.50mm.

Table

More from Panasonic

   
ECWFG series automotive film capacitors MORE INFORMATION
Power choke coil for automotive application MORE INFORMATION
FKS series aluminum electrolytic capacitors MORE INFORMATION
Grid-EYE infrared array sensor MORE INFORMATION
EEH-ZE hybrid aluminium electrolytic capacitors MORE INFORMATION
Wi-Fi and Wi-Fi + Bluetooth® smart modules MORE INFORMATION
FS series aluminum electrolytic capacators MORE INFORMATION
ECWFE series capacitors MORE INFORMATION
Soft-PGS with low thermal resistance MORE INFORMATION
“Gold” capacitor – HL series small size MORE INFORMATION
DE series 16A relay MORE INFORMATION
DW-HL power relay MORE INFORMATION
SFY series high power relay MORE INFORMATION
AGQ-TH telecommunications relay series MORE INFORMATION
HE-S series high power relays MORE INFORMATION
AQZ series high power photoMOS relays MORE INFORMATION
EKMB and EKMC PaPIR sensors MORE INFORMATION
DZ-S series power relays MORE INFORMATION
DJ-H power relay series MORE INFORMATION
HE-PV & HE-V series  MORE INFORMATION
AQV series high power photoMOS relays MORE INFORMATION
SFS series polarised relays MORE INFORMATION
ZA, ZC and ZK series hybrid capacitors MORE INFORMATION
ASQM series snap action switches    MORE INFORMATION
ERA-A, ERJB, ERJD series resistors    MORE INFORMATION
Relays for EV applications MORE INFORMATION
PhotoMOS relays MORE INFORMATION
PCB relays for automotive MORE INFORMATION
Power choke coils   MORE INFORMATION
EVWAE and EWVY series potentiometers MORE INFORMATION
ERTJ series NTC thermistors   MORE INFORMATION
Light touch switches for automotive  MORE INFORMATION
Encoders  MORE INFORMATION
Automotive capacitors  MORE INFORMATION
3V lithium coin limno2 cells MORE INFORMATION
POSCAP tantalum polymer capacitors  MORE INFORMATION
SP-CAP™ polymer aluminium capacitors MORE INFORMATION
AMN series PaPIR motions sensors MORE INFORMATION
TP aluminium electrolytic capacitors MORE INFORMATION
PAN1026A dual-mode bluetooth 4.2 module MORE INFORMATION
SEK OS-CON™ aluminium polymer capacitors  MORE INFORMATION
OS-CON™ aluminium polymer capacitors  MORE INFORMATION
Conductive polymer aluminium solid capacitors  ? MORE INFORMATION
LZ-N series 16A relays MORE INFORMATION
Power choke coil for automotive application MORE INFORMATION
OS-CON aluminium polymer capacitors MORE INFORMATION

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image