The OMRON B3S is a surface-mounting tactile switch with a sealed structure providing high reliability. The button gives the user a positive tactile feedback, contributing a quality feel to the user interface.
With a surface-mounting terminal, it is suitable for high-density mounting. It is also available with a ground terminal for protection against static electricity and in embossed taping packages for automatic mounting. The silver plated switch is sealed conforming to IP67 (IEC 60529) standards, providing high contact reliability in environments exposed to dust or water.
The B3S can withstand temperatures between -25°C to +70°C with no icing or condensation. The B3S is perfect for applications including smart meters, ventilation and temperature control, lifts and elevators, as well as factory automation.

Ask an Expert
Have a question? Our regional technical specialists are on hand to help.