The GP100 series of rectifiers provides significant efficiency improvements in the global platform of power supplies. High-density front to-back airflow is designed for minimal space utilisation and is highly expandable for future growth. This 3φ - 380Vrms to 480Vrms input product is designed to be deployed internationally. It is configured with dual-redundant PMBus™ compliant I²C communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes these rectifiers an excellent choice for applications requiring modular, very-high-efficiency AC to - 48VDC intermediate voltages, such as in distributed power.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.