Custom Meta Tags

Hero Banner

Murata NXF Series

Main Title

NXF series NTC thermistors

Mixed Media

The NXF series of thermal string type NTC thermistors with flexible leads is a series of electronic components for detecting and measuring temperature.
These sensors feature one of the industry's smallest sensor heads, realising compact size and fast thermal response.
The new type thermistor has 25% faster thermal response (compared to the hot constant of the previous model), which has been realised by selecting an appropriate wire material and internal construction.

New type of NTC thermistor with flexible leads and faster thermal respons.

Static HTML_2

Features/Applications

Table

Features Applications
  • NXF series
    • High accuracy in resistance and B-Constant
    • Recognised by UL/cUL. (UL1434, File No.E137188)
  • NXF series
    • This small and highly accurate NTC Thermistor provides extremely precise temperature sensing
    • The small sensing head and thin lead wire deliver temperature sensing in a narrow space
    • Flexibility and a wide variety of lengths (21mm to 50mm) enable the design of flexible temperature sensing architectures
  • NXF series
    • Electric power source
    • Lighting
    • Security camera
    • Other industrial application

Murata Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE