DC-DC converter solutions for HV gate drives
Avnet Abacus offers Murata’s MGJ series DC-DC converters, designed and tested to withstand high dv/dt and DC link conditions without measurable breakdown within the isolation barrier. Gate drive applications create challenging conditions which are not factored into the design of standard DC-DC converters. Murata’s range of converters is specifically engineered and tested to ensure the reliability and safety required in gate drive applications:
- Motor drives / motion control
- Solar inverters
- Welding
- Medical pump controllers
- Medical X-ray systems
- HVAC inversion systems
- High power AC-DC conversion
- Electrical powered transportation
- (Water) pump and valve control
Murata Power Solutions
MGJ1 series of DC-DC converters
The MGJ1 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs/SiC and MOSFETs in bridge circuits.

Murata
MGJ6 SIP/DIP Series DC-DC Converter
Offering configurable dual output voltages the MGJ6 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs, silicon carbide and MOSFETs in bridge circuits.

Murata
MGJ2 series DC-DC converters
The Murata MGJ2 series of DC-DC converters is designed for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and MOSFETs in bridge circuit designs.

Murata
MGJ6 series half-, full- and three-phase bridge DC-DC converters
Learn more about Murata’s MGJ6 half-, full-, and three-phase bridge series DC-DC converters for "high-side" and "low-side" gate drive circuits for IGBTs, and silicon/silicon carbide MOSFETs in bridge circuits.

Murata
MGJ3 series DC-DC converters
Murata's MGJ3 series of 3W gate drive surface mount DC-DC converters is designed for powering gate drive circuits for IGBTs, silicon and silicon carbide MOSFETs in bridge circuit designs.

Murata
MGJ6-14mm high isolation DC-DC converter
Murata has introduced the MGJ6 series of high isolation DC-DC converters featuring feature a 14 mm creepage and clearance distance.

Murata
DC-DC converters for HV gate drives
Discover Murata’s range of converters specifically engineered and tested to ensure reliability and safety in gate drive applications.

White paper
Isolation and partial discharge testing of DC-DCs for gate drives
DC-DC converters designed to power ‘high side’ gate drives must have characterised isolation and partial discharge performance for guaranteed long-term reliability. Details are given of comparative test results for different insulation types.