Hirose HR08D circular connectors meet the requirement for robust waterproof connectors with high vibration resistance for industrial equipment. The connector range features right angle or straight plugs and straight receptacles.
The user friendly, unique, push-on bayonet locking mechanism mates and locks in one step, which is confirmed with an audible tactile click. Disconnection is simple by rotating and pulling the connector sleeve. The secure robust lock ensures high reliability and withstands vibration.
Visual alignment markings on the metal shell allow blind mating. Three guide keys are present in the mating face to permit correct mating engagement.
High protection against water and oil ingress is guaranteed due to the special rubber gaskets strategically placed at each internal connection point. The water resistance performance meets with IP68 rating, allowing the connector to withstand submergence in a 2 meter water depth for 14 days in its mated condition.
The secure strain relief can be assembled on to the cable in one simple step. The internal clamp securely anchors the gasket to give maximum resistance against cable wrenching forces. The cable can exit the rear of the plug in eight different directions in 45° increments to offer versatile design flexibility.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.