Custom Meta Tags

Hero Banner

Hirose BM29 series

Main Title

BM29 series

Mixed Media

Hirose has introduced the BM29 series of connectors to provide a robust, high power and space-saving connectivity solution for miniature applications.
 
The BM29 range of connectors consists of headers and receptacles to allow a flat printed circuit (FPC) to board connection. 

With a compact design that has a low stack height of 0.6mm, narrow depth of 1.5mm and a width of 3.16mm, the low profile BM29 is one of the smallest hybrid FPC- to-board connectors in the world.

The connector features a hybrid design that includes signal contacts rated at 0.3A (amps) and power contacts rated at 3A (amps). 

Hirose BM29 Series, Ultra Compact, 0.35mm Pitch, Robust, Hybrid, Power and Signal  FPC-to-Board Connectors Avnet Abacus

Long Copy

Although the dimensions are compact, performance is not compromised, and the connectors are able to offer highly reliable mechanical connection. This is due to the provision of unique 2-point contacts and a long effective mating length of 0.1mm. 
 
Guide ribs are incorporated into the housing body to provide for a wide self-alignment range of 0.3mm in the 
X-direction and 0.24mm in the Y-direction. In addition, this allows a smoother mating operation. 

The robust housing incorporates a metal guide to prevent any damage due to incorrect mating. 

Metal locks are provided to prevent any unintended unmating due to drop impact and increase the retention force.

Static HTML_2

Features/Applications

Table

Features Applications
  • Number of contacts: 2 signal / 2 power (6 signal /2  power, 10 signal / 2 power  under development)
  • Contact pitch: 0.35mm 
  • Current rating: 0.3A signal / 3A power
  • Stack height: 0.6mm
  • Voltage rating: 30V
  • Mating cycles: 10
  • Halogen-free
  • Point-of-sale equipment
  • Medical devices
  • Wearable devices
  • Small sensors
  • IOT modules
  • Other small portable devices

Hirose Logo HTML

Hirose-logo-EN-Image

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE