DF62W series, water resistant, slim in-line, wire-to-wire connectors.
The DF62W series is low profile, with a pitch of 2.2 mm. The mated dimensions of the plug and socket are only 27.1 mm long. The connector outline is contoured to prevent the connector from being trapped in small areas during wiring.
The water-resistant structure is simplified to ensure the cable assembly process is fast and user-friendly. The water-resistant seals are pre-assembled to allow the crimped wire to be inserted directly into the housing without additional tooling.
Highly reliable barrel crimp contacts provide strong resistance against rough operation and vibration. The box-shaped contact head of the female contact works as a mating guide to align the male contact, enabling smooth mating and the prevention of contact buckling. Furthermore, the crimp contacts are designed to fit into the housing tightly to restrain against contact fretting.
The positive lock guarantees secure locking and gives a clear tactile sensation and an audible click to confirm the correct engagement. The visible lock structure has a slot to allow a visual check of complete mating.
The DF62 series is part of the SignalBee family, which consists of Wire-to-Wire and Wire-to-Board connectors designed to deliver high-end performance in a compact size. The various configurations provide the best solution for the user’s application requirements. Ideal applications are robotic arms, electronic vehicles (Pedelec/E-Bike), LED lighting, factory automation, home appliances, etc.
Non-water-resistant versions known as the DF62B, DF62C & DF62P series are also available.
| Features | Applications |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.