Board-to-board connectors featuring some of the lowest stack heights in the world to support miniature applications. The stack heights start from as low as 0.98mm to 45mm. Fine pitch sizes start from 0.35mm to 12mm. A wide pin count is available from 1 to 280 dependent on the series to offer flexible design options. Although the connectors are designed to be compact the current rating is not compromised. High current ratings up to 60A are available in addition to hybrid signal/power connectors.
Suitable applications are industrial equipment, broadcast equipment, security cameras, smart meters, medical devices, BTS, measuring equipment, projectors and many others.
| Features | ||
|---|---|---|
|
DF12 series
DF17 series
BM20 series
DF40 series
|
BM24 series
BM28 series
BM10 series
BM15FR series
|
BM22 series
BM25 series
BM14 series
DF37 series
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.