Custom Meta Tags

Hero Banner

Hirose Medical Connectors

Long Copy

Hirose medical connectors

Designed to meet the evolving and specific requirements of the medical industry, Avnet Abacus offers a broad portfolio of Hirose connectors. Providing the latest technological solutions for demanding medical applications, Hirose connectors are robust, efficient and highly reliable.

Explore the range below, or download the Hirose connectors for medical applications brochure for a handy reference guide. If you’re in need of advice or you’ve got a project that you’d like to discuss, click the Ask an Expert button to get in touch with our technical specialists in your local language.

Static HTML

Featured products

Hirose Logo HTML

Hirose-logo-EN-Image

Hirose DF33C Series Spotlight

Hirose

DF33C series compact wire-to-board connectors

The DF33 series is available in waterproof and non-waterproof versions meeting the requirements for high powered applications of up to 5A current rating. DF33 Wire-to board connectors, offer advanced reliability for a wide range of applications.

Hirose FH41 Series Spotlight

Hirose

FH41 series

Hirose’s FH41 has the capacity to handle high transmission speeds of up to 3.75Gbps.

Hirose FX10 Series Spotlight

Hirose

FX10 series board-to-board connectors

Hirose’s FX10 series meets the high demand for connectors that require up to 15+Gbps high-speed transmission capability.

Hirose ER8 Series High-Speed Board-To-Board Connector Product Spotlight

Hirose

ER8 high-speed board-to-board connector

Hirose has introduced the ER8 series of connectors to support high-speed transmission of more than 10+Gbps in industrial applications.

HIROSE has introduced the ER8 series of connectors that supports high-speed transmission of more than 10+Gbps for industrial applications.

Hirose U.FL Series Spotlight

Hirose

U.FL (A) ultra miniature coaxial plug cable assemblies and receptacles

The U.FL (A) series is an ultra-miniature lightweight coaxial connector, that can handle high transmission speeds of up to 6GHz whilst featuring superior performance characteristics for wireless communication modules.

Hirose FH48 Series Spotlight

Hirose

FH48 series

The FH48 series fits requirements for Flat Flexible Cable (FFC) connectors with higher transmission speed.

Hirose FX18 Series Spotlight

Hirose

FX18 series high speed transmission pitch connectors

The FX18 series consists of high speed board to board connectors capable of transmission rates up to 10Gbps.

Hirose FH28K Series Spotlight

Hirose

FH28K series

The FH28K series can withstand higher operating temperatures than the standard FFC/FPC connectors with a temperature range of up to +125°C; with this heat resistance capability the connector satisfies the needs of severe automotive requirements.

Hirose DF81 Series Spotlight

Hirose

DF81 series

Hirose’s DF81 horizontal connector offers a space saving design and a low height of 0.9mm in a single row connector.

Hirose FH72 Series Spotlight

Hirose

FH72 series, 0.3mm pitch, one action lock, top contact, FPC connector

The innovative and compact FH72 has been designed with a small pitch of 0.3mm and is ideal for smaller applications.

Hirose DF37 Series Spotlight

Hirose

DF37 series board-to-board/board-to-FPC connector

With a mated height of 0.98mm to 1.5mm, width of 2.98mm and length of 8.22mm (30 positions), Hirose’s DF37 series is one of the smallest in its class.

Hirose FH58 Series - Product Spotlight

Hirose

FH58 series FPC connector

Hirose has introduced the FH58 series range of compact Flat Printed Circuit (FPC) connectors for small portable electronic devices that require high-speed transmission.

Grid Box Dark

Brochure

Hirose medical connectors

Download the brochure to learn more about Hirose’s connector range, designed for the medical industry.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image