Custom Meta Tags

Hero Banner

Harwin

Main Title

Gecko 1.25mm pitch connectors

Mixed Media

High-reliability connections in a miniature package for an ideal SWaP-C solution.
For applications that must not fail, Gecko offers a high-reliability connection at a miniature 1.25mm pitch. Capable of withstanding extremes of shock, vibration and temperature, the series features cable-to-board, board-to-board and cable-to-cable in pin counts up to 50. Beryllium copper, gold plated 4-finger contacts offer excellent current capacity for a miniature connector achieving 2A per contact (electrically loaded). Specify finger-release locking latches for a minimal PCB footprint or Mate-Before-Lok screw-lok hardware for maximum strain relief. The compact design offers significant space saving over Micro-D connectors making it an ideal solution for aerospace applications, with up to 45% smaller and 75% lighter over existing equivalent industry standards. 

Buy now on Farnell

AES - Electrification - Harwin Gecko - Video - Static HTML


Static HTML_2

Features/Applications

Table

Features Applications
  • 2A per 4-finger beryllium copper, gold plated contact
  • Withstands 100G shock for 6ms and 20G vibration for 6hrs
  • Operating temperature range: -65°C to +150°C
  • 1000 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working voltage: 450V AC-DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Insulation resistance: 1GΩ min.
  • Contact resistance: 25mΩ max.
  • Through board, surface mount or crimp termination for all variations of board-to-board, cable-to-board or cable-to-cable.
  • Readymade cable assemblies available to eliminate the need for tooling and crimping operations

Gecko-SL

  • Mate-before-lok stainless steel screw-lok hardware for maximum strain relief
  • Reverse-fix options for female PCB mounting
  • Metal backshells and plastic hoods available for RFI shielding, enhanced electrical continuity and effective EMI/RFI protection  

BUY NOW ON FARNELL

Gecko Latching

  • Finger release stainless steel locking latches for a minimal PCB footprint
  • Retention barbs for through board connectors
  • Solder tabs for vertical SMT

BUY NOW ON FARNELL

  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • Engine controls
  • UAVs
  • Radio communications
  • Handheld portable equipment
  • Vehicle electronics
  • Satellites and CubeSats
  • Launch systems

Harwin static HTML logo

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE