Custom Meta Tags

Hero Banner

Harwin Products & Solutions

Mixed Media

Harwin products and solutions

Learn more about the latest products and solutions from Harwin.

Harwin Sycamore ultra low-profile contacts Spotlight

Harwin

Sycamore ultra low-profile contacts

Harwin announces Sycamore contacts ultra low-profile with three points of contact.

Datamate 4.00mm Pitch Power Connectors Product Spotlight

Harwin

Datamate 4.00mm pitch power connectors

Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications.

Harwin Kona high-reliability connectors Product Spotlight

Harwin

Kona high-reliability connectors

High-current 8.5 mm pitch connectors delivering up to 60A and 3000V per contact, with rugged housings, vibration resilience, and secure PCB or cable options.

Harwin-Kona-High-Reliability-Connectors-EN-Image

Harwin PCB Sockets Product Spotlight

Harwin

PCB sockets

Durable throughboard sockets with long-term reliability. Wide temperature range, signal or power current ratings and high number of mating cycles.

Harwin Datamate 2.00mm Pitch Connectors Product Spotlight

Harwin

Datamate 2.00mm pitch connectors

Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range.

Harwin Gecko Metal Backshells Product Spotlight

Harwin

Gecko metal backshells

Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength.

Harwin GECKO-MT Spotlight

Harwin

Gecko MT connectors

Gecko MT connectors combine 1.25 mm signal contacts with 10A power pins in ultra-compact mixed-layout designs, offering secure, lightweight SWaP-optimized connectivity.

Harwin-Gecko-Series-EN-Image

Harwin Datamate Metal Backshells Product Spotlight

Harwin

Datamate metal backshells

Datamate metal backshells are designed to provide EMI/RFI screening and are constructed to ensure reliability, strength and performance.

Harwin EMC Shield Can Development Kit Spotlight

Harwin

EMC shield can development kit

Shield can EMC protection screening products from Harwin are now available in kit form, enabling designers to rapidly construct PCB cans at minimal cost for development purposes.

Harwin Gecko 1.25mm Pitch Connectors Product Spotlight

Harwin

Gecko 1.25mm pitch connectors

Gecko connectors deliver high-reliability 1.25 mm pitch performance with 2A contacts, shock and vibration resistance, and lightweight SWaP-C benefits for demanding applications.

Gecko connectors deliver high-reliability 1.25 mm pitch performance with 2A contacts, shock and vibration resistance, and lightweight SWaP-C benefits for demanding applications.

Harwin Datamate Mix-Tek Connectors Spotlight

Harwin

Datamate Mix-Tek connectors

Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin Datamate T-Contact Product Spotlight

Harwin

Datamate T-Contact

Combining field proven 2.00mm pitch Datamate J-Tek connectors with T-Contact extends the boundaries of power capacity in signal connector technology.

Table

More from Harwin

   
M300 3.00mm pitch power connectors MORE INFORMATION
Datamate ganged 50Ω coax wire-to-board connectors MORE INFORMATION
SMT spring contacts MORE INFORMATION
EFI EMI/RFI shield clips MORE INFORMATION
EMC shield cans and clips MORE INFORMATION
Datamate J-Tek 2.00mm connectors MORE INFORMATION
SYCAMORE low profile SMT contact MORE INFORMATION
EMC shielding from Harwin MORE INFORMATION
Gecko-SL 1.25mm connectors MORE INFORMATION
M225 2.00mm pitch industrial connectors MORE INFORMATION
Hi-Rel flex circuit cable assemblies MORE INFORMATION
Surface mount spring contacts MORE INFORMATION

 

 

 

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image