Custom Meta Tags

Hero Banner

ECS Inc. International Products

Mixed Media_1

ECS products and solutions

Learn more about the latest products and solutions from ECS.

ECS MultiVolt Oscillators MV and SMV Buy Now spotlight

ECS

MultiVolt™ MV and SMV oscillators

The ECS Inc. MultiVolt™ series of oscillators serves multiple platforms to aid your design efforts. All MultiVolt™ series oscillators can operate across supply voltages of 1.8V, 2.5V, 3.0V, and 3.3V.

ECS-MPI4040

ECS

ECS-MPI4040 (power inductor)

The ECS-MPI4040 miniature AEC-Q200, grade 1 qualified power inductor has a 4.7mm x 4.06mm footprint with height options from 1.2mm to 2mm and handles high transient inrush current spikes, ideal for automotive environments.

ecs-txo-2520

ECS

ECS-TXO-2520 (TCXO)

The ECS-TXO-2520 SMD HCMOS 3.3V TCXO comes in a 2.5mm x 2mm x 0.9mm ceramic package and is ideal for wireless IoT applications where stability is critical. The temperature stability is ±2.5ppm over the operating temp of -40°C to +85°C.

The ECS TXO-2520 SMD HCMOS 3.3V TCXO

ECS MultiVolt Oscillators MVQ Buy Now Spotlight

ECS

MultiVolt™ MVQ oscillators

MVQ comes in industry standard packages, as small as 2mm x 1.6mm. ECS also offers it as AEC-Q200 automotive grade.

ECS-2520Q

ECS

ECS-2520Q (tuning fork crystal)

ECS-2520Q AEC-Q200 qualified sub-miniature SMD crystal oscillator is a 2.5mm x 2mm x 0.8mm (LxWxH) 4-pad ceramic package. These oscillators are ideal for automotive, industrial, and IoT applications.

ecs-327-cdx

ECS

Tuning fork SMD crystal

The ECS‐.327‐CDX‐1128, low ESR (55 kΩ, typical), low CL (6pF) miniature SMD crystal. The 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package is ideal for today's SMD manufacturing environment.

The ECS‐.327‐CDX‐1128 miniature SMD crystal

ECS MultiVolt TCXO Buy Now Spotlight

ECS

MultiVolt™ TCXOs

MultiVolt™ TCXOs are available with stabilities of ±2.5ppm for HCMOS and ±0.5ppm for clipped sine wave outputs.

ECX-1210

ECS

ECX-1210 (tuning fork crystal)

The ECX-1210, is ECS’ smallest SMD tuning fork crystal, measuring 1.2mm x 1mm. The small footprint is ideal for wearable, IoT, and mobile device applications where size is critical.

ecx-31b

ECS

ECX-31B (tuning fork SMD crystal)

The ECX-31B is the most cost-effective 32.768kHz SMD tuning fork available on the market in a 3.2mm x 1.5mm x 0.9mm (LxWxH) ceramic package.

The ECS ECX-31B Tuning Fork SMD Crystal

ECS Power Inductors Buy Now Spotlight

ECS

Power inductors

ECS's power inductors offer a wide frequency response 20kHz to 10MHz for smoother current saturation and can handle high transient inrush current saturation and can handle high transient inrush current spikes.

ECS-2520MV

ECS

ECS-2520MV (multi volt oscillator)

ECS-2520MV low-power, fixed frequency, low-jitter, multi-volt oscillator comes in a 2.5mm x 2mm x 0.8mm (LxWxH) package, which helps save board space and also allows customers to use the same device for many designs.