The MOVS from Eaton is a surface mount metal-oxide varistor (MOV) that provides high surge overvoltage protection in a wide variety of applications. They are ideal for low voltage circuits up to 480VAC line protection. Two different footprints offer the ability to balance footprint and surge protection needs. The MOVS is offering working voltages from 11VAC to 510VAC in 2825 and 4032 EIA footprints with up to 1200A of surge current withstand.
| Features | Applications | |
|---|---|---|
|
MOVS2825
|
MOVS4032
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.