Custom Meta Tags

Hero Banner

Bourns Trimpot® Sealed SMD

Main Title

Bourns Trimpot® sealed SMD cermet trimming potentiometers

Mixed Media

The Bourns trimpot trimming potentiometers offer a broad range of surface mount and through hole trimmers that adhere to standardised footprints, maximum soldering temperature/time limits, and packaging specifications which include RoHS, WEE, and EIA. These potentiometers feature a housing construction and moulding material which are compatible with popular manufacturing processes. The sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimise noise and contact resistance variations.

 

Bourns Trimpot® sealed SMD cermet trimming potentiometers

Static HTML_2

Features/Applications

Table

Features Applications
  • Available in top and side adjust options
  • Sealed to IP67
  • Wave solderable version available 
  • Scanners
  • Medical meters
  • Communication equipment
  • Temperature and respiratory monitors
  • Power supplies
  • Blood chemical analysers
  • Medical diagnostic equipment

Bourns Logo HTML

Ask an Expert Grid Box Light

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE