Custom Meta Tags

Hero Banner

Main Title

Aratas B3S sealed tactile switches

Mixed Media

The Aratas B3S is a surface-mounting tactile switch with a sealed structure providing high reliability. The button gives the user a positive tactile feedback, contributing a quality feel to the user interface.

With a surface-mounting terminal, it is suitable for high-density mounting. It is also available with a ground terminal for protection against static electricity and in embossed taping packages for automatic mounting. The silver plated switch is sealed conforming to IP67 (IEC 60529) standards, providing high contact reliability in environments exposed to dust or water.

The B3S can withstand temperatures between -25°C to +70°C with no icing or condensation. The B3S is perfect for applications including smart meters, ventilation and temperature control, lifts and elevators, as well as factory automation.

 

OMRON-B3S-Series-EN-Image

Static HTML_2

Features

Table

Features
  • High precision, high contact reliability
  • SMD for automatic production
  • Longer lasting contact lifetime
  • Dustproof sealed construction

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE