Custom Meta Tags

Hero Banner

Main Title

OMRON G7L-X PCB series power relay

Mixed Media

The OMRON G7L-X are compact PCB power relays (52.5mm × 35.5mm × 41mm) that achieve high-capacity, bidirectional double breaking and switching up to 1000VDC. Designed for safety with a min. 6.0mm contact gap (poles serialized). Models include 20A or 25A *maximum switching current. Other features include low and stable contact resistance (**initial less than 10mΩ) which suppresses heat generation, and a low coil power consumption of approximately 0.6W with 50% rated holding voltage. It also has a wide ambient operating temperature from -40℃ to +85℃.

Applications include energy storage systems (ESS), DC mode 4 electrical vehicle chargers (EVC) power conditioning systems (PCS), uninterruptible power supplies (UPS), other related inverter products including DC links.

 

The OMRON G7L-X are compact PCB power relays (52.5mm × 35.5mm × 41.0mm) that achieve high-capacity, bidirectional double breaking and switching up to 1,000VDC.

Static HTML_2

Features/Applications

Table

Features Applications
  • Double break, 2 pole bidirectional breaking and switching up to 1000VDC
  • Designed for safety with a min. 6.0mm contact gap (polarized poles serialized)
  • Conforms to UL and EN
  • Energy storage systems (ESS)
  • Electric vehicle chargers (EVC)
  • Power conditioning systems (PCS)
  • Uninterruptible power supplies (UPS)
  • Other inverter related systems including DC links

*600VDC 30A, 1000 hrs at 85oC UL certification pending
**initial less than 10mΩ under confirmation

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE