Custom Meta Tags

Hero Banner

OMRON G6K Series Relays

Main Title

OMRON G6K series miniature surface mount relays

Mixed Media

The G6k relay series from OMRON is compact and ideal for high density mounting. The unique terminal structure ensures excellent soldering properties and the light weight of 0.7g allows for higher speed mounting.

The G6k relay series from Omron is compact and ideal for high density mounting.

Static HTML_2

Features/Applications

Table

Features Applications
  • Subminiature model as small as 10 x 6.5 x 5.2mm     (L x W x H) ideal for high density mounting  (G6K(U)-2F(-Y))
  • 5.2mm low profile improves mounting efficiency (G6K(U)-2F(-Y)).
  • Dielectric strength of 1,500VAC and conforms to FCC Part 68
  • -Y models can withstand impulse voltage of 2,500V for 2x10μs
  • Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1)
  • Models available with a 2.54mm terminal pitch
  • Rated carry current: 2A
  • Telecommunications
  • Office automation
  • Test and measurement equipment
  • Building automation
  • Security
  • Industrial
  • Amusement equipment
  • Home appliances

Static HTML

The two high frequency versions, the G6K-RF (3GHz) and the G6K-RF-V (8GHz) are specifically suited for telecommunication and communication applications.

 

G6K-RF relays

  • High-frequency characteristics (insertion loss of 0.2dB max. at 1GHz) 
  • Compact size 10.3 x 6.9 x 5.4mm (L x W x H) 
  • Rated power consumption of 100mW with high sensitivity 
  • Single-side stable and single-winding latching models are available. 
  • Models with a smaller footprint (G6K(U)-2F-RF-S) are available to help save space. 
  • G6K(U)-2F-RF-T models for 3GHz band join the lineup with a downsized footprint. 
  • New PCB terminals models are available

 

G6K-RF-V relays

  • Superior high-frequency characteristics (insertion loss 3dB or less at 8GHz) 
  • Compact size 11.7 × 7.9 × 7.1mm (L × W × H) 
  • Rated power consumption of 100mW with high sensitivity

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE