Custom Meta Tags

Hero Banner

Main Title

OMRON G5Q-EL2 PCB power relay

Mixed Media

The OMRON G5Q-EL2 is a miniature power relay with high performance and endurance for controlling inverters, lighting, robots, industrial systems and home appliances. It can handle inrush currents of up to 40A for 100 microseconds in the context of a break current up to 1A. The G5Q-EL2 is a highly cost-effective and compact solution, as it eliminates the need to specify a higher power relay to handle the initial inrush current.

The relay conforms to the glow wire test (IEC/EN 60335-1) for use in home appliance and household applications. It is offered in SPST-NO contact form with 12V or 24V coils, while its coil power consumption is an economical 400mW.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.

Static HTML_2

Features/Applications

Table

Features Applications
  • High inrush capacity performance: 40A (100μs) at 250VAC
  • UL508 TV3 conformed
  • SPST-NO contact form with 12V or 24V coils
  • 400mW power consumption
  • Lighting systems
  • Ventilation and temperature control
  • Safety and security
  • Power supply
  • Home appliances

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE