Custom Meta Tags

Hero Banner

OMRON G3VM 61G2 and G3VM G3

Main Title

OMRON G3VM 61G2 and G3VM G3 MOSFET relays

Mixed Media

OMRON G3VM-61G2 and G3VM-G3 ultrasensitive type relays are suitable for many energy-saving and battery-driven devices used in building automation systems.

buy now on farnell

Static HTML_2

Features/Applications

Table

Features Applications
  • Relay contact form: 1 form A (SPST-NO)
  • Load voltage rating: 48VAC, 48VDC
  • Load current rating: 320mA
  • Output type: MOSFET
  • Package/case: SOP-4
  • Length: 4.4mm
  • Width: 3.9mm
  • Height: 2.1mm
  • Packaging: tube
  • Product: SSR (Solid State Relays)
  • Termination style: gull wing lead
  • Input to output isolation method: optocoupler
  • Operating temperature: -20°C to +65°C
  • Communication equipment
  • Test and measurement equipment
  • Security equipment
  • Amusement equipment
  • Industrial equipment
  • Various battery-driven devices

Aratas Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light

Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE